Low

ARROW FASTENER  RHT300  RIVET GUN, TWISTER

RIVET GUN, TWISTER - RHT300 - ARROW FASTENER

Image is for illustrative purposes only. Please refer to product description.

Product Information


Unique riveter head twists 360°
Durable all steel construction
spring loaded vinyl grip handle for easy loading
Extended nose for hard to reach places
Lock clip when tool not in use
Takes 2, 3, 4 and 5mm pop rivets
Four nose pieces and wrench included
  • No. of Noses: 4
  • Riveter Type: Hand

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/2787

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £34.02 (£40.824)

Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £34.02 (£40.824)

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 82055980
  • Weight (kg): .719
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
TL10433
D00224

D00224

DURATOOL

RIVET GUN, CW 75 RIVETS - D00224 - DURATOOL

RIVET GUN, C/W 75 RIVETS; No. of Noses:4; Riveter Type:Hand; Length:240mm SVHC : To Be Advised ; Riveter Type : Hand ; No. of Noses : 4

TL16517
2681

2681

BAHCO

RIVET GUN, SWIVEL HEAD - 2681 - BAHCO

RIVET GUN, SWIVEL HEAD; No. of Noses:3; Riveter Type:Hand SVHC : To Be Advised ; Riveter Type : Hand ; No. of Noses : 3

TL11951
RMA5/32IP

RMA5/32IP

ARROW FASTENER

RIVETS, 4MM, MEDIUM (PK 50) - RMA532IP - ARROW FASTENER

RIVETS, 4MM, MEDIUM (PK 50); External Depth:12mm; External Diameter:4mm; Fastener Material:Aluminium; Grip Range:-; Mounting Hole Dia:4.1mm; Grip Range Max:6mm External Diameter : 4mm ; SVHC : To Be Advised ; Mounting Hole Dia : 4.1mm ; Grip Range : - ; External Depth : 12mm ; Fastener Material : Aluminium

TL11953
RMA3/16IP

RMA3/16IP

ARROW FASTENER

RIVETS, 5MM, MEDIUM (PK 50) - RMA316IP - ARROW FASTENER

RIVETS, 5MM, MEDIUM (PK 50); External Depth:12mm; External Diameter:5mm; Fastener Material:Aluminium; Grip Range:-; Mounting Hole Dia:5.1mm; Grip Range Max:12mm External Diameter : 5mm ; SVHC : To Be Advised ; Mounting Hole Dia : 5.1mm ; Grip Range : - ; External Depth : 12mm ; Fastener Material : Aluminium

TL11950
RLA1/8IP

RLA1/8IP

ARROW FASTENER

RIVETS, 3MM, LONG (PK 100) - RLA18IP - ARROW FASTENER

RIVETS, 3MM, LONG (PK 100); External Depth:17mm; External Diameter:3mm; Fastener Material:Aluminium; Grip Range:-; Mounting Hole Dia:3.1mm; Grip Range Max:12mm External Diameter : 3mm ; SVHC : To Be Advised ; Mounting Hole Dia : 3.1mm ; Grip Range : - ; External Depth : 17mm ; Fastener Material : Aluminium

TL11952
RLA5/32IP

RLA5/32IP

ARROW FASTENER

RIVETS, 4MM, LONG (PK 50) - RLA532IP - ARROW FASTENER

RIVETS, 4MM, LONG (PK 50); External Depth:17mm; External Diameter:4mm; Fastener Material:Aluminium; Grip Range:-; Mounting Hole Dia:4.1mm; Grip Range Max:12mm External Diameter : 4mm ; SVHC : To Be Advised ; Mounting Hole Dia : 4.1mm ; Grip Range : - ; External Depth : 17mm ; Fastener Material : Aluminium

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Associated Products


Customers Also Bought