IST INNOVATIVE SENSOR TECHNOLOGY  P0K1.161.6W.B.010  RTD Sensor, Class B, -200 °C, +600 °C, 100 ohm

IST INNOVATIVE SENSOR TECHNOLOGY - P0K1.161.6W.B.010 - SENSOR, PT100, 600°C, CLASS B

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The P0K1.161.6W.B.010 is a smallest platinum thin-film Temperature Sensor with Pt-Ni clad wire. This temperature sensors provide solutions for extreme temperature applications. Designed with the highest quality materials, allowing them to operate within a temperature range of -200 to 600°C. Standard DIN 60751 sensors are offered in class B (0.12%).
  • Extremely short response time
  • More accurate measurements through low heat transfer
  • Precise spot measurements on objects
  • Excellent long term stability
  • Simple interchangeability
  • Wide temperature range
  • Vibration-resistant

Applications

Sensing & Instrumentation; Test & Measurement
Back to top

Product Information


  • Sensing Temperature Min -200°C
  • Sensing Temperature Max +600°C
  • Resistance 100ohm
  • Product Range -
  • Temperature Sensing Range -200°C to +600°C
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 6/27/16

Contact me when back in stock

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £10.32 (£12.384) £10.32

Save at least £45.30 (£54.36)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £10.32 (£12.384)
10+ £5.79 (£6.948)
 
 
Low

Legislation and Environmental


  • Country of Origin: Switzerland

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85332100
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SN36394
P0K1.520.6W.B.010

P0K1.520.6W.B.010

IST INNOVATIVE SENSOR TECHNOLOGY

IST INNOVATIVE SENSOR TECHNOLOGY - P0K1.520.6W.B.010 - SENSOR, PT100, 600°C, CLASS B

SENSOR, PT100, 600°C, CLASS B; Resistance:100ohm; SVHC:No SVHC (16-Jun-2014); Sensing Temperature Max:+600°C; Sensing Temperature Min:-200°C; External Depth:0.65mm; External Length / Height:5mm; External Width:2mm; Height:5mm; Lead Length:10mm; Material: Sensing Temperature Min : -200°C ; Resistance : 100ohm ; SVHC : No SVHC (15-Jun-2015) ; Sensing Temperature Max : +600°C

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £5.41 (£6.492) 10+ £4.78 (£5.736)

Buy
SN36380
P0K1.232.6W.B.010

P0K1.232.6W.B.010

IST INNOVATIVE SENSOR TECHNOLOGY

IST INNOVATIVE SENSOR TECHNOLOGY - P0K1.232.6W.B.010 - SENSOR, PT100, 600°C, CLASS B

SENSOR, PT100, 600°C, CLASS B; Resistance:100ohm; SVHC:No SVHC (16-Jun-2014); Sensing Temperature Max:600°C; Sensing Temperature Min:-200°C Sensing Temperature Min : -200°C ; Resistance : 100ohm ; SVHC : No SVHC (15-Jun-2015) ; Sensing Temperature Max : 600°C

7

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £4.82 (£5.784) 10+ £4.25 (£5.10)

Buy
SN36388
P0K1.520.6W.A.010

P0K1.520.6W.A.010

IST INNOVATIVE SENSOR TECHNOLOGY

IST INNOVATIVE SENSOR TECHNOLOGY - P0K1.520.6W.A.010 - SENSOR, PT100, 600°C, CLASS B

SENSOR, PT100, 600°C, CLASS B; Resistance:100ohm; SVHC:No SVHC (16-Jun-2014); Sensing Temperature Max:+600°C; Sensing Temperature Min:-200°C; External Depth:0.65mm; External Length / Height:5mm; External Width:2mm; Lead Length:10mm; Material:Platinum; Se Sensing Temperature Min : -200°C ; Resistance : 100ohm ; SVHC : No SVHC (15-Jun-2015) ; Sensing Temperature Max : +600°C

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £6.45 (£7.74) 10+ £5.70 (£6.84)

Buy
SN36403
P0K1.520.6W.Y.010

P0K1.520.6W.Y.010

IST INNOVATIVE SENSOR TECHNOLOGY

IST INNOVATIVE SENSOR TECHNOLOGY - P0K1.520.6W.Y.010 - SENSOR, PT100, 600°C, CLASS Y

SENSOR, PT100, 600°C, CLASS Y; Resistance:100ohm; SVHC:No SVHC (16-Jun-2014); Sensing Temperature Max:+600°C; Sensing Temperature Min:-200°C; External Depth:0.65mm; External Length / Height:5mm; External Width:2mm; Lead Length:10mm; Material:Platinum; Op Sensing Temperature Min : -200°C ; Resistance : 100ohm ; SVHC : No SVHC (15-Jun-2015) ; Sensing Temperature Max : +600°C

5

5 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £8.65 (£10.38) 10+ £7.63 (£9.156)

Buy
SN36405
P0K1.161.6W.Y.010

P0K1.161.6W.Y.010

IST INNOVATIVE SENSOR TECHNOLOGY

IST INNOVATIVE SENSOR TECHNOLOGY - P0K1.161.6W.Y.010 - SENSOR, PT100, 600°C, CLASS Y

SENSOR, PT100, 600°C, CLASS Y; Resistance:100ohm; SVHC:No SVHC (16-Jun-2014); Sensing Temperature Max:+600°C; Sensing Temperature Min:-200°C; External Depth:0.65mm; External Length / Height:1.6mm; External Width:1.2mm; Lead Length:10mm; Material:Platinum Sensing Temperature Min : -200°C ; Resistance : 100ohm ; SVHC : No SVHC (15-Jun-2015) ; Sensing Temperature Max : +600°C

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £14.33 (£17.196) 10+ £9.12 (£10.944)

Buy
SN36382
P0K1.232.6W.A.010

P0K1.232.6W.A.010

IST INNOVATIVE SENSOR TECHNOLOGY

IST INNOVATIVE SENSOR TECHNOLOGY - P0K1.232.6W.A.010 - SENSOR, PT100, 600°C, CLASS A

SENSOR, PT100, 600°C, CLASS A; Resistance:100ohm; SVHC:No SVHC (16-Jun-2014); Sensing Temperature Max:+600°C; Sensing Temperature Min:-200°C; External Depth:0.65mm; External Length / Height:2.3mm; External Width:2mm; Lead Length:10mm; Material:Platinum Sensing Temperature Min : -200°C ; Resistance : 100ohm ; SVHC : No SVHC (15-Jun-2015) ; Sensing Temperature Max : +600°C

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £5.82 (£6.984) 10+ £3.53 (£4.236)

Buy
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Customers Also Bought