Low

IST INNOVATIVE SENSOR TECHNOLOGY  P0K1.161.6W.B.010  SENSOR, PT100, 600°C, CLASS B

SENSOR, PT100, 600°C, CLASS B - P0K1.161.6W.B.010 - IST INNOVATIVE SENSOR TECHNOLOGY

Image is for illustrative purposes only. Please refer to product description.

Product Information


SENSOR, PT100, 600°C, CLASS B
  • Resistance: 100ohm
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Temperature Max: +600°C
  • Sensing Temperature Min: -200°C
  • External Depth: 0.65mm
  • External Length / Height: 1.6mm
  • External Width: 1.2mm
  • Height: 1.6mm
  • Lead Length: 10mm
  • Material: Platinum
  • Operating Temperature Max: 600°C
  • Operating Temperature Min: -200°C
  • Resistance @ Ice Point: 100ohm
  • Sensor Terminals: Wire Leads
  • Temperature Sensing Range: -200°C to +600°C

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3372

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £10.32 (£12.384)

Save at least £45.30 (£54.36)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £10.32 (£12.384)
10+ £5.79 (£6.948)

Legislation and Environmental


  • Country of Origin: Switzerland

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85332100
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
SN36394
P0K1.520.6W.B.010

P0K1.520.6W.B.010

IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, PT100, 600°C, CLASS B - P0K1.520.6W.B.010 - IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, PT100, 600°C, CLASS B; Resistance:100ohm; SVHC:No SVHC (20-Jun-2013); Sensing Temperature Max:+600°C; Sensing Temperature Min:-200°C; External Depth:0.65mm; External Length / Height:5mm; External Width:2mm; Height:5mm; Lead Length:10mm; Material: SVHC : No SVHC (20-Jun-2013) ; Sensing Temperature Min : -200°C ; Sensing Temperature Max : +600°C ; Resistance : 100ohm

SN36380
P0K1.232.6W.B.010

P0K1.232.6W.B.010

IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, PT100, 600°C, CLASS B - P0K1.232.6W.B.010 - IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, PT100, 600°C, CLASS B; Resistance:100ohm; SVHC:No SVHC (20-Jun-2013); Sensing Temperature Max:600°C; Sensing Temperature Min:-200°C SVHC : No SVHC (20-Jun-2013) ; Sensing Temperature Min : -200°C ; Sensing Temperature Max : 600°C ; Resistance : 100ohm

SN36388
P0K1.520.6W.A.010

P0K1.520.6W.A.010

IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, PT100, 600°C, CLASS B - P0K1.520.6W.A.010 - IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, PT100, 600°C, CLASS B; Resistance:100ohm; SVHC:No SVHC (20-Jun-2013); Sensing Temperature Max:+600°C; Sensing Temperature Min:-200°C; External Depth:0.65mm; External Length / Height:5mm; External Width:2mm; Lead Length:10mm; Material:Platinum; Se Sensing Temperature Min : -200°C ; Sensing Temperature Max : +600°C ; Resistance : 100ohm ; SVHC : No SVHC (20-Jun-2013)

SN36395
P1K0.161.6W.B.010

P1K0.161.6W.B.010

IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, PT1000, 600°C, CLASS B - P1K0.161.6W.B.010 - IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, PT1000, 600°C, CLASS B; Resistance:1kohm; SVHC:No SVHC (20-Jun-2013); Sensing Temperature Max:+600°C; Sensing Temperature Min:-200°C; External Depth:0.65mm; External Length / Height:1.6mm; External Width:1.2mm; Lead Length:10mm; Material:Platinum SVHC : No SVHC (20-Jun-2013) ; Sensing Temperature Min : -200°C ; Sensing Temperature Max : +600°C ; Resistance : 1kohm

SN36377
P1K0.232.6W.B.010

P1K0.232.6W.B.010

IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, PT1000, 600°C, CLASS B - P1K0.232.6W.B.010 - IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, PT1000, 600°C, CLASS B; Resistance:1kohm; SVHC:No SVHC (20-Jun-2013); Sensing Temperature Max:+600°C; Sensing Temperature Min:-200°C; External Depth:0.65mm; External Length / Height:2.3mm; External Width:2mm; Lead Length:10mm; Material:Platinum SVHC : No SVHC (20-Jun-2013) ; Sensing Temperature Min : -200°C ; Sensing Temperature Max : +600°C ; Resistance : 1kohm

SN36403
P0K1.520.6W.Y.010

P0K1.520.6W.Y.010

IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, PT100, 600°C, CLASS Y - P0K1.520.6W.Y.010 - IST INNOVATIVE SENSOR TECHNOLOGY

SENSOR, PT100, 600°C, CLASS Y; Resistance:100ohm; SVHC:No SVHC (20-Jun-2013); Sensing Temperature Max:+600°C; Sensing Temperature Min:-200°C; External Depth:0.65mm; External Length / Height:5mm; External Width:2mm; Lead Length:10mm; Material:Platinum; Op SVHC : No SVHC (20-Jun-2013) ; Sensing Temperature Min : -200°C ; Sensing Temperature Max : +600°C ; Resistance : 100ohm

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought