Low

IST INNOVATIVE SENSOR TECHNOLOGY  P0K1.161.6W.B.010  SENSOR, PT100, 600°C, CLASS B

SENSOR, PT100, 600°C, CLASS B; Resistance:100ohm; SVHC:No SVHC (16-Jun-2014); Sensing Temperature Max:600°C; Sensing Temperature Min:-200°C; External Depth:0.65mm; External Length  Height:1.6mm; External Width:1.2mm; Height:1.6mm; Lead Length:10mm; Mat - P0K1.161.6W.B.010 - IST INNOVATIVE SENSOR TECHNOLOGY

Image is for illustrative purposes only. Please refer to product description.

Product Information



SENSOR, PT100, 600°C, CLASS B

  • Resistance: 100ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Sensing Temperature Max: +600°C
  • Sensing Temperature Min: -200°C
  • Temperature Sensing Range: -200°C to +600°C

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  1


  • 1 in stock ready for despatch (UK stock)
   

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £10.32 (£12.384)

Save at least £45.30 (£54.36)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £10.32 (£12.384)
10+ £5.79 (£6.948)

Legislation and Environmental


  • Country of Origin: Switzerland

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85332100
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC07721
HOA1180-2

HOA1180-2

HONEYWELL S&C

OPTO SWITCH, REFLECTIVE; Collector Emitter Voltage V(br)ceo:30V; Forward Current If:60mA; Forward Voltage:1.6V; Reverse Voltage Vr:3V; SVHC:No SVHC (16-Jun-2014); Sensing Distance:12.7mm; Sensor Mounting:Panel Chassis; Sensor Output1:Phototransistor; E - HOA1180-2 - HONEYWELL S&C

OPTO SWITCH, REFLECTIVE; Collector Emitter Voltage V(br)ceo:30V; Forward Current If:60mA; Forward Voltage:1.6V; Reverse Voltage Vr:3V; SVHC:No SVHC (16-Jun-2014); Sensing Distance:12.7mm; Sensor Mounting:Panel / Chassis; Sensor Output1:Phototransistor; E Sensing Distance : 12.7mm ; Forward Current If : 60mA ; Reverse Voltage Vr : 3V ; SVHC : No SVHC (16-Jun-2014) ; Collector Emitter Voltage V(br)ceo : 30V ; Sensor Mounting : Panel / Chassis ; Forward Voltage : 1.6V ; Sensor Output1 : Phototransistor

56

56 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £8.77 (£10.524) 5+ £7.90 (£9.48)

Buy
SC07724
HOA1406-1

HOA1406-1

HONEYWELL S&C

OPTO SWITCH, REFLECTIVE; Collector Emitter Voltage V(br)ceo:30V; Forward Current If:50mA; Forward Voltage:1.6V; Reverse Voltage Vr:3V; SVHC:No SVHC (16-Jun-2014); Sensing Distance:5.08mm; Sensor Mounting:Panel Chassis; Sensor Output1:Phototransistor; E - HOA1406-1 - HONEYWELL S&C

OPTO SWITCH, REFLECTIVE; Collector Emitter Voltage V(br)ceo:30V; Forward Current If:50mA; Forward Voltage:1.6V; Reverse Voltage Vr:3V; SVHC:No SVHC (16-Jun-2014); Sensing Distance:5.08mm; Sensor Mounting:Panel / Chassis; Sensor Output1:Phototransistor; E Sensing Distance : 5.08mm ; Forward Current If : 50mA ; Reverse Voltage Vr : 3V ; SVHC : No SVHC (16-Jun-2014) ; Collector Emitter Voltage V(br)ceo : 30V ; Sensor Mounting : Panel / Chassis ; Forward Voltage : 1.6V ; Sensor Output1 : Phototransistor

1

1 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £14.17 (£17.004) 5+ £13.15 (£15.78) 25+ £12.12 (£14.544) 100+ £11.49 (£13.788)

Buy
SC07723
HOA1405-2

HOA1405-2

HONEYWELL S&C

OPTO SWITCH, REFLECTIVE; Collector Emitter Voltage V(br)ceo:30V; Forward Current If:60mA; Forward Voltage:1.6V; Reverse Voltage Vr:3V; SVHC:No SVHC (16-Jun-2014); Sensing Distance:5.08mm; Sensor Mounting:Panel Chassis; Sensor Output1:Phototransistor; E - HOA1405-2 - HONEYWELL S&C

OPTO SWITCH, REFLECTIVE; Collector Emitter Voltage V(br)ceo:30V; Forward Current If:60mA; Forward Voltage:1.6V; Reverse Voltage Vr:3V; SVHC:No SVHC (16-Jun-2014); Sensing Distance:5.08mm; Sensor Mounting:Panel / Chassis; Sensor Output1:Phototransistor; E Sensing Distance : 5.08mm ; Forward Current If : 60mA ; Reverse Voltage Vr : 3V ; SVHC : No SVHC (16-Jun-2014) ; Collector Emitter Voltage V(br)ceo : 30V ; Sensor Mounting : Panel / Chassis ; Forward Voltage : 1.6V ; Sensor Output1 : Phototransistor

13

13 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £3.20 (£3.84) 5+ £2.99 (£3.588) 25+ £2.76 (£3.312) 100+ £2.36 (£2.832)

Buy
SW04236
OS102011MA1QN1

OS102011MA1QN1

C & K COMPONENTS

SLIDE SWITCH, SPDT; Contact Configuration:SPDT; Contact Current Max:100mA; Contact Voltage AC Max:-; Contact Voltage DC Max:12V; Orientation:Right Angle; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Through Hole; Switch Operation:On-On; Contact Resistance - OS102011MA1QN1 - C & K COMPONENTS

SLIDE SWITCH, SPDT; Contact Configuration:SPDT; Contact Current Max:100mA; Contact Voltage AC Max:-; Contact Voltage DC Max:12V; Orientation:Right Angle; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Through Hole; Switch Operation:On-On; Contact Resistance Contact Voltage AC Max : - ; Orientation : Right Angle ; Contact Configuration : SPDT ; SVHC : No SVHC (17-Dec-2014) ; Switch Mounting : Through Hole ; Contact Voltage DC Max : 12V ; Contact Current Max : 100mA ; Switch Operation : On-On

45

45 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.25 (£0.30) 25+ £0.23 (£0.276)

Buy
SW05005
7201SYZBE

7201SYZBE

C & K COMPONENTS

SWITCH, PANEL, TOGGLE, DPDT, GOLD; Contact Configuration:DPDT; Contact Current Max:5A; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:On-On; Switch Terminals:Solder; Actuation T - 7201SYZBE - C & K COMPONENTS

SWITCH, PANEL, TOGGLE, DPDT, GOLD; Contact Configuration:DPDT; Contact Current Max:5A; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:On-On; Switch Terminals:Solder; Actuation T Switch Terminals : Solder ; Contact Configuration : DPDT ; SVHC : No SVHC (17-Dec-2014) ; Switch Mounting : Panel ; Contact Current Max : 5A ; Switch Operation : On-On ; Contact Voltage AC Nom : 20V ; Contact Voltage DC Nom : 20V

23

23 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £6.10 (£7.32) 25+ £5.85 (£7.02) 100+ £4.46 (£5.352) 250+ £3.49 (£4.188)

Buy
SW05021
7201P3YZQE

7201P3YZQE

C & K COMPONENTS

SWITCH, PANEL, FLAT TOGGLE, DPDT; Contact Configuration:DPDT; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:On-On; Switch Terminals:Solder; Actuation T - 7201P3YZQE - C & K COMPONENTS

SWITCH, PANEL, FLAT TOGGLE, DPDT; Contact Configuration:DPDT; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:On-On; Switch Terminals:Solder; Actuation T Switch Terminals : Solder ; Contact Configuration : DPDT ; SVHC : No SVHC (17-Dec-2014) ; Switch Mounting : Panel ; Contact Current Max : 5A ; Switch Operation : On-On ; Contact Voltage AC Nom : 250V ; Contact Voltage DC Nom : 28V

In stock

Price for: Each 1

1+ £4.79 (£5.748) 25+ £4.38 (£5.256) 100+ £4.12 (£4.944) 250+ £3.99 (£4.788)