EINHELL  BT-BJ 900  BISCUIT JOINTER, 860W

EINHELL - BT-BJ 900 - BISCUIT JOINTER, 860W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: TL15325
  • Manufacturer Part No BT-BJ 900

Product Overview


  • 860W motor to give the power and speed to cut into the hardest wood
  • Built in dust extraction port
  • Preset depth stops for quick and easy adjustment to common biscuit sizes
  • 1 Piece fence with 0 to 90° tilt adjustment
  • Rack and pinion fence adjustment
  • Spindle lock button
  • Retractable anti slip pins helps keep work piece steady
  • Lock on switch
  • Supplied in a blow moulded case
Back to top

Product Specifications, Documents & More


  • Supply Voltage V AC 230V
  • Input Power 860W
  • No Load Speed 11000rpm
  • Plug Type UK
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  4


  • 4 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/9/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £52.98 (£63.576) £52.98

Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £52.98 (£63.576)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 84672199
  • Weight (kg): 4.58
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
TL15900
DMS 900

DMS 900

SCHEPPACH

SCHEPPACH - LATHE, DMS 900, SWIVEL HEAD

LATHE, DMS 900, SWIVEL HEAD; Length:1330mm; External Width:410mm; Height:195mm; Tool Body Material:Metal; Weight:30kg Length : 1330mm ; SVHC : To Be Advised

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £412.45 (£494.94)

Buy
TL02441
D03035

D03035

DURATOOL

DURATOOL - D03035 - IMPACT TERMINAL TOOL

IMPACT TERMINAL TOOL SVHC : To Be Advised

212

254 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £6.21 (£7.452) 5+ £5.64 (£6.768)

Buy
TL15818
4350690

4350690

EINHELL

EINHELL - 4350690 - BISCUIT JOINTER REPLACEMENT BLADE

BISCUIT JOINTER REPLACEMENT BLADE; Blade Length:-; Saw Type:-; Tool Body Material:Metal Blade Length : - ; SVHC : To Be Advised ; Saw Type : -

3

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £12.56 (£15.072)

Buy
TL15307
BT-SD 4.8F

BT-SD 4.8F

EINHELL

EINHELL - BT-SD 4.8F - SCREWDRIVER, CORDLESS, 4.8V

SCREWDRIVER, CORDLESS, 4.8V; Battery Capacity:600mAh; Battery Voltage:4.8V; Chuck Size:1/4"; Plug Type:UK; Battery Type:NiCd; No Load Speed:200rpm; Weight:1.2kg SVHC : To Be Advised ; Battery Capacity : 600mAh ; Plug Type : UK ; Battery Voltage : 4.8V ; Chuck Size : 1/4"

23

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £12.70 (£15.24)

Buy
TL15311
BT-ID 650

BT-ID 650

EINHELL

EINHELL - BT-ID 650 - HAMMER DRILL, 650W

HAMMER DRILL, 650W; Chuck Size:13mm; Drilling Capacity Concrete:13mm; Drilling Capacity Steel:10mm; Drilling Capacity Wood:25mm; Plug Type:UK; Supply Voltage V AC:230V; Impact Rate Max:44800BPM; No Load Speed:2800rpm; Power Rating:650W; Weight:1.8kg Drilling Capacity Concrete : 13mm ; Supply Voltage V AC : 230V ; Drilling Capacity Steel : 10mm ; SVHC : To Be Advised ; Plug Type : UK ; Drilling Capacity Wood : 25mm ; Chuck Size : 13mm

6

12 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £24.34 (£29.208)

Buy
TL15315
BT-JS 400 E

BT-JS 400 E

EINHELL

EINHELL - BT-JS 400 E - JIGSAW, 400W

JIGSAW, 400W; Blade Length:-; Input Power:400W; Plug Type:UK; Saw Type:Jig; Supply Voltage V AC:230V; Bevel Angle Max:45°; Cutting Depth Max:55mm; No Load Speed:3000rpm; Steel Cutting Capacity:6mm; Weight:2.25kg; Wood Cutting Capacity:55mm Supply Voltage V AC : 230V ; Blade Length : - ; SVHC : To Be Advised ; Saw Type : Jig ; Plug Type : UK ; Input Power : 400W

1

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £20.86 (£25.032)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Associated Products


Customers Also Bought