Low

HARWIN  M7682-05  JUMPER SOCKET, 14MM, BLACK

JUMPER SOCKET, 14MM, BLACK; Accessory Type:Jumper; For Use With:M20 Connectors; No. of Positions:2; Pitch Spacing:2.54mm; SVHC:No SVHC (17-Dec-2014); Contact Resistance:3mohm; Current Rating:3A; De-mating Force:5N; External Depth:2.4mm; External Width:5m - M7682-05 - HARWIN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARWIN
  • Order Code: CN14482
  • Manufacturer Part No M7682-05

Product Information


JUMPER SOCKET, 14MM, BLACK
  • Accessory Type: Jumper
  • For Use With: M20 Connectors
  • No. of Positions: 2
  • Pitch Spacing: 2.54mm
  • SVHC: No SVHC (17-Dec-2014)
  • Contact Resistance: 3mohm
  • Current Rating: 3A
  • De-mating Force: 5N
  • External Depth: 2.4mm
  • External Width: 5mm
  • Flammability Rating: UL94V-0
  • Housing Type: Polyester UL94V-0
  • Material: Polyester
  • Mating Force: 12.5N
  • No. of Contacts: 2
  • No. of Mating Cycles: 300
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Voltage Rating V AC: 250V
  • Voltage Rating V DC: 250V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: £0.27 (£0.324)

Save at least £10.00 (£12.00)
by buying 100 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
10 - 99 £0.27 (£0.324)
100+ £0.17 (£0.204)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85369010
  • Weight (kg): .013
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN18535
1843677

1843677

PHOENIX CONTACT

HEADER, VERTICAL, PCB, 3.5MM, 9WAY; Contact Material:-; Contact Plating:-; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:9; No. of Rows:2; Pitch Spacing:3.5mm; Product Range:PHOENIX - MCV Series; SVHC:No SVHC (16-Jun-2014); Contac - 1843677 - PHOENIX CONTACT

HEADER, VERTICAL, PCB, 3.5MM, 9WAY; Contact Material:-; Contact Plating:-; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:9; No. of Rows:2; Pitch Spacing:3.5mm; Product Range:PHOENIX - MCV Series; SVHC:No SVHC (16-Jun-2014); Contac No. of Rows : 2 ; Contact Termination Type : Through Hole ; Gender : Header ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 3.5mm ; Contact Plating : - ; No. of Contacts : 9 ; Contact Material : - ; Product Range : MCV Series

In stock

Price for: Each 1

1+ £1.86 (£2.232) 25+ £1.60 (£1.92) 100+ £1.49 (£1.788) 250+ £1.38 (£1.656)

Buy
CN18554
1803497

1803497

PHOENIX CONTACT

CONNECTOR, HEADER, THT, 3.81MM, 9WAY; Contact Material:-; Contact Plating:-; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:9; No. of Rows:2; Pitch Spacing:3.81mm; Product Range:PHOENIX - MCV Series; SVHC:No SVHC (16-Jun-2014); Con - 1803497 - PHOENIX CONTACT

CONNECTOR, HEADER, THT, 3.81MM, 9WAY; Contact Material:-; Contact Plating:-; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:9; No. of Rows:2; Pitch Spacing:3.81mm; Product Range:PHOENIX - MCV Series; SVHC:No SVHC (16-Jun-2014); Con No. of Rows : 2 ; Contact Termination Type : Through Hole ; Gender : Header ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 3.81mm ; Contact Plating : - ; No. of Contacts : 9 ; Contact Material : - ; Product Range : MCV Series

In stock

Price for: Each 1

1+ £2.35 (£2.82) 25+ £2.15 (£2.58) 100+ £1.95 (£2.34) 250+ £1.75 (£2.10)

Buy
CN18536
1843680

1843680

PHOENIX CONTACT

HEADER, VERTICAL, PCB, 3.5MM, 10WAY; Contact Material:-; Contact Plating:-; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:3.5mm; Product Range:PHOENIX - MCV Series; SVHC:No SVHC (16-Jun-2014); Cont - 1843680 - PHOENIX CONTACT

HEADER, VERTICAL, PCB, 3.5MM, 10WAY; Contact Material:-; Contact Plating:-; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:3.5mm; Product Range:PHOENIX - MCV Series; SVHC:No SVHC (16-Jun-2014); Cont No. of Rows : 2 ; Contact Termination Type : Through Hole ; Gender : Header ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 3.5mm ; Contact Plating : - ; No. of Contacts : 10 ; Contact Material : - ; Product Range : MCV Series

In stock

Price for: Each 1

1+ £2.06 (£2.472) 25+ £1.79 (£2.148) 100+ £1.63 (£1.956) 250+ £1.47 (£1.764)

Buy
CN18581
1757310

1757310

PHOENIX CONTACT

HEADER, RIGHT ANGLE, 5.08MM, 9WAY; Contact Material:-; Contact Plating:-; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:9; No. of Rows:2; Pitch Spacing:5.08mm; Product Range:PHOENIX - MSTBA Series; SVHC:No SVHC (16-Jun-2014); Cont - 1757310 - PHOENIX CONTACT

HEADER, RIGHT ANGLE, 5.08MM, 9WAY; Contact Material:-; Contact Plating:-; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:9; No. of Rows:2; Pitch Spacing:5.08mm; Product Range:PHOENIX - MSTBA Series; SVHC:No SVHC (16-Jun-2014); Cont No. of Rows : 2 ; Contact Termination Type : Through Hole ; Gender : Header ; SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 5.08mm ; Contact Plating : - ; No. of Contacts : 9 ; Contact Material : - ; Product Range : MSTBA Series

In stock

Price for: Each 1

1+ £1.70 (£2.04) 25+ £1.55 (£1.86) 100+ £1.35 (£1.62) 250+ £1.25 (£1.50)

Buy
CN14739
MSTBVA2,5/9-5,08

MSTBVA2,5/9-5,08

PHOENIX CONTACT

HEADER, VERTICAL, 5.08MM, 9WAY; Contact Material:-; Contact Plating:Tin; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:9; No. of Rows:1; Pitch Spacing:5.08mm; Product Range:PHOENIX - MSTBVA Series; Contact Termination:Through Hole - MSTBVA2,59-5,08 - PHOENIX CONTACT

HEADER, VERTICAL, 5.08MM, 9WAY; Contact Material:-; Contact Plating:Tin; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:9; No. of Rows:1; Pitch Spacing:5.08mm; Product Range:PHOENIX - MSTBVA Series; Contact Termination:Through Hole No. of Rows : 1 ; Contact Termination Type : Through Hole ; SVHC : To Be Advised ; Gender : Header ; Pitch Spacing : 5.08mm ; Contact Plating : Tin ; No. of Contacts : 9 ; Contact Material : - ; Product Range : MSTBVA Series

In stock

Price for: Each 1

1+ £0.95 (£1.14) 25+ £0.84 (£1.008)

Buy
CN14737
MSTBVA2,5/6-G-5,08

MSTBVA2,5/6-G-5,08

PHOENIX CONTACT

HEADER, VERTICAL, 5.08MM, 6WAY; Contact Material:-; Contact Plating:Tin; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:5.08mm; Product Range:PHOENIX - MSTBVA Series; Contact Termination:Through Hole - MSTBVA2,56-G-5,08 - PHOENIX CONTACT

HEADER, VERTICAL, 5.08MM, 6WAY; Contact Material:-; Contact Plating:Tin; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:5.08mm; Product Range:PHOENIX - MSTBVA Series; Contact Termination:Through Hole No. of Rows : 1 ; Contact Termination Type : Through Hole ; SVHC : To Be Advised ; Gender : Header ; Pitch Spacing : 5.08mm ; Contact Plating : Tin ; No. of Contacts : 6 ; Contact Material : - ; Product Range : MSTBVA Series

In stock

Price for: Each 1

1+ £0.85 (£1.02) 25+ £0.82 (£0.984)