HARVARD  CL700S-240-C  AC/DC LED Power Supply, Constant Current, CL Series, 198 V, 265 V, 33 W, 350 mA, 48 V

HARVARD - CL700S-240-C - MAINS LED DRIVER 350-700MA 33W 240V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SC11862
  • Manufacturer Part No CL700S-240-C

Product Overview


The CL700S-240-C from Harvard is a cool LED switchable LED driver with remote mount version. This driver provides a high performance solution for powering high brightness LED's from a mains supply. This power factor corrected class II driver has fully isolated, SELV output delivering up to 33W of power. The regulated output current will typically power a series string of between 3 and 12 LEDs with a 1W to 3W rating up to a combined forward voltage of 48V. Remote type feature screwless cable clamps. Cool LED driver are open and short circuit protected and have self-resetting over temperature trip.
  • Input voltage range from 198VAC to 265VAC
  • Power factor corrected
  • Efficiency is 88%
  • Constant current output
  • Switchable between 350/700mA
  • Surge protection up to 4kV
  • IP40 rated enclosure
  • EN 61347-2-13, EN 6100-3-2, EN 6100-3-3, EN 61547, EN55015 compliant standards
  • White polycarbonate UL94-V0 rated enclosure
  • High efficiency design ensures cool operation and long life

Applications

LED Lighting

Product Range

Back to top

Product Specifications, Documents & More


  • Product Range CL Series
  • Input Voltage Min 198V
  • Input Voltage Max 265V
  • Output Power Max 33W
  • Output Current 350mA
  • Output Voltage Max 48V
  • LED Driver Mode Constant Current
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  1


  • 1 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £25.49 (£30.588) £25.49

Save at least £32.80 (£39.36)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £25.49 (£30.588)
10 - 49 £22.21 (£26.652)
50+ £20.22 (£24.264)
 
 
Low

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85044090
  • Weight (kg): .2
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
PW02616
PLV5012-01

PLV5012-01

POWERPAX

POWERPAX - PLV5012-01 - 12V DC 500MA LED DRIVER LUGS

12V DC 500MA LED DRIVER LUGS; Output Current:500mA; Output Power Max:6W; Applications:Lighting; Approval Bodies:CE; Current Rating:500mA; No. of Outputs:1; Output Voltage:12V; Power Rating:6W; Power Supply Mounting:Screw; Power Supply Output Type:Fixed Output Current : 500mA ; SVHC : To Be Advised ; Input Voltage Min : 240V ; Input Voltage Max : 100V ; Output Voltage Max : 12V ; LED Driver Mode : Constant Voltage ; Output Power Max : 6W ; Product Range : LED Driver PSU

175

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £8.68 (£10.416) 5+ £8.25 (£9.90)

Buy
PW02617
PLV2524-01

PLV2524-01

POWERPAX

POWERPAX - PLV2524-01 - 24V DC 250MA LED DRIVER LUGS

24V DC 250MA LED DRIVER LUGS; Output Current:250mA; Output Power Max:6W; Applications:Lighting; Current Rating:250mA; No. of Outputs:1; Output Voltage:24V; Power Rating:6W; Power Supply Mounting:Screw; Power Supply Output Type:Fixed Output Current : 250mA ; SVHC : To Be Advised ; Input Voltage Min : 240V ; Input Voltage Max : 100V ; Output Voltage Max : 24V ; LED Driver Mode : Constant Voltage ; Output Power Max : 6W ; Product Range : LED Driver PSU

10

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £8.68 (£10.416) 5+ £8.25 (£9.90)

Buy
PW03875
PCC2

PCC2

SUNPOWER

SUNPOWER - PCC2 - LED DRIVER C/C 700MA 9W

LED DRIVER C/C 700MA 9W; Input Voltage Max:240V; Input Voltage Min:100V; LED Driver Mode:Constant Current; Output Current:700mA; Output Power Max:9W; Output Voltage Max:12V; MSL:-; Output Voltage Min:3V Output Current : 700mA ; SVHC : No SVHC (15-Jun-2015) ; Input Voltage Min : 100V ; Input Voltage Max : 240V ; Output Voltage Max : 12V ; LED Driver Mode : Constant Current ; Output Power Max : 9W

9

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £8.11 (£9.732) 3+ £7.76 (£9.312)

Buy
PW02457
LPC-35-700

LPC-35-700

MEAN WELL

MEAN WELL - LPC-35-700 - PSU, LED LIGHT/MOVING SIGN, 700MA

PSU, LED LIGHT/MOVING SIGN, 700MA; Input Voltage Max:264V; Input Voltage Min:90V; LED Driver Mode:Constant Current; Output Current:700mA; Output Power Max:33.6W; Output Voltage Max:48V; Product Range:MEAN WELL - LPC-35 Series; Approval Bodies:CE; Current Output Current : 700mA ; SVHC : To Be Advised ; Input Voltage Min : 90V ; Input Voltage Max : 264V ; Output Voltage Max : 48V ; LED Driver Mode : Constant Current ; Output Power Max : 33.6W ; Product Range : LPC-35 Series

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £17.27 (£20.724) 3+ £16.38 (£19.656)

Buy
PW02456
LPC-20-700

LPC-20-700

MEAN WELL

MEAN WELL - LPC-20-700 - PSU, LED LIGHT/MOVING SIGN, 700MA

PSU, LED LIGHT/MOVING SIGN, 700MA; Input Voltage Max:264V; Input Voltage Min:90V; LED Driver Mode:Constant Current; Output Current:700mA; Output Power Max:21W; Output Voltage Max:30V; Product Range:MEAN WELL - LPC-20 Series; Approval Bodies:CE; Current R Output Current : 700mA ; SVHC : To Be Advised ; Input Voltage Min : 90V ; Input Voltage Max : 264V ; Output Voltage Max : 30V ; LED Driver Mode : Constant Current ; Output Power Max : 21W ; Product Range : LPC-20 Series

2

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £12.19 (£14.628) 3+ £11.55 (£13.86)

Buy
LA03820
NEON240VR-1.52M

NEON240VR-1.52M

POWERPAX

POWERPAX - NEON240VR-1.52M - LED NEON FLEX, RED, 1.52M 240V

LED NEON FLEX, RED, 1.52M 240V SVHC : To Be Advised

1

Available until stock is exhausted

Price for: Each

1+ £39.84 (£47.808)

Buy

(Available until stock is exhausted)

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought