Low

HARVARD  CL700S-240-C  MAINS LED DRIVER 350-700MA 33W 240V

MAINS LED DRIVER 350-700MA 33W 240V - CL700S-240-C - HARVARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARVARD
  • Order Code: SC11862
  • Manufacturer Part No CL700S-240-C

Product Information


MAINS LED DRIVER 350-700MA 33W 240V
  • Input Voltage Max: 265V
  • Input Voltage Min: 198V
  • LED Driver Mode: Constant Current
  • Output Current: 350mA
  • Output Power Max: 33W
  • Output Voltage Max: 48V
  • Product Range: HARVARD - CL Series
  • SVHC: No SVHC (17-Dec-2014)
  • Applications: Lighting
  • Approval Bodies: EN
  • Depth: 31.5mm
  • Input Frequency: 48Hz
  • Input Voltage: 198V
  • Length: 179mm
  • No. of Channels: 1
  • No. of Outputs: 12
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: -20°C
  • Operating Temperature Range: -20°C to +50°C
  • Output Current - Output 2: 700mA
  • Output Power: 33W
  • Output Voltage: 55V
  • Power Supply Mounting: Panel
  • Power Supply Output Type: Adjustable
  • Power Supply Type: Switch Mode
  • Termination Style: Terminal Block
  • Width: 31mm

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3323

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £25.49 (£30.588)

Save at least £32.80 (£39.36)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £25.49 (£30.588)
10 - 49 £22.21 (£26.652)
50+ £20.22 (£24.264)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85044090
  • Weight (kg): .2
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
PW03352
PW03352

PW03352

--

POWER SUPPLY, UNIVERSAL,MAINS & 12V PLUG - PW03352

POWER SUPPLY, UNIVERSAL,MAINS & 12V PLUG; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Connector:Various; Output Current Max:1A; Output Voltage Nom.:5V; Power Supply Output Type:Fixed; Plug Type:UK Power Supply Output Type : Fixed ; SVHC : No SVHC ; Output Connector : Various

In stock

Price for: Each 1

1+ £8.29 (£9.948) 10+ £7.57 (£9.084)

Buy
PW02530
PA-12

PA-12

DELL

DELL PA-2E LAPTOP POWER SUPPLY - PA-12 - DELL

DELL PA-2E LAPTOP POWER SUPPLY; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Current Max:3.34A; Output Power Max:65W; Output Voltage Nom.:19V; Power Supply Output Type:Fixed; Mounting Type:Portable; Output Current:3.34A; Output Voltage:19.5V Power Supply Output Type : Fixed ; SVHC : No SVHC ; Output Power Max : 65W

In stock

Price for: Each 1

1+ £21.35 (£25.62) 3+ £20.80 (£24.96)

Buy
DP31969
INTERCEPTOR

INTERCEPTOR

EQUINOX

LIGHT EFFECT, 5X3W LED, DMX - INTERCEPTOR - EQUINOX

LIGHT EFFECT, 5X3W LED, DMX; External Depth:350mm; External Length / Height:150mm; External Width:260mm; Supply Voltage V AC:240V; Weight:3.2kg Plug Type : -

In stock

Price for: Each 1

1+ £65.83 (£78.996) 3+ £62.50 (£75.00)

Buy
PW02531
PA-3E

PA-3E

DELL

DELL PA-3E LAPTOP POWER SUPPLY - PA-3E - DELL

DELL PA-3E LAPTOP POWER SUPPLY; Input Voltage VAC:100V to 240V; Power Supply Output Type:DC; Mounting Type:Portable; Output Current:4.62A; Output Voltage:19.5V; Power Rating:90W Power Supply Output Type : DC ; SVHC : No SVHC

In stock

Price for: Each 1

1+ £27.25 (£32.70) 3+ £26.50 (£31.80)

Buy
PW02644
432309-001

432309-001

COMPAQ

HP COMPAQ LAPTOP POWER SUPPLY - 432309-001 - COMPAQ

HP COMPAQ LAPTOP POWER SUPPLY; Input Voltage VAC:100V to 240V; Power Supply Output Type:DC; Approval Bodies:CCC, CE, CS, CSA, DEMKO, FL, GS, NEMKO, SEMKO, UL; Frequency Max:60Hz; Frequency Min:50Hz; Output Current:4.74A; Output Voltage:19V; Power Rating: Power Supply Output Type : DC ; SVHC : No SVHC

In stock

Price for: Each 1

1+ £32.05 (£38.46) 3+ £31.19 (£37.428)

Buy
PW03019
PA3714E-1AC3

PA3714E-1AC3

TOSHIBA

TOSHIBA LAPTOP POWER SUPPLY - 65W - PA3714E-1AC3 - TOSHIBA

TOSHIBA LAPTOP POWER SUPPLY - 65W; Input Voltage VAC:100V to 240V; Output Connector:-; Power Supply Output Type:DC; External Length / Height:20mm; External Width:35mm; External Depth:100mm; Compatibility:See further information; Output Current:3.42A; Out Power Supply Output Type : DC ; SVHC : No SVHC ; Output Connector : -

In stock

Price for: Each 1

1+ £28.47 (£34.164) 5+ £26.52 (£31.824)