Low

HARVARD  CL700S-240-C  MAINS LED DRIVER 350-700MA 33W 240V

MAINS LED DRIVER 350-700MA 33W 240V; Input Voltage Max:265V; Input Voltage Min:198V; LED Driver Mode:Constant Current; Output Current:350mA; Output Power Max:33W; Output Voltage Max:48V; Product Range:HARVARD - CL Series; SVHC:No SVHC (17-Dec-2014); App - CL700S-240-C - HARVARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARVARD
  • Order Code: SC11862
  • Manufacturer Part No CL700S-240-C

Product Information



MAINS LED DRIVER 350-700MA 33W 240V

  • Input Voltage Max: 265V
  • Input Voltage Min: 198V
  • LED Driver Mode: Constant Current
  • Output Current: 350mA
  • Output Power Max: 33W
  • Output Voltage Max: 48V
  • Product Range: CL Series
  • SVHC: No SVHC (17-Dec-2014)
  • Applications: Lighting
  • Approval Bodies: EN
  • Depth: 31.5mm
  • Input Frequency: 48Hz
  • Input Voltage: 198V
  • Length: 179mm
  • No. of Channels: 1
  • No. of Outputs: 12
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: -20°C
  • Operating Temperature Range: -20°C to +50°C
  • Output Current - Output 2: 700mA
  • Output Power: 33W
  • Output Voltage: 55V
  • Power Supply Mounting: Panel
  • Power Supply Output Type: Adjustable
  • Power Supply Type: Switch Mode
  • Termination Style: Terminal Block
  • Width: 31mm

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  2


  • 2 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £25.49 (£30.588)

Save at least £32.80 (£39.36)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £25.49 (£30.588)
10 - 49 £22.21 (£26.652)
50+ £20.22 (£24.264)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85044090
  • Weight (kg): .2
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
BT05811
HQ-CH04-27

HQ-CH04-27

HQ POWER

CHARGER, 4 HOUR AAAAA NIMH TRAVEL; Battery Charger Type:Desktop; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:AA, A; Battery Technologies Supported:NiMH; Plug Type:UK; Supply Voltage:240V - HQ-CH04-27 - HQ POWER

CHARGER, 4 HOUR AA/AAA NIMH TRAVEL; Battery Charger Type:Desktop; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:AA, A; Battery Technologies Supported:NiMH; Plug Type:UK; Supply Voltage:240V Battery IEC Code : - ; Battery Technologies Supported : NiMH ; Supply Voltage : 240V ; SVHC : To Be Advised ; Plug Type : UK ; Battery NEDA Code : - ; Battery Size Code : AA, A ; Battery Charger Type : Desktop

5

5 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £19.98 (£23.976) 5+ £18.45 (£22.14)

Buy
PW03407
PPW00008

PPW00008

PRO POWER

LEAD, DC POWER, 2.1MM SKT-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.1mm DC Power Socket; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- - PPW00008 - PRO POWER

LEAD, DC POWER, 2.1MM SKT-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.1mm DC Power Socket; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- Jacket Colour : Black ; Cable Length - Imperial : 4.92ft ; SVHC : To Be Advised ; Cable Length - Metric : 1.5m ; Connector Type A : 2.1mm DC Power Socket ; Connector Type B : Free Ends

727

727 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.58 (£0.696) 25+ £0.48 (£0.576)

Buy
PW03415
PPW00016

PPW00016

PRO POWER

LEAD, DC POWER, 2.1MM PLG-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.1mm DC Power Plug; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- - PPW00016 - PRO POWER

LEAD, DC POWER, 2.1MM PLG-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.1mm DC Power Plug; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- Jacket Colour : Black ; Cable Length - Imperial : 4.92ft ; SVHC : To Be Advised ; Cable Length - Metric : 1.5m ; Connector Type A : 2.1mm DC Power Plug ; Connector Type B : Free Ends

523

523 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.38 (£0.456) 25+ £0.31 (£0.372)

Buy
PW03411
PPW00012

PPW00012

PRO POWER

LEAD, DC POWER, 2.5MM SKT-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.5mm DC Power Socket; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- - PPW00012 - PRO POWER

LEAD, DC POWER, 2.5MM SKT-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.5mm DC Power Socket; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- Jacket Colour : Black ; Cable Length - Imperial : 4.92ft ; SVHC : To Be Advised ; Cable Length - Metric : 1.5m ; Connector Type A : 2.5mm DC Power Socket ; Connector Type B : Free Ends

503

503 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.54 (£0.648) 25+ £0.45 (£0.54)

Buy
PW03419
PPW00020

PPW00020

PRO POWER

LEAD, DC POWER, 2.5MM PLG-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.5mm DC Power Plug; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- - PPW00020 - PRO POWER

LEAD, DC POWER, 2.5MM PLG-BARE END, 1.5M; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.5mm DC Power Plug; Connector Type B:Free Ends; Jacket Colour:Black; MSL:- Jacket Colour : Black ; Cable Length - Imperial : 4.92ft ; SVHC : To Be Advised ; Cable Length - Metric : 1.5m ; Connector Type A : 2.5mm DC Power Plug ; Connector Type B : Free Ends

132

132 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.38 (£0.456) 25+ £0.31 (£0.372)

Buy
CB12531
HFTW13637

HFTW13637

PRO POWER

HEATSHRINK T WALL 2:1 BK 6.40MM 100M; Shrink Ratio:2:1; Colour:Black; External Length Height:100m; Fully Shrunk Diameter:3.2mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:6.4mm - HFTW13637 - PRO POWER

HEATSHRINK T WALL 2:1 BK 6.40MM 100M; Shrink Ratio:2:1; Colour:Black; External Length / Height:100m; Fully Shrunk Diameter:3.2mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:6.4mm SVHC : To Be Advised ; Shrink Ratio : 2:1

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £24.65 (£29.58) 3+ £22.67 (£27.204)