Low

VISHAY BC COMPONENTS  MAL203035339E3  CAPACITOR, 33UF, 16V

CAPACITOR, 33UF, 16V - MAL203035339E3 - VISHAY BC COMPONENTS

Image is for illustrative purposes only. Please refer to product description.

Product Information


CAPACITOR, 33UF, 16V
  • Capacitance: 33µF
  • Capacitance Tolerance: +50%, -10%
  • Capacitor Terminals: Axial Leaded
  • Diameter: 4.5mm
  • ESR: 7.72ohm
  • Height: 10mm
  • Lead Spacing: -
  • Lifetime @ Temperature: 3000 hours @ 85°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: VISHAY - 030 AS Series
  • Voltage Rating: 16V
  • AC Ripple Current @ 100Hz: 65mA
  • Capacitance Tolerance ±: +50%, -10%
  • Capacitor Mounting: Through Hole
  • Climatic Category: 55/085/56
  • External Length / Height: 10mm
  • Lead Diameter: 0.6mm
  • Leakage Current: 27µA
  • No. of Pins: 2
  • Operating Temperature Range: -40°C to +85°C
  • Operating life Time: 3000h
  • Ripple Current AC: 53mA
  • Ripple Current Frequency: 100Hz
  • Ripple Current Temperature: 85°C
  • Terminal Type: Wire Ended
  • Tolerance +: 0.5%
  • Tolerance -: 0.1%
  • Voltage Rating DC Max: 16V
  • Voltage Rating V DC: 16V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3189

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: £0.41 (£0.492)

Save at least £9.00 (£10.80)
by buying 100 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
5 - 99 £0.41 (£0.492)
100 - 999 £0.32 (£0.384)
1000 - 2999 £0.24 (£0.288)
3000+ £0.21 (£0.252)

Legislation and Environmental


  • Country of Origin: Austria

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .0005
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
CA05721
ECA1CAK330X

ECA1CAK330X

PANASONIC

CAPACITOR, 33UF 16V - ECA1CAK330X - PANASONIC

CAPACITOR, 33UF 16V; Capacitance:33µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; Height:7mm; Lead Spacing:2.5mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40° ESR : - ; Diameter : 5mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 16V ; Height : 7mm ; Operating Temperature Max : 85°C ; Product Range : PANASONIC - AK Series ; Packaging : - ; Capacitance : 33µF ; Life Time @ Temperature : 2000 hours @ 85°C ; Lead Spacing : 2.5mm

CA05722
ECA1CAM330X

ECA1CAM330X

PANASONIC

CAPACITOR, 33UF 16V - ECA1CAM330X - PANASONIC

CAPACITOR, 33UF 16V; Capacitance:33µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; Height:11mm; Lead Spacing:2mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C ESR : - ; Diameter : 5mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 16V ; Height : 11mm ; Operating Temperature Max : 85°C ; Product Range : PANASONIC - AM Series ; Packaging : - ; Capacitance : 33µF ; Life Time @ Temperature : 2000 hours @ 85°C ; Lead Spacing : 2mm

CA07180
MAL203135221E3

MAL203135221E3

VISHAY BC COMPONENTS

CAPACITOR, 220UF, 16V - MAL203135221E3 - VISHAY BC COMPONENTS

CAPACITOR, 220UF, 16V; Capacitance:220µF; Capacitance Tolerance:+50%, -10%; Capacitor Terminals:Axial Leaded; Diameter:8mm; ESR:1.16ohm; Height:18mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40 ESR : 1.16ohm ; Diameter : 8mm ; Capacitance Tolerance : +50%, -10% ; Operating Temperature Min : -40°C ; SVHC : N,N-dimethylformamide (20-Jun-2013) ; Capacitor Terminals : Axial Leaded ; Voltage Rating : 16V ; Height : 18mm ; Operating Temperature Max : 85°C ; Product Range : VISHAY - 031 AS Series ; Packaging : - ; Capacitance : 220µF ; Life Time @ Temperature : 3000 hours @ 85°C ; Lead Spacing : -

CA07186
MAL203035689E3

MAL203035689E3

VISHAY BC COMPONENTS

CAPACITOR, 68UF, 16V - MAL203035689E3 - VISHAY BC COMPONENTS

CAPACITOR, 68UF, 16V; Capacitance:68µF; Capacitance Tolerance:+50%, -10%; Capacitor Terminals:Axial Leaded; Diameter:6mm; ESR:3.75ohm; Height:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C ESR : 3.75ohm ; Diameter : 6mm ; Capacitance Tolerance : +50%, -10% ; Operating Temperature Min : -40°C ; SVHC : N,N-dimethylformamide (20-Jun-2013) ; Capacitor Terminals : Axial Leaded ; Voltage Rating : 16V ; Height : 10mm ; Operating Temperature Max : 85°C ; Product Range : VISHAY - 030 AS Series ; Packaging : - ; Capacitance : 68µF ; Life Time @ Temperature : 3000 hours @ 85°C ; Lead Spacing : -

CA07191
MAL203035159E3

MAL203035159E3

VISHAY BC COMPONENTS

CAPACITOR, 15UF, 16V - MAL203035159E3 - VISHAY BC COMPONENTS

CAPACITOR, 15UF, 16V; Capacitance:15µF; Capacitance Tolerance:+50%, -10%; Capacitor Terminals:Axial Leaded; Diameter:4.5mm; Height:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging ESR : - ; Diameter : 4.5mm ; Capacitance Tolerance : +50%, -10% ; Operating Temperature Min : -40°C ; SVHC : N,N-dimethylformamide (20-Jun-2013) ; Capacitor Terminals : Axial Leaded ; Voltage Rating : 16V ; Height : 10mm ; Operating Temperature Max : 85°C ; Product Range : VISHAY - 030 AS Series ; Packaging : - ; Capacitance : 15µF ; Life Time @ Temperature : 3000 hours @ 85°C ; Lead Spacing : -

CA07183
MAL203035151E3

MAL203035151E3

VISHAY BC COMPONENTS

CAPACITOR, 150UF, 16V - MAL203035151E3 - VISHAY BC COMPONENTS

CAPACITOR, 150UF, 16V; Capacitance:150µF; Capacitance Tolerance:+50%, -10%; Capacitor Terminals:Axial Leaded; Diameter:8mm; ESR:1.7ohm; Height:11mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40° ESR : 1.7ohm ; Diameter : 8mm ; Capacitance Tolerance : +50%, -10% ; Operating Temperature Min : -40°C ; SVHC : N,N-dimethylformamide (20-Jun-2013) ; Capacitor Terminals : Axial Leaded ; Voltage Rating : 16V ; Height : 11mm ; Operating Temperature Max : 85°C ; Product Range : VISHAY - 030 AS Series ; Packaging : - ; Capacitance : 150µF ; Life Time @ Temperature : 3000 hours @ 85°C ; Lead Spacing : -

Back to top

Customers Also Bought