VISHAY  MAL203035339E3  Electrolytic Capacitor, 030 AS Series, 33 µF, +50%, -10%, 16 V, 4.5 mm, Axial Leaded

VISHAY BC COMPONENTS - MAL203035339E3 - CAPACITOR, 33UF, 16V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: CA07184
  • Manufacturer Part No MAL203035339E3

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 33µF
  • Capacitance Tolerance: +50%, -10%
  • Capacitor Terminals: Axial Leaded
  • Diameter: 4.5mm
  • ESR: 7.72ohm
  • Height: 10mm
  • Lead Spacing: -
  • Lifetime @ Temperature: 3000 hours @ 85°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: 030 AS Series
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  267


  • 267 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: £0.43 (£0.516) £0.43

Save at least £9.00 (£10.80)
by buying 100 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
5 - 99 £0.43 (£0.516)
100 - 999 £0.34 (£0.408)
1000 - 2999 £0.25 (£0.30)
3000+ £0.22 (£0.264)
 
 
Low

Legislation and Environmental


  • Country of Origin: Austria

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .0005
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CA05721
ECA1CAK330X

ECA1CAK330X

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - ECA1CAK330X - CAPACITOR, 33UF 16V

CAPACITOR, 33UF 16V; Capacitance:33µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; ESR:-; Height:7mm; Lead Spacing:2.5mm; Lifetime @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Mi Lifetime @ Temperature : 2000 hours @ 85°C ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Lead Spacing : 2.5mm ; Diameter : 5mm ; Capacitor Terminals : Radial Leaded ; Height : 7mm ; Voltage Rating : 16V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 33µF ; ESR : - ; Product Range : AK Series

21

21 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.14 (£0.168) 50+ £0.12 (£0.144)

Buy
CA05722
ECA1CAM330X

ECA1CAM330X

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - ECA1CAM330X - CAPACITOR, 33UF 16V

CAPACITOR, 33UF 16V; Capacitance:33µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; ESR:-; Height:11mm; Lead Spacing:2mm; Lifetime @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min Lifetime @ Temperature : 2000 hours @ 85°C ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Lead Spacing : 2mm ; Diameter : 5mm ; Capacitor Terminals : Radial Leaded ; Height : 11mm ; Voltage Rating : 16V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 33µF ; ESR : - ; Product Range : AM Series

30

30 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.09 (£0.108) 50+ £0.07 (£0.084)

Buy
CA08135
MCUMR16V336M5X5

MCUMR16V336M5X5

MULTICOMP

MULTICOMP - MCUMR16V336M5X5 - CAPACITOR, 33UF, 16V, RADIAL, 5MM

CAPACITOR, 33UF, 16V, RADIAL, 5MM; Capacitance:33µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5mm; ESR:-; Height:5mm; Lead Spacing:2mm; Lifetime @ Temperature:1000 hours @ 85°C; Operating Temperature Max:85°C; Operating Te Lifetime @ Temperature : 1000 hours @ 85°C ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Lead Spacing : 2mm ; Diameter : 5mm ; Capacitor Terminals : Radial Leaded ; Height : 5mm ; SVHC : To Be Advised ; Voltage Rating : 16V ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 33µF ; ESR : - ; Product Range : MCUMR Series

115

115 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.06 (£0.072) 25+ £0.05 (£0.06) 100+ £0.04 (£0.048) 500+ £0.03 (£0.036)

Buy
CA08217
MCMHR16V336M6.3X7

MCMHR16V336M6.3X7

MULTICOMP

MULTICOMP - MCMHR16V336M6.3X7 - CAPACITOR, 33UF, 16V, RADIAL, 105 DEG

CAPACITOR, 33UF, 16V, RADIAL, 105 DEG; Capacitance:33µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:6.3mm; ESR:-; Height:7mm; Lead Spacing:2.5mm; Lifetime @ Temperature:1000 hours @ 105°C; Operating Temperature Max:105°C; Op Lifetime @ Temperature : 1000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 2.5mm ; Diameter : 6.3mm ; Capacitor Terminals : Radial Leaded ; Height : 7mm ; SVHC : To Be Advised ; Voltage Rating : 16V ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 33µF ; ESR : - ; Product Range : MCMHR Series

84

84 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.05 (£0.06) 25+ £0.04 (£0.048) 100+ £0.03 (£0.036) 500+ £0.02 (£0.024)

Buy
CA05142
EEUFC1C471

EEUFC1C471

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFC1C471 - CAPACITOR, 470UF 16V

CAPACITOR, 470UF 16V; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; ESR:-; Height:12.5mm; Lead Spacing:5mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperat Lifetime @ Temperature : 3000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Lead Spacing : 5mm ; Diameter : 10mm ; Capacitor Terminals : Radial Leaded ; Height : 12.5mm ; Voltage Rating : 16V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 470µF ; ESR : - ; Product Range : FC Series

142

142 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.21 (£0.252) 10+ £0.19 (£0.228) 50+ £0.18 (£0.216) 100+ £0.13 (£0.156)

Buy
CA05145
EEUFC1C222

EEUFC1C222

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFC1C222 - CAPACITOR, 2200UF 16V

CAPACITOR, 2200UF 16V; Capacitance:2200µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; ESR:-; Height:25mm; Lead Spacing:5mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temper Lifetime @ Temperature : 3000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Lead Spacing : 5mm ; Diameter : 12.5mm ; Capacitor Terminals : Radial Leaded ; Height : 25mm ; Voltage Rating : 16V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 2200µF ; ESR : - ; Product Range : FC Series

81

81 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.66 (£0.792) 10+ £0.56 (£0.672) 50+ £0.46 (£0.552) 100+ £0.40 (£0.48)

Buy
Back to top

Customers Also Bought