MOLEX  87713-1001  Board-To-Board Connector, Serial ATA 87713 Series, Surface Mount, Receptacle, 22, 1.27 mm

MOLEX - 87713-1001 - RECEPTACLE, SMT, SATA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: CN15472
  • Manufacturer Part No 87713-1001

Product Overview


  • Staggered contact length (First-Mate-Last-Break)
  • Guide pocket for plug and guide post for receptacle
  • Plastic locating peg
  • Small Size
  • High Temperature
  • Friction lock
  • Bevelled metal pins (forklocks)
  • Cap

Product Range

Back to top

Product Specifications, Documents & More


  • Contact Material: Copper Alloy
  • Contact Plating: Gold Plated Contacts
  • Contact Termination Type: Surface Mount
  • Gender: Receptacle
  • No. of Contacts: 22
  • No. of Rows: 1
  • Pitch Spacing: 1.27mm
  • Product Range: Serial ATA 87713 Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  1


  • 1 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £3.17 (£3.804) £3.17

Save at least £5.30 (£6.36)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £3.17 (£3.804)
10 - 99 £2.64 (£3.168)
100+ £2.11 (£2.532)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85369010
  • Weight (kg): .004
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN15470
67492-9220

67492-9220

MOLEX

MOLEX - 67492-9220 - RECEPTACLE, SMT, SATA

RECEPTACLE, SMT, SATA; Connector Mounting:Surface Mount; Connector Type:SATA; Contact Material:Copper; Contact Plating:Gold; Contact Termination Type:Surface Mount; Gender:Receptacle; No. of Contacts:22; Series:67492; Colour:Black; Connector Mounting Ori Contact Termination Type : Surface Mount ; SVHC : To Be Advised ; Gender : Receptacle ; Contact Plating : Gold Plated Contacts ; No. of Contacts : 22 ; Connector Type : SATA ; Contact Material : Copper Alloy ; Product Range : Serial ATA 67492 Series ; Connector Mounting : PCB Mount

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.84 (£1.008) 10+ £0.73 (£0.876)

Buy
CN15483
67926-0001

67926-0001

MOLEX

MOLEX - 67926-0001 - RECEPTACLE, IDT, SATA, 3.81MM

RECEPTACLE, IDT, SATA, 3.81MM; Connector Mounting:PCB; Connector Type:SATA; Contact Material:Copper; Contact Plating:Gold; Contact Termination Type:IDC / IDT; Gender:Receptacle; No. of Contacts:5; Connector Mounting Orientation:PCB; Contact Termination:I Contact Termination Type : IDC / IDT ; SVHC : To Be Advised ; Gender : Receptacle ; Contact Plating : Gold Plated Contacts ; No. of Contacts : 5 ; Connector Type : SATA ; Contact Material : Copper ; Product Range : 67926 Series ; Connector Mounting : PCB Mount

5

5 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.67 (£0.804) 10+ £0.56 (£0.672)

Buy
CN15471
877030001

877030001

MOLEX

MOLEX - 877030001 - PLUG, SMT, SATA

PLUG, SMT, SATA; Connector Mounting:PCB; Connector Type:SATA; Contact Material:Copper; Contact Plating:Gold; Contact Termination Type:Solder; Gender:Plug; No. of Contacts:22; Colour:Black; Connector Mounting Orientation:PCB; Contact Resistance:30mohm; Co Contact Termination Type : Solder ; SVHC : To Be Advised ; Gender : Plug ; Contact Plating : Gold Plated Contacts ; No. of Contacts : 22 ; Connector Type : SATA ; Contact Material : Copper ; Product Range : - ; Connector Mounting : PCB Mount

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.58 (£3.096) 10+ £1.87 (£2.244) 100+ £1.67 (£2.004)

Buy
CN14983
U.FL-R-SMT(01)

U.FL-R-SMT(01)

HIROSE(HRS)

HIROSE(HRS) - U.FL-R-SMT(01) - RECEPTACLE, SMT, U.FL

RECEPTACLE, SMT, U.FL; Coaxial Cable Types:-; Coaxial Termination:Solder; Connector Body Style:Straight Jack; Connector Mounting:PCB; Connector Type:U.FL Coaxial; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:6GHz; Impedance:50ohm Coaxial Cable Types : - ; SVHC : No SVHC (17-Dec-2014) ; Frequency Max : 6GHz ; Contact Plating : Gold Plated Contacts ; Connector Body Style : Straight Jack ; Connector Type : U.FL Coaxial ; Impedance : 50ohm ; Contact Material : Phosphor Bronze ; Connector Mounting : PCB Mount ; Coaxial Termination : Solder

5

5 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.80 (£0.96) 10+ £0.69 (£0.828)

Buy
CN15484
67926-0011

67926-0011

MOLEX

MOLEX - 67926-0011 - RECEPTACLE, IDT, SATA, 3.81MM

RECEPTACLE, IDT, SATA, 3.81MM; Connector Mounting:Cable; Connector Type:SATA; Contact Material:Copper; Contact Plating:Gold; Contact Termination Type:Solder; Gender:Receptacle; No. of Contacts:5; Series:67926; Contact Termination:Solder; Current Rating:1 Contact Termination Type : Solder ; SVHC : To Be Advised ; Gender : Receptacle ; Contact Plating : Gold Plated Contacts ; No. of Contacts : 5 ; Connector Type : SATA ; Contact Material : Copper Alloy ; Product Range : 67926 Series ; Connector Mounting : Cable Mount

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.63 (£0.756) 10+ £0.52 (£0.624)

Buy
CN15481
87678-1001

87678-1001

MOLEX

MOLEX - 87678-1001 - RECEPTACLE, SATA, 1.27MM, 22WAY

RECEPTACLE, SATA, 1.27MM, 22WAY; Connector Mounting:PCB; Connector Type:Board to Board; Contact Material:Copper; Contact Plating:Gold; Contact Termination Type:Solder; Gender:Receptacle; No. of Contacts:22; Series:87678; Connector Mounting Orientation:PC Contact Termination Type : Solder ; SVHC : To Be Advised ; Gender : Receptacle ; Contact Plating : Gold Plated Contacts ; No. of Contacts : 22 ; Connector Type : Board to Board ; Contact Material : Copper ; Product Range : 87678 Series ; Connector Mounting : PCB Mount

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £2.64 (£3.168) 10+ £2.11 (£2.532)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought