2015/02/24

Spotted an Error? RECEPTACLE, SMT, SATA - 87713-1001 - MOLEX Print Page Share this page

RECEPTACLE, SMT, SATA - 87713-1001 - MOLEX


Cable, Wire & Connectors, Connectors - PC Board, Board-To-Board
MOLEX87713-1001
RECEPTACLE, SMT, SATA - 87713-1001 - MOLEX
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MOLEX
Order Code:
CN15472
Manufacturer Part No:
87713-1001
Product Information
  • RECEPTACLE, SMT, SATA
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination Type: Surface Mount
  • Gender: Receptacle
  • No. of Contacts: 22
  • No. of Rows: 1
  • Pitch Spacing: 1.27mm
  • Series: 87713
  • Approval Bodies: CSA, UL
  • Colour: Black
  • Contact Resistance: 30mohm
  • Contact Termination: Surface Mount Vertical
  • Current Rating: 1.5A
  • De-mating Force: 4N
  • Flammability Rating: UL94V-0
  • Insulation Resistance: 1000Mohm
  • Material: High Temp. Thermoplastic
  • Mating Force: 20N
  • No. of Mating Cycles: 500
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Termination Method: Solder
  • Withstand Voltage: 500V
  • Working Voltage: 30V
1.27mm Pitch Serial ATA Host Receptacle, SMT, Vertical, 3.70mm Plastic Locating Peg, 22 Way
  • Staggered contact length (First-Mate-Last-Break)
  • Guide pocket for plug and guide post for receptacle
  • Plastic locating peg
  • Small Size
  • High Temperature
  • Friction lock
  • Bevelled metal pins (forklocks)
  • Cap
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

1560 / CPCC

Availability

Availability: In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £2.99 (£3.59)  

  1. Qty

List Price Ex. VAT(Inc. VAT)

Qty List Price
1  - 9 £2.99
(£3.59)
10  - 99 £2.49
(£2.99)
100+  £1.99
(£2.39)
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


Related Categories
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
CPC Facebook CPC Twitter CPC Linked In CPC Google+
   
RECEPTACLE, SMT, SATA - 87713-1001 - MOLEX
Cable, Wire & Connectors, Connectors - PC Board, Board-To-Board
Audio; Phono Lead; Plug to 2x; Plugs 5m Video; Jack Socket; Full Nose Connector; Modular Adaptor Audio; Pro Signal; Socket to Plug; Extension Lead Title (A-Z) Popularity Price Favourites Recently Added Title (Z-A) Manufacturer Manufacturer Part Number
Recent Additions Price Favourites Title (A-Z) Title (Z-A) Popularity Popularity Recent Addition Favourites Title (A-Z) Title (Z-A) Price Recommendation Price Favourites Title (A-Z) Title (Z-A) Popularity
RECEPTACLE, SMT, SATA - 87713-1001 - MOLEX
Cable, Wire & Connectors, Connectors - PC Board, Board-To-Board
Previous Next