Low

MOLEX  87713-1001  RECEPTACLE, SMT, SATA

RECEPTACLE, SMT, SATA; Contact Material:Copper; Contact Plating:Gold; Contact Termination Type:Surface Mount; Gender:Receptacle; No. of Contacts:22; No. of Rows:1; Pitch Spacing:1.27mm; Series:87713; Approval Bodies:CSA, UL; Colour:Black; Contact Resista - 87713-1001 - MOLEX

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Order Code: CN15472
  • Manufacturer Part No 87713-1001

Product Information



1.27mm Pitch Serial ATA Host Receptacle, SMT, Vertical, 3.70mm Plastic Locating Peg, 22 Way

  • Staggered contact length (First-Mate-Last-Break)
  • Guide pocket for plug and guide post for receptacle
  • Plastic locating peg
  • Small Size
  • High Temperature
  • Friction lock
  • Bevelled metal pins (forklocks)
  • Cap
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination Type: Surface Mount
  • Gender: Receptacle
  • No. of Contacts: 22
  • No. of Rows: 1
  • Pitch Spacing: 1.27mm
  • Product Range: Serial ATA 87713 Series
  • Approval Bodies: CSA, UL
  • Colour: Black
  • Contact Resistance: 30mohm
  • Contact Termination: Surface Mount Vertical
  • Current Rating: 1.5A
  • De-mating Force: 4N
  • Flammability Rating: UL94V-0
  • Insulation Resistance: 1000Mohm
  • Material: High Temp. Thermoplastic
  • Mating Force: 20N
  • No. of Mating Cycles: 500
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Termination Method: Solder
  • Withstand Voltage: 500V
  • Working Voltage: 30V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  2


  • 2 in stock ready for despatch (UK stock)
   

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.99 (£3.588)

Save at least £5.00 (£6.00)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £2.99 (£3.588)
10 - 99 £2.49 (£2.988)
100+ £1.99 (£2.388)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85369010
  • Weight (kg): .004
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN16887
FVDDF1.25-110A-5 LF)

FVDDF1.25-110A-5 LF)

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TERMINAL,FEMALE,2.8X0.5MM,RED,X100; Insulator Colour:Red; Insulator Material:Vinyl; Product Range:JST - FVDDF Series; Tab Size - Imperial:0.11" x 0.02"; Tab Size - Metric:2.8mm x 0.51mm; Terminal Material:Copper; Terminal Type:Female Quick Disconne - FVDDF1.25-110A-5 LF) - JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TERMINAL,FEMALE,2.8X0.5MM,RED,X100; Insulator Colour:Red; Insulator Material:Vinyl; Product Range:JST - FVDDF Series; Tab Size - Imperial:0.11" x 0.02"; Tab Size - Metric:2.8mm x 0.51mm; Terminal Material:Copper; Terminal Type:Female Quick Disconne Terminal Material : Copper ; Terminal Type : Female Quick Disconnect ; Wire Size AWG Min : 22AWG ; SVHC : To Be Advised ; Wire Size AWG Max : 16AWG ; Insulator Material : Vinyl ; Tab Size - Metric : 2.8mm x 0.51mm ; Insulator Colour : Red ; Tab Size - Imperial : 0.11" x 0.02" ; Product Range : FVDDF Series

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 100

1+ £7.18 (£8.616) 5+ £6.09 (£7.308) 10+ £5.08 (£6.096)

Buy
CN16888
FVDDF1.25-110A-8 (LF)

FVDDF1.25-110A-8 (LF)

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TERMINAL,FEMALE,2.8X0.8MM,RED,X100; Insulator Colour:Red; Insulator Material:Vinyl; Product Range:JST - FVDDF Series; Tab Size - Imperial:0.11" x 0.032"; Tab Size - Metric:2.8mm x 0.81mm; Terminal Material:Copper; Terminal Type:Female Quick Disconn - FVDDF1.25-110A-8 (LF) - JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TERMINAL,FEMALE,2.8X0.8MM,RED,X100; Insulator Colour:Red; Insulator Material:Vinyl; Product Range:JST - FVDDF Series; Tab Size - Imperial:0.11" x 0.032"; Tab Size - Metric:2.8mm x 0.81mm; Terminal Material:Copper; Terminal Type:Female Quick Disconn Terminal Material : Copper ; Terminal Type : Female Quick Disconnect ; Wire Size AWG Min : 22AWG ; SVHC : To Be Advised ; Wire Size AWG Max : 16AWG ; Insulator Material : Vinyl ; Tab Size - Metric : 2.8mm x 0.81mm ; Insulator Colour : Red ; Tab Size - Imperial : 0.11" x 0.032" ; Product Range : FVDDF Series

12

12 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 100

1+ £8.45 (£10.14) 5+ £7.16 (£8.592) 10+ £6.08 (£7.296)

Buy
CN16889
FVDDF1.25-187A-5 (LF)

FVDDF1.25-187A-5 (LF)

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TERMINAL,FEMALE,4.8X0.5MM,RED,X100; Insulator Colour:Red; Insulator Material:Vinyl; Product Range:JST - FVDDF Series; Tab Size - Imperial:0.187" x 0.032"; Tab Size - Metric:4.75mm x 0.81mm; Terminal Material:Copper; Terminal Type:Female Quick Disco - FVDDF1.25-187A-5 (LF) - JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TERMINAL,FEMALE,4.8X0.5MM,RED,X100; Insulator Colour:Red; Insulator Material:Vinyl; Product Range:JST - FVDDF Series; Tab Size - Imperial:0.187" x 0.032"; Tab Size - Metric:4.75mm x 0.81mm; Terminal Material:Copper; Terminal Type:Female Quick Disco Terminal Material : Copper ; Terminal Type : Female Quick Disconnect ; Wire Size AWG Min : 22AWG ; SVHC : To Be Advised ; Wire Size AWG Max : 16AWG ; Insulator Material : Vinyl ; Tab Size - Metric : 4.75mm x 0.81mm ; Insulator Colour : Red ; Tab Size - Imperial : 0.187" x 0.032" ; Product Range : FVDDF Series

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 100

1+ £8.69 (£10.428) 5+ £7.39 (£8.868) 10+ £6.26 (£7.512)

Buy
CN16890
FVDDF1.25-187A-8 (LF)

FVDDF1.25-187A-8 (LF)

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TERMINAL,FEMALE,4.8X0.8MM,RED,X100; Insulator Colour:Red; Insulator Material:Vinyl; Product Range:JST - FVDDF Series; Tab Size - Imperial:0.187" x 0.032"; Tab Size - Metric:4.75mm x 0.81mm; Terminal Material:Copper; Terminal Type:Female Quick Disco - FVDDF1.25-187A-8 (LF) - JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TERMINAL,FEMALE,4.8X0.8MM,RED,X100; Insulator Colour:Red; Insulator Material:Vinyl; Product Range:JST - FVDDF Series; Tab Size - Imperial:0.187" x 0.032"; Tab Size - Metric:4.75mm x 0.81mm; Terminal Material:Copper; Terminal Type:Female Quick Disco Terminal Material : Copper ; Terminal Type : Female Quick Disconnect ; Wire Size AWG Min : 22AWG ; SVHC : To Be Advised ; Wire Size AWG Max : 16AWG ; Insulator Material : Vinyl ; Tab Size - Metric : 4.75mm x 0.81mm ; Insulator Colour : Red ; Tab Size - Imperial : 0.187" x 0.032" ; Product Range : FVDDF Series

14

14 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 100

1+ £8.37 (£10.044) 5+ £7.04 (£8.448) 10+ £5.99 (£7.188)

Buy
CN16891
FVDDF1.25-250A (LF)

FVDDF1.25-250A (LF)

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TERMINAL,FEMALE,6.3X0.8MM,RED,X100; Insulator Colour:Red; Insulator Material:Vinyl; Product Range:JST - FVDDF Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Terminal Material:Copper; Terminal Type:Female Quick Discon - FVDDF1.25-250A (LF) - JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TERMINAL,FEMALE,6.3X0.8MM,RED,X100; Insulator Colour:Red; Insulator Material:Vinyl; Product Range:JST - FVDDF Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Terminal Material:Copper; Terminal Type:Female Quick Discon Terminal Material : Copper ; Terminal Type : Female Quick Disconnect ; Wire Size AWG Min : 22AWG ; SVHC : To Be Advised ; Wire Size AWG Max : 16AWG ; Insulator Material : Vinyl ; Tab Size - Metric : 6.35mm x 0.81mm ; Insulator Colour : Red ; Tab Size - Imperial : 0.25" x 0.032" ; Product Range : FVDDF Series

9

9 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 100

1+ £10.02 (£12.024) 5+ £8.29 (£9.948) 10+ £6.74 (£8.088)

Buy
CN16892
FVDDF2-187A-8 (LF)

FVDDF2-187A-8 (LF)

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TERMINAL,FEMALE,4.8X0.8MM,BLU,X100; Insulator Colour:Blue; Insulator Material:Vinyl; Product Range:JST - FVDDF Series; Tab Size - Imperial:0.187" x 0.032"; Tab Size - Metric:4.75mm x 0.81mm; Terminal Material:Copper; Terminal Type:Female Quick Disc - FVDDF2-187A-8 (LF) - JST (JAPAN SOLDERLESS TERMINALS)

CRIMP TERMINAL,FEMALE,4.8X0.8MM,BLU,X100; Insulator Colour:Blue; Insulator Material:Vinyl; Product Range:JST - FVDDF Series; Tab Size - Imperial:0.187" x 0.032"; Tab Size - Metric:4.75mm x 0.81mm; Terminal Material:Copper; Terminal Type:Female Quick Disc Terminal Material : Copper ; Terminal Type : Female Quick Disconnect ; Wire Size AWG Min : 16AWG ; SVHC : To Be Advised ; Wire Size AWG Max : 14AWG ; Insulator Material : Vinyl ; Tab Size - Metric : 4.75mm x 0.81mm ; Insulator Colour : Blue ; Tab Size - Imperial : 0.187" x 0.032" ; Product Range : FVDDF Series

16

16 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 100

1+ £8.00 (£9.60) 5+ £6.77 (£8.124) 10+ £5.64 (£6.768)