Low

VISATON  5150  RESISTOR, MOX, 10W 4.7R

RESISTOR, MOX, 10W 4.7R; Power Rating:10W; Product Range:-; Resistance:4.7ohm; SVHC:No SVHC (16-Jun-2014) - 5150 - VISATON

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISATON
  • Order Code: RE06889
  • Manufacturer Part No 5150

Product Information


RESISTOR, MOX, 10W 4.7R
  • Power Rating: 10W
  • Product Range: -
  • Resistance: 4.7ohm
  • SVHC: No SVHC (16-Jun-2014)
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
Price: £1.19 (£1.428)

Save at least £2.00 (£2.40)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.19 (£1.428)
10 - 99 £0.99 (£1.188)
100 - 249 £0.89 (£1.068)
250+ £0.79 (£0.948)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85332100
  • Weight (kg): .006
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
RE03475
SBCHE11 47R

SBCHE11 47R

TE CONNECTIVITY / CGS

RESISTOR, WW 11W 47R; Power Rating:11W; Product Range:TE CONNECTIVITY - SBC Series; Resistance:47ohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Material:Wirewound; Temperature Coefficient:± 200ppm°C; Tolerance :5%; Tolerance -: - SBCHE11 47R - TE CONNECTIVITY CGS

RESISTOR, WW 11W 47R; Power Rating:11W; Product Range:TE CONNECTIVITY - SBC Series; Resistance:47ohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Material:Wirewound; Temperature Coefficient:± 200ppm/°C; Tolerance +:5%; Tolerance -: Resistance : 47ohm ; Power Rating : 11W ; SVHC : To Be Advised ; Temperature Coefficient : ± 200ppm/°C ; Resistor Element Type : Wirewound ; Resistor Case Style : - ; Resistance Tolerance : ± 5% ; Product Range : SBC Series

In stock

Price for: Pack of 5

1+ £1.73 (£2.076) 10+ £1.53 (£1.836)

Buy
RE03760
MF25 47R

MF25 47R

--

RESISTOR, 0.25W 1% 47R; Power Rating:250mW; Product Range:UNBRANDED - MF25; Resistance:47ohm; Resistance Tolerance:± 1%; Resistor Case Style:-; Resistor Element Material:Metal Film; Temperature Coefficient:± 50ppm°C; Voltage Rating:250V; Tolerance :1% - MF25 47R

RESISTOR, 0.25W 1% 47R; Power Rating:250mW; Product Range:UNBRANDED - MF25; Resistance:47ohm; Resistance Tolerance:± 1%; Resistor Case Style:-; Resistor Element Material:Metal Film; Temperature Coefficient:± 50ppm/°C; Voltage Rating:250V; Tolerance +:1% Resistance : 47ohm ; Power Rating : 250mW ; SVHC : To Be Advised ; Voltage Rating : 250V ; Temperature Coefficient : ± 50ppm/°C ; Resistor Element Type : Metal Film ; Resistance Tolerance : ± 1% ; Resistor Case Style : - ; Product Range : MF25

In stock

Price for: Pack of 50

1+ £0.59 (£0.708) 20+ £0.49 (£0.588) 100+ £0.44 (£0.528)

Buy
RE04043
MCF 1W 47R

MCF 1W 47R

--

RESISTOR, 1W 5% 47R; Power Rating:1W; Product Range:UNBRANDED - MCF; Resistance:47ohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Material:Carbon Film; Temperature Coefficient:± 350ppm°C; Voltage Rating:500V; Tolerance :5%; Tole - MCF 1W 47R

RESISTOR, 1W 5% 47R; Power Rating:1W; Product Range:UNBRANDED - MCF; Resistance:47ohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Material:Carbon Film; Temperature Coefficient:± 350ppm/°C; Voltage Rating:500V; Tolerance +:5%; Tole Resistance : 47ohm ; Power Rating : 1W ; SVHC : To Be Advised ; Voltage Rating : 500V ; Temperature Coefficient : ± 350ppm/°C ; Resistor Element Type : Carbon Film ; Resistance Tolerance : ± 5% ; Resistor Case Style : - ; Product Range : MCF

In stock

Price for: Each 1

10+ £0.05 (£0.06) 100+ £0.04 (£0.048) 500+ £0.035 (£0.042) 1000+ £0.03 (£0.036)

Buy
RE04089
MF12 47R

MF12 47R

--

RESISTOR, 0.125W 1% 47R; Power Rating:125mW; Product Range:UNBRANDED - MF12; Resistance:47ohm; Resistance Tolerance:± 1%; Resistor Case Style:-; Resistor Element Material:Metal Film; Temperature Coefficient:± 50ppm°C; Voltage Rating:200V; Tolerance :1% - MF12 47R

RESISTOR, 0.125W 1% 47R; Power Rating:125mW; Product Range:UNBRANDED - MF12; Resistance:47ohm; Resistance Tolerance:± 1%; Resistor Case Style:-; Resistor Element Material:Metal Film; Temperature Coefficient:± 50ppm/°C; Voltage Rating:200V; Tolerance +:1% Resistance : 47ohm ; Power Rating : 125mW ; SVHC : To Be Advised ; Voltage Rating : 200V ; Temperature Coefficient : ± 50ppm/°C ; Resistor Element Type : Metal Film ; Resistance Tolerance : ± 1% ; Resistor Case Style : - ; Product Range : MF12

In stock

Price for: Pack of 50

1+ £0.49 (£0.588) 10+ £0.44 (£0.528) 20+ £0.39 (£0.468) 100+ £0.34 (£0.408)

Buy
RE01520
SBCHE6 47R.

SBCHE6 47R.

TE CONNECTIVITY / CGS

RESISTOR, WW 4W 47R; Power Rating:7W; Product Range:TE CONNECTIVITY - SBC Series; Resistance:47ohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Material:Wirewound; Temperature Coefficient:± 200ppm°C; Tolerance :5%; Tolerance -:5% - SBCHE6 47R. - TE CONNECTIVITY CGS

RESISTOR, WW 4W 47R; Power Rating:7W; Product Range:TE CONNECTIVITY - SBC Series; Resistance:47ohm; Resistance Tolerance:± 5%; Resistor Case Style:-; Resistor Element Material:Wirewound; Temperature Coefficient:± 200ppm/°C; Tolerance +:5%; Tolerance -:5% Resistance : 47ohm ; Power Rating : 7W ; SVHC : To Be Advised ; Temperature Coefficient : ± 200ppm/°C ; Resistor Element Type : Wirewound ; Resistance Tolerance : ± 5% ; Resistor Case Style : - ; Product Range : SBC Series

In stock

Price for: Pack of 5

1+ £0.98 (£1.176) 10+ £0.87 (£1.044)

Buy
RE05013
MF50 47R

MF50 47R

MULTICOMP

RESISTOR, 0.5W 1% 47R; Power Rating:500mW; Product Range:MULTICOMP - MF50 Series; Resistance:47ohm; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 50ppm°C; Voltage Rating:350V - MF50 47R - MULTICOMP

RESISTOR, 0.5W 1% 47R; Power Rating:500mW; Product Range:MULTICOMP - MF50 Series; Resistance:47ohm; Resistance Tolerance:± 1%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 50ppm/°C; Voltage Rating:350V Resistance : 47ohm ; Power Rating : 500mW ; SVHC : To Be Advised ; Voltage Rating : 350V ; Temperature Coefficient : ± 50ppm/°C ; Resistor Element Type : Metal Film ; Resistance Tolerance : ± 1% ; Resistor Case Style : Axial Leaded ; Product Range : MF50 Series

In stock

Price for: Pack of 50

1+ £0.79 (£0.948) 10+ £0.69 (£0.828) 20+ £0.59 (£0.708) 100+ £0.54 (£0.648)