DIGISENDER  DGIMST10  DIGISENDER IMEDIA SMART TV INTERFACE

DGIMST10 - DIGISENDER IMEDIA SMART TV INTERFACE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: AV22318
  • Manufacturer Part No DGIMST10

Product Overview


Working over your existing WiFi or LAN networks, the iMedia SmartSender™ is versatile enough to compliment any setup and turns your TV into the multimedia hub of your living room.In PC Sender the iMedia® SmartSender™ allows you to send your PC or Laptop screen to your TV, so that whatever you see on your computer screen, you can also see on your TV. Just like your PC or Laptop, you can surf the web, watch downloaded videos, work on documents and play games, all from the comfort of your living room sofa. Requires Windows XP, Windows Vista or Windows 7.In Media Streaming Mode the iMedia® SmartSender™ connects you to your digital media like never before. Stream music, videos and photos from your PC, Laptop, Tablet or SmartPhone, to your TV, via the iMedia® SmartSender™. All you need is a DLNA compliant device (via hardware or software) installed on your network and you can stream whatever digital media is stored on it to your TV.
  • Vdeo Outputof 1080p at 30 fps maximum
  • Wi-Fi Frequency 2.4GHz ISM
  • Wi-Fi Modulation: 802.11g/n: OFDM, 802.11b: CCK(11, 5.5 Mbps), QPSK (2 Mbps), (BPSK (1Mbps)
  • Connections: 1x HDMI digital audio/video output, 1x 3.5mm audio, 2x USB and 1x RJ45
  • Power requirements: DC 12V 1.0A
Back to top

Product Information


  • Carrier Frequency 2.4GHz
  • Plug Type UK
  • External Width 140 mm
  • External Length / Height 25 mm
  • SVHC To Be Advised
  • External Depth 90 mm

Find similar products  grouped by common attribute
  • Operating Instructions (5.84MB) EN
  • Availability

    Availability:  3

    Available until stock is exhausted


    • 3 in stock ready for despatch (UK stock)
       

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: £69.52 (£83.424) £69.52

    Save at least £15.57 (£18.684)
    by buying 3 or more
    See below for price break information
    Buy

    List Price Ex. VAT (Inc. VAT)

    Quantity List Price
    1 - 2 £69.52 (£83.424)
    3+ £64.33 (£77.196)
     
     
    Low

    Legislation and Environmental


    • Country of Origin: China

      Country in which last significant manufacturing process was carried out

    • RoHS Compliant: Yes
        RoHS Certificate of Compliance
    • Tariff No: 85255000
    • Weight (kg): .456
    Back to top

    You may also be interested in:

    Order Code Manufacturer Part No Manufacturer / Description
    Avail Price
    Qty
    AV07388
    CS-100

    CS-100

    KOSS AUDIO & VIDEO

    KOSS AUDIO & VIDEO - CS-100 - HEADSET, KOSS STEREO HEADSET + MIC

    HEADSET, KOSS STEREO HEADSET + MIC; Frequency Response Max:16kHz; Frequency Response Min:30Hz; Impedance:32ohm; Lead Length:2.5m SVHC : To Be Advised

    Awaiting Delivery

    Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

    Price for: Each

    1+ £23.68 (£28.416) 5+ £17.91 (£21.492)

    Buy
    AV07387
    CS-95

    CS-95

    KOSS AUDIO & VIDEO

    KOSS AUDIO & VIDEO - CS-95 - HEADPHONES, KOSS HEADST AND MIC

    HEADPHONES, KOSS HEADST AND MIC; Frequency Response Max:16kHz; Frequency Response Min:30Hz; Impedance:32ohm; Lead Length:2.5m SVHC : To Be Advised

    6

    Available until stock is exhausted

    Price for: Each

    1+ £18.63 (£22.356) 5+ £17.19 (£20.628)

    Buy
    AV02168
    KH-4020

    KH-4020

    KOSS AUDIO & VIDEO

    KOSS AUDIO & VIDEO - KH-4020 - KOSS EARBUD HEADPHONES

    KOSS EARBUD HEADPHONES; Connector Type:3.5mm Stereo Jack Plug, Gold Plated, 90°; Frequency Response Max:20kHz; Frequency Response Min:10Hz; Impedance:16ohm; Lead Length:1.2m; Colour:Black; Sensitivity:112 dB; Total Harmonic Distortion:0.3% Connector Type : 3.5mm Stereo Jack Plug, Gold Plated, 90° ; SVHC : To Be Advised ; Impedance : 16ohm ; Frequency Response Max : 20kHz ; Lead Length : 1.2m ; Frequency Response Min : 10Hz

    3

    2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Each

    1+ £18.03 (£21.636) 5+ £16.21 (£19.452)

    Buy
    AV22990
    KPH7

    KPH7

    KOSS AUDIO & VIDEO

    KOSS AUDIO & VIDEO - KPH7 - HEADPHONES, LIGHTWEIGHT

    HEADPHONES, LIGHTWEIGHT; Connector Type:3.5mm Stereo Jack Plug, 90°; Drive Unit Type:Dynamic; Frequency Response Max:18kHz; Frequency Response Min:80Hz; Impedance:32ohm; Lead Length:1.2m; Sound Level SPL:91dB Connector Type : 3.5mm Stereo Jack Plug, 90° ; SVHC : To Be Advised ; Drive Unit Type : Dynamic ; Impedance : 32ohm ; Frequency Response Max : 18kHz ; Lead Length : 1.2m ; Frequency Response Min : 80Hz

    29

    165 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Each

    1+ £3.34 (£4.008) 5+ £3.16 (£3.792)

    Buy
    AV24058
    00164230

    00164230

    KOSS AUDIO & VIDEO

    KOSS AUDIO & VIDEO - 00164230 - HEADPHONES, PORTA PRO WHITE

    HEADPHONES, PORTA PRO WHITE; Connector Type:3.5mm Stereo Jack Plug, Gold Plated, 90°; Drive Unit Type:Dynamic; Frequency Response Max:25kHz; Frequency Response Min:15Hz; Impedance:60ohm; Lead Length:1.2m; Colour:White; MSL:- Frequency Response Min : 15Hz ; Connector Type : 3.5mm Stereo Jack Plug, Gold Plated, 90° ; SVHC : To Be Advised ; Drive Unit Type : Dynamic ; Impedance : 60ohm ; Frequency Response Max : 25kHz ; Lead Length : 1.2m

    3

    3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Each

    1+ £24.33 (£29.196) 5+ £22.79 (£27.348)

    Buy
    AV24059
    00166403

    00166403

    KOSS AUDIO & VIDEO

    KOSS AUDIO & VIDEO - 00166403 - HEADPHONES, PORTA PRO RED

    HEADPHONES, PORTA PRO RED; Connector Type:3.5mm Stereo Jack Plug, Gold Plated, 90°; Drive Unit Type:Dynamic; Frequency Response Max:25kHz; Frequency Response Min:15Hz; Impedance:60ohm; Lead Length:1.2m; Colour:Red; MSL:- Connector Type : 3.5mm Stereo Jack Plug, Gold Plated, 90° ; SVHC : To Be Advised ; Drive Unit Type : Dynamic ; Impedance : 60ohm ; Frequency Response Max : 25kHz ; Lead Length : 1.2m ; Frequency Response Min : 15Hz

    9

    Available until stock is exhausted

    Price for: Each

    1+ £22.95 (£27.54) 5+ £21.50 (£25.80)

    Buy

    (Available until stock is exhausted)

    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Customers Also Bought