Low

MICROCHIP  MCP2551-E/P  IC, CAN TRANSCEIVER, DIP8, 2551

IC, CAN TRANSCEIVER, DIP8, 2551; IC Interface Type:CAN, Serial; Interface Case Style:DIP; MSL:-; No. of Pins:8; No. of RX Buffers:1; No. of TX Buffers:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Packaging:Each; SVHC:No SVHC (17-D - MCP2551-EP - MICROCHIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Order Code: SC10188
  • Manufacturer Part No MCP2551-E/P

Product Information



IC, CAN TRANSCEIVER, DIP8, 2551

  • IC Interface Type: CAN, Serial
  • Interface Case Style: DIP
  • MSL: -
  • No. of Pins: 8
  • No. of RX Buffers: 1
  • No. of TX Buffers: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Base Number: 2551
  • Communication Function: CAN Transceiver
  • Control Interface: CAN
  • Data Rate Max: 1Mbps
  • Device Marking: MCP2551-E/P
  • IC Function: High Speed CAN Transceiver
  • No. of Filters: 0
  • No. of I/O's: 4
  • No. of Interrupts: 0
  • No. of Masks: 0
  • Operating Temperature Range: -40°C to +125°C
  • Supply Current: 75mA
  • Supply Voltage Range: 4.5V to 5.5V
  • Termination Type: Through Hole

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  3


  • 3 in stock for next day delivery (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.88 (£1.056)

Save at least £0.90 (£1.08)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.88 (£1.056)
10+ £0.79 (£0.948)

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85411000
  • Weight (kg): .000833
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CS26720
1200-002001

1200-002001

STORM INTERFACE

LEAD, USB FOR 2230 & 1200; Accessory Type:Cable Assembly; For Use With:Storm 2230 1200 Keyboards; SVHC:No SVHC (16-Jun-2014); Lead Length:2.5m; MSL:-; Series:STORM 2200 - 1200-002001 - STORM INTERFACE

LEAD, USB FOR 2230 & 1200; Accessory Type:Cable Assembly; For Use With:Storm 2230 / 1200 Keyboards; SVHC:No SVHC (16-Jun-2014); Lead Length:2.5m; MSL:-; Series:STORM 2200 SVHC : No SVHC (17-Dec-2014) ; Accessory Type : Cable Assembly ; For Use With : Storm 2230 / 1200 Keyboards

2

2 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £8.95 (£10.74)

Buy
SC10181
MCP2551-I/P

MCP2551-I/P

MICROCHIP

IC, CAN TRANSCEIVER, DIP8, 2551; IC Interface Type:CAN, Serial; Interface Case Style:DIP; MSL:-; No. of Pins:8; No. of RX Buffers:1; No. of TX Buffers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SVHC:No SVHC (17-De - MCP2551-IP - MICROCHIP

IC, CAN TRANSCEIVER, DIP8, 2551; IC Interface Type:CAN, Serial; Interface Case Style:DIP; MSL:-; No. of Pins:8; No. of RX Buffers:1; No. of TX Buffers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SVHC:No SVHC (17-De Supply Voltage Min : 4.5V ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 85°C ; MSL : - ; Packaging : Each ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; No. of TX Buffers : 1 ; No. of RX Buffers : 1 ; Interface Case Style : DIP ; Supply Voltage Max : 5.5V ; IC Interface Type : CAN, Serial

22

22 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.67 (£0.804) 10+ £0.56 (£0.672)

Buy
SC12781
MCP23008-E/P

MCP23008-E/P

MICROCHIP

IC, IO EXPANDER 8BIT I2C, PDIP18; Bus Frequency:1.7MHz; Chip Configuration:8bit; IC Interface Type:I2C, Serial; Interface Case Style:DIP; MSL:-; No. of IO's:8; No. of Pins:18; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Supply Voltage Max:5.5V; Supply V - MCP23008-EP - MICROCHIP

IC, IO EXPANDER 8BIT I2C, PDIP18; Bus Frequency:1.7MHz; Chip Configuration:8bit; IC Interface Type:I2C, Serial; Interface Case Style:DIP; MSL:-; No. of I/O's:8; No. of Pins:18; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Supply Voltage Max:5.5V; Supply V Chip Configuration : 8bit ; Supply Voltage Min : 4.5V ; SVHC : No SVHC (17-Dec-2014) ; No. of I/O's : 8 ; Bus Frequency : 1.7MHz ; MSL : - ; Packaging : Each ; No. of Pins : 18 ; Interface Case Style : DIP ; Supply Voltage Max : 5.5V ; IC Interface Type : I2C, Serial

48

48 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.73 (£0.876) 10+ £0.66 (£0.792)

Buy
SC12881
MCP23S08-E/P

MCP23S08-E/P

MICROCHIP

8BIT EXPANDER, IO, SPI IF, DIP18; Bus Frequency:10MHz; Chip Configuration:8bit; IC Interface Type:Serial, SPI; Interface Case Style:DIP; MSL:-; No. of IO's:8; No. of Pins:18; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Supply Voltage Max:5.5V; Supply - MCP23S08-EP - MICROCHIP

8BIT EXPANDER, I/O, SPI I/F, DIP18; Bus Frequency:10MHz; Chip Configuration:8bit; IC Interface Type:Serial, SPI; Interface Case Style:DIP; MSL:-; No. of I/O's:8; No. of Pins:18; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Supply Voltage Max:5.5V; Supply Chip Configuration : 8bit ; SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 1.8V ; No. of I/O's : 8 ; Bus Frequency : 10MHz ; MSL : - ; Packaging : Each ; No. of Pins : 18 ; Interface Case Style : DIP ; Supply Voltage Max : 5.5V ; IC Interface Type : Serial, SPI

27

27 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.77 (£0.924) 10+ £0.54 (£0.648) 100+ £0.51 (£0.612)

Buy
SC12778
MCP23S08-E/SS

MCP23S08-E/SS

MICROCHIP

IC, IO EXPANDER, SPI, 8BIT, 23S08; Bus Frequency:10MHz; Chip Configuration:8bit; IC Interface Type:Serial, SPI; Interface Case Style:SSOP; MSL:MSL 1 - Unlimited; No. of IO's:16; No. of Pins:20; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Supply Voltage - MCP23S08-ESS - MICROCHIP

IC, I/O EXPANDER, SPI, 8BIT, 23S08; Bus Frequency:10MHz; Chip Configuration:8bit; IC Interface Type:Serial, SPI; Interface Case Style:SSOP; MSL:MSL 1 - Unlimited; No. of I/O's:16; No. of Pins:20; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Supply Voltage Chip Configuration : 8bit ; SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 1.8V ; No. of I/O's : 16 ; Bus Frequency : 10MHz ; MSL : MSL 1 - Unlimited ; Packaging : Each ; No. of Pins : 20 ; Interface Case Style : SSOP ; Supply Voltage Max : 5.5V ; IC Interface Type : Serial, SPI

12

12 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.84 (£1.008) 10+ £0.66 (£0.792) 100+ £0.56 (£0.672)

Buy
SC04257
TC4424EPA.

TC4424EPA.

MICROCHIP

IC, MOSFET DRV DUAL; Driver Case Style:DIP; MSL:-; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Base Number:4424; Device Marking:TC4424EPA; Device Type:Power; IC Generic Numbe - TC4424EPA. - MICROCHIP

IC, MOSFET DRV DUAL; Driver Case Style:DIP; MSL:-; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Base Number:4424; Device Marking:TC4424EPA; Device Type:Power; IC Generic Numbe Driver Case Style : DIP ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 85°C ; MSL : - ; Packaging : Each ; No. of Pins : 8 ; Operating Temperature Min : -40°C

Short Lead Time

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £1.61 (£1.932) 10+ £1.15 (£1.38)

Buy
Back to top

Similar Products


Back to top

Customers Also Bought