MICROCHIP  MCP2551-E/P  CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, DIP

MICROCHIP - MCP2551-E/P - IC, CAN TRANSCEIVER, DIP8, 2551

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SC10188
  • Manufacturer Part No MCP2551-E/P

Product Overview


The MCP2551-E/P is a high speed CAN (Controller Area Network) transceiver in 8 pin DIP package. This CAN fault tolerant device serves as the interface between CAN protocol controller and physical bus. The MCP2551 provides differential transmit and receive capability for CAN protocol controller and is fully compatible with ISO-11898 standard including 24V requirements. It will operate at speed of up to 1Mb/s. Typically each node in CAN system must have device to convert digital signals generated by CAN controller to signals suitable for transmission over the bus cabling (differential output). It also provides buffer between CAN controller and high voltage spikes that can be generated on CAN bus by outside sources (EMI, ESD, electrical transients). The MCP2551 CAN outputs will drive a minimum load of 45ohm allowing a maximum of 112 nodes to be connected.
  • Operating voltage range from 4.5V to 5.5V
  • Externally controlled slope for reduced RFI emissions
  • Detection of ground fault (permanent dominant) on TXD input
  • Power on reset and voltage brown out protection
  • An unpowered node or brown out event will not disturb CAN bus
  • Low current standby operation
  • Protection against damage due to short circuit conditions (positive or negative battery voltage)
  • High voltage transients and automatic thermal shutdown protection
  • High noise immunity due to differential bus implementation
  • Operating ambient temperature range from -40°C to 125°C

Applications

Automotive
Back to top

Product Information


  • IC Interface Type CAN, Serial
  • No. of TX Buffers 1
  • No. of RX Buffers 1
  • Supply Voltage Min 4.5V
  • Supply Voltage Max 5.5V
  • Interface Case Style DIP
  • No. of Pins 8Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Each
  • MSL -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  11


  • 11 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.95 (£1.14) £0.95

Save at least £1.00 (£1.20)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.95 (£1.14)
10+ £0.85 (£1.02)
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85411000
  • Weight (kg): .000833
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC10181
MCP2551-I/P

MCP2551-I/P

MICROCHIP

MICROCHIP - MCP2551-I/P - IC, CAN TRANSCEIVER, DIP8, 2551

IC, CAN TRANSCEIVER, DIP8, 2551; IC Interface Type:CAN, Serial; Interface Case Style:DIP; MSL:-; No. of Pins:8; No. of RX Buffers:1; No. of TX Buffers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SVHC:No SVHC (17-De Supply Voltage Min : 4.5V ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 85°C ; MSL : - ; Packaging : Each ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; No. of TX Buffers : 1 ; No. of RX Buffers : 1 ; Interface Case Style : DIP ; Supply Voltage Max : 5.5V ; IC Interface Type : CAN, Serial

32

32 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.72 (£0.864) 10+ £0.60 (£0.72)

Buy
SC10179
MCP2551-I/SN

MCP2551-I/SN

MICROCHIP

MICROCHIP - MCP2551-I/SN - HI SPEED CAN TRANSCEIVER, SMD, 2551

HI SPEED CAN TRANSCEIVER, SMD, 2551; IC Interface Type:CAN; Interface Case Style:SOIC; MSL:MSL 1 - Unlimited; No. of Pins:8; No. of RX Buffers:1; No. of TX Buffers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SVHC:N SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 4.5V ; Operating Temperature Max : 85°C ; MSL : MSL 1 - Unlimited ; Packaging : Each ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; No. of TX Buffers : 1 ; No. of RX Buffers : 1 ; Interface Case Style : SOIC ; Supply Voltage Max : 5.5V ; IC Interface Type : CAN

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.63 (£0.756) 10+ £0.59 (£0.708)

Buy
SC08407
ADM485JNZ

ADM485JNZ

ANALOG DEVICES

ANALOG DEVICES - ADM485JNZ - CMOS BUS TRANSCEIVER, DIP8, 485

CMOS BUS TRANSCEIVER, DIP8, 485; Device Type:Differential Line Transceiver; Driver Case Style:DIP; IC Interface Type:RS485; MSL:MSL 1 - Unlimited; No. of Drivers:1; No. of Pins:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:E No. of Drivers : 1 ; Driver Case Style : DIP ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 4.75V ; Operating Temperature Max : 70°C ; MSL : MSL 1 - Unlimited ; Packaging : Each ; No. of Pins : 8 ; Operating Temperature Min : 0°C ; Device Type : Differential Line Transceiver ; Supply Voltage Max : 5.25V ; IC Interface Type : RS485

17

17 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £2.11 (£2.532) 10+ £1.89 (£2.268) 100+ £1.67 (£2.004) 250+ £1.46 (£1.752)

Buy
SC08404
MAX485CPA+

MAX485CPA+

MAXIM INTEGRATED PRODUCTS

MAXIM INTEGRATED PRODUCTS - MAX485CPA+ - CMOS BUS TRANSCEIVER, DIP8, 485

CMOS BUS TRANSCEIVER, DIP8, 485; Device Type:Transceiver; Driver Case Style:DIP; IC Interface Type:RS422, RS485; MSL:-; No. of Drivers:1; No. of Pins:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; Supply Voltage Max:5.2 No. of Drivers : 1 ; Driver Case Style : DIP ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 4.75V ; Operating Temperature Max : 70°C ; MSL : - ; Packaging : Each ; No. of Pins : 8 ; Operating Temperature Min : 0°C ; Device Type : Transceiver ; Supply Voltage Max : 5.25V ; IC Interface Type : RS422, RS485

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £2.02 (£2.424) 10+ £1.79 (£2.148)

Buy
SC08403
LTC485CN8#PBF

LTC485CN8#PBF

LINEAR TECHNOLOGY

LINEAR TECHNOLOGY - LTC485CN8#PBF - CMOS BUS TRANSCEIVER, DIP8, 485

CMOS BUS TRANSCEIVER, DIP8, 485; Device Type:Differential; Driver Case Style:DIP; IC Interface Type:RS422, RS485; MSL:-; No. of Drivers:1; No. of Pins:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SVHC:No SVHC (17-Dec- No. of Drivers : 1 ; Driver Case Style : DIP ; Supply Voltage Min : 4.75V ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 70°C ; MSL : - ; Packaging : Each ; No. of Pins : 8 ; Operating Temperature Min : 0°C ; Device Type : RS485 Transceiver ; Supply Voltage Max : 5.25V ; IC Interface Type : RS422, RS485

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £1.93 (£2.316) 10+ £1.72 (£2.064)

Buy
SC10211
LM393NG

LM393NG

ON SEMICONDUCTOR

ON SEMICONDUCTOR - LM393NG - IC, COMPARATOR DUAL, DIP8, 393

IC, COMPARATOR DUAL, DIP8, 393; Comparator Case Style:DIP; Comparator Type:Low Offset Voltage; IC Output Type:CMOS, DTL, ECL, MOS, TTL; MSL:-; No. of Comparators:2; No. of Pins:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:E Comparator Case Style : DIP ; Comparator Type : Low Offset Voltage ; Response Time : 1.3µs ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 70°C ; Supply Voltage Range : ± 1V to ± 18V ; MSL : - ; Packaging : Each ; No. of Pins : 8 ; IC Output Type : CMOS, DTL, ECL, MOS, TTL ; Operating Temperature Min : 0°C ; No. of Comparators : 2

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.37 (£0.444) 10+ £0.21 (£0.252) 100+ £0.17 (£0.204)

Buy
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Customers Also Bought