FLUKE NETWORKS  TS120  Telephone Test Set with Exclusive Fluke Networks Software and Alligator Clips

FLUKE NETWORKS - TS120 - TEST TELEPHONE

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The T120 test set is recognised as the industry standard for basic test sets,while providing superior quality at an affordable price. With its high impedance Monitor for DataSafe™ operation, technicians can clip onto a line in Monitor mode without disrupting existing traffic. Fluke Networks' unsurpassed RainSafe™ protection standards and DropSafe™ durability assure the test set will keep working even in the toughest environments. Solid weatherproofing provides enhanced resistance to severe weather conditions.
  • High impedance monitor mode
  • Automatic regulation of speech levels
  • Tone and pulse operation
  • Last number redial in tone and pulse modes
  • RainSafe™ weather protection for use in extreme weather conditions
  • Hook flash button
  • Fully functional with either line polarity
  • Audible electronic ringer for call backs
  • High current and over voltage protection
  • High impact polycarbonate case
  • Field replaceable spring-loaded belt clip
  • Hearing aid compatible receiver
  • Transmitter Mute switch
  • Talk and Monitor modes
  • Ergonomic design
  • Lightweight unit is easily transported

Applications

Test & Measurement; Communications & Networking
Back to top

Product Specifications, Documents & More


  • Meter Display Type: LED
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -20°C
  • Operating Temperature Range: -20°C to +60°C
  • Plug Type: -
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Measuring Range AC: -

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  3


  • 3 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £117.00 (£140.40) £117

Save at least £3.51 (£4.212)
by buying 3 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £117.00 (£140.40)
3+ £115.83 (£138.996)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 90303100
  • Weight (kg): .55
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
IN06280
STL120-III

STL120-III

FLUKE

STL120-III - LEAD, TEST, SHIELDED, FLUKE 120 SERIES

LEAD, TEST, SHIELDED, FLUKE 120 SERIES; Current Rating:1A; Insulator Colour:Grey, Red; Lead Length:1.2m; No. of Test Leads:2; SVHC:No SVHC (16-Jun-2014); Test Connector Type A:Test Tip Probe; Test Connector Type B:4mm Right Angle Banana Plug, Shrouded; V Current Rating : 1A ; Test Connector Type B : 4mm Right Angle Banana Plug, Shrouded ; Test Connector Type A : Test Tip Probe ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 600Vrms ; Insulator Colour : Grey, Red ; Lead Length : 1.2m ; No. of Test Leads : 2

N/A

 

Price for: Each 1

1+ £148.84 (£178.61) 3+ £144.71 (£173.65)

Buy

Please contact us for latest stock details.

IN07016
932793001

932793001

HIRSCHMANN TEST AND MEASUREMENT

HIRSCHMANN TEST AND MEASUREMENT - 932793001 - TEST LEAD SET, 4MM SYSTEM

TEST LEAD SET, 4MM SYSTEM; Kit Contents:2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Alligator Clips; SVHC:No SVHC (17-Dec-2014); MSL:-; Series:PMS 4 Kit Contents : 2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Crocodile Clips ; SVHC : No SVHC (15-Jun-2015)

17

17 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £15.85 (£19.02) 3+ £14.82 (£17.784)

Buy
IN07015
932961001

932961001

HIRSCHMANN TEST AND MEASUREMENT

HIRSCHMANN TEST AND MEASUREMENT - 932961001 - TEST LEAD KIT, 2MM

TEST LEAD KIT, 2MM; Kit Contents:2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Miniature Alligator Clips; SVHC:No SVHC (17-Dec-2014); Colour:Red / Black; MSL:-; Mounting Type:Cable; Operating Temperature Max:+60°C; Operating Temperatur Kit Contents : 2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Miniature Crocodile Clips ; SVHC : No SVHC (15-Jun-2015)

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £16.33 (£19.596) 3+ £15.29 (£18.348)

Buy
IN07021
972327101

972327101

HIRSCHMANN TEST AND MEASUREMENT

HIRSCHMANN TEST AND MEASUREMENT - 972327101 - TEST PROBE, PIN, 1KV, 4MM, RED

TEST PROBE, PIN, 1KV, 4MM, RED; Accuracy %:-; For Use With:Safety Measuring Leads; SVHC:No SVHC (17-Dec-2014); Test Probe Functions:Multifunction; Test Probe Type:Point; Colour:Red; Contact Resistance:50mohm; Current Rating:1A; MSL:-; Material:PP; Operat Accuracy % : - ; SVHC : No SVHC (15-Jun-2015) ; Test Probe Functions : Multifunction ; For Use With : Safety Measuring Leads ; Test Probe Type : Point

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.14 (£2.568) 10+ £1.96 (£2.352)

Buy
IN07020
972327100

972327100

HIRSCHMANN TEST AND MEASUREMENT

HIRSCHMANN TEST AND MEASUREMENT - 972327100 - TEST PROBE, PIN, 1KV, 4MM, BLACK

TEST PROBE, PIN, 1KV, 4MM, BLACK; Accuracy %:-; For Use With:Safety Measuring Leads; SVHC:No SVHC (17-Dec-2014); Test Probe Functions:Multifunction; Test Probe Type:Point; Colour:Black; Contact Plating:Nickel; Contact Resistance:50mohm; Current Rating:1A Accuracy % : - ; SVHC : No SVHC (15-Jun-2015) ; Test Probe Functions : Multifunction ; For Use With : Safety Measuring Leads ; Test Probe Type : Point

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £2.14 (£2.568) 10+ £1.96 (£2.352)

Buy
IN07014
932959001

932959001

HIRSCHMANN TEST AND MEASUREMENT

HIRSCHMANN TEST AND MEASUREMENT - 932959001 - TEST LEAD KIT, SMD

TEST LEAD KIT, SMD; Kit Contents:2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 1 x Miniature Alligator Clip; SVHC:No SVHC (17-Dec-2014); Colour:Red / Black; MSL:-; Operating Temperature Max:+70°C; Operating Temperature Min:-15°C; Voltage R Kit Contents : 2 x Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 1 x Miniature Crocodile Clip ; SVHC : No SVHC (15-Jun-2015)

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £19.29 (£23.148) 3+ £17.42 (£20.904)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought