Low

FLUKE NETWORKS  TS120  TEST TELEPHONE

TEST TELEPHONE; Meter Display Type:LED; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Plug Type:-; SVHC:No SVHC (16-Jun-2014); Voltage Measuring Range AC:-; Operating Temperature Range:-20°C to 60°C - TS120 - FLUKE NETWORKS

Image is for illustrative purposes only. Please refer to product description.

Product Information


Telephone Test Set with Exclusive Fluke Networks Software and Alligator Clips
The T120 test set is recognised as the industry standard for basic test sets,while providing superior quality at an affordable price. With its high impedance Monitor for DataSafe™ operation, technicians can clip onto a line in Monitor mode without disrupting existing traffic. Fluke Networks’ unsurpassed RainSafe™ protection standards and DropSafe™ durability assure the test set will keep working even in the toughest environments. Solid weatherproofing provides enhanced resistance to severe weather conditions.
High impedance monitor mode
Automatic regulation of speech levels
Tone and pulse operation
Last number redial in tone and pulse modes
RainSafe™ weather protection for use in extreme weather conditions
Hook flash button
Fully functional with either line polarity
Audible electronic ringer for call backs
High current and over voltage protection
High impact polycarbonate case
Field replaceable spring-loaded belt clip
Hearing aid compatible receiver
Hearing aid compatible receiver
Transmitter Mute switch
Talk and Monitor modes
Ergonomic design
Lightweight unit is easily transported
  • Meter Display Type: LED
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -20°C
  • Plug Type: -
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Measuring Range AC: -
  • Operating Temperature Range: -20°C to +60°C
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
Price: £117.00 (£140.40)

Save at least £3.51 (£4.212)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £117.00 (£140.40)
3+ £115.83 (£138.996)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 90303100
  • Weight (kg): .55
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
MC01804
GLCB-01A4J

GLCB-01A4J

HONEYWELL S&C

LIMIT SWITCH, ADJ ROD LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Adjustable Rod Lever; Approval Bodies:CSA - GLCB-01A4J - HONEYWELL S&C

LIMIT SWITCH, ADJ ROD LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Adjustable Rod Lever; Approval Bodies:CSA Contact Voltage AC Max : 300V ; SVHC : No SVHC (16-Jun-2014) ; Operating Force Max : 0.12N ; Contact Current DC Max : 10A ; Contact Voltage DC Max : 250V ; Contact Current AC Max : 10A

1

1 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £28.49 (£34.188) 5+ £28.24 (£33.888) 10+ £27.99 (£33.588) 20+ £26.95 (£32.34)

Buy
MC01791
14CE3-1

14CE3-1

HONEYWELL S&C

LIMIT SWITCH, CROSS ROLLER; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Limit Switch Actuator:Cross Roller Plunger; Operating Force Max:11.8N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Cr - 14CE3-1 - HONEYWELL S&C

LIMIT SWITCH, CROSS ROLLER; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Limit Switch Actuator:Cross Roller Plunger; Operating Force Max:11.8N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Cr Contact Voltage AC Max : 240V ; SVHC : No SVHC (17-Dec-2014) ; Operating Force Max : 11.8N ; Contact Current DC Max : 3A ; Contact Voltage DC Max : 28V ; Limit Switch Actuator : Cross Roller Plunger ; Contact Current AC Max : 5A

N/A

 

Price for: Each 1

1+ £46.77 (£56.124) 5+ £46.18 (£55.416) 10+ £45.59 (£54.708)

Buy

Please contact us for latest stock details.

MC01808
GLCB-01A5B

GLCB-01A5B

HONEYWELL S&C

LIMIT SWITCH, OFF ROLLER LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Offset Roller Lever; Approval Bodies:CS - GLCB-01A5B - HONEYWELL S&C

LIMIT SWITCH, OFF ROLLER LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Offset Roller Lever; Approval Bodies:CS Contact Voltage AC Max : 300V ; SVHC : No SVHC (16-Jun-2014) ; Operating Force Max : 0.12N ; Contact Current DC Max : 10A ; Contact Voltage DC Max : 250V ; Contact Current AC Max : 10A

3

3 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £27.99 (£33.588) 5+ £27.74 (£33.288) 10+ £27.49 (£32.988) 20+ £27.24 (£32.688)

Buy
IN04507
LVD1

LVD1

FLUKE

VOLTAGE TESTER LIGHT; Meter Display Type:LED; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Plug Type:-; SVHC:No SVHC (16-Jun-2014); Voltage Measuring Range AC:40V to 300V; Battery Size Code:AAA; Operating Temperature Range:0°C to 50°C - LVD1 - FLUKE

VOLTAGE TESTER +LIGHT; Meter Display Type:LED; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Plug Type:-; SVHC:No SVHC (16-Jun-2014); Voltage Measuring Range AC:40V to 300V; Battery Size Code:AAA; Operating Temperature Range:0°C to +50°C Meter Display Type : LED ; SVHC : No SVHC (17-Dec-2014) ; Plug Type : - ; Operating Temperature Max : 50°C ; Operating Temperature Min : 0°C ; Voltage Measuring Range AC : 40V to 300V

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £19.71 (£23.652) 5+ £18.95 (£22.74) 10+ £18.40 (£22.08)

Buy
IN04816
1AC-II

1AC-II

FLUKE

VOLTAGE DETECTOR; Meter Display Type:LED; Operating Temperature Max:50°C; Operating Temperature Min:-10°C; Plug Type:-; SVHC:No SVHC (16-Jun-2014); Voltage Measuring Range AC:200V to 1kV; Safety Category:1000V CATIV; Series:VOLTALERT - 1AC-II - FLUKE

VOLTAGE DETECTOR; Meter Display Type:LED; Operating Temperature Max:50°C; Operating Temperature Min:-10°C; Plug Type:-; SVHC:No SVHC (16-Jun-2014); Voltage Measuring Range AC:200V to 1kV; Safety Category:1000V CATIV; Series:VOLTALERT Meter Display Type : LED ; SVHC : No SVHC (17-Dec-2014) ; Plug Type : - ; Operating Temperature Max : 50°C ; Operating Temperature Min : -10°C ; Voltage Measuring Range AC : 200V to 1kV

52

52 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £21.03 (£25.236) 3+ £20.44 (£24.528) 10+ £19.95 (£23.94)

Buy
IN05194
LVD2

LVD2

FLUKE

VOLTAGE DETECTOR LIGHT; Meter Display Type:LED; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Plug Type:-; SVHC:No SVHC (16-Jun-2014); Voltage Measuring Range AC:90V to 600V - LVD2 - FLUKE

VOLTAGE DETECTOR + LIGHT; Meter Display Type:LED; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Plug Type:-; SVHC:No SVHC (16-Jun-2014); Voltage Measuring Range AC:90V to 600V Meter Display Type : LED ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 50°C ; Plug Type : - ; Operating Temperature Min : 0°C ; Voltage Measuring Range AC : 90V to 600V

In stock

Price for: Each 1

1+ £23.50 (£28.20) 3+ £22.50 (£27.00) 10+ £22.08 (£26.496)