Low

FLUKE NETWORKS  TS120  TEST TELEPHONE

TEST TELEPHONE - TS120 - FLUKE NETWORKS

Image is for illustrative purposes only. Please refer to product description.

Product Information


Telephone Test Set with Exclusive Fluke Networks Software and Alligator Clips
The T120 test set is recognised as the industry standard for basic test sets,while providing superior quality at an affordable price. With its high impedance Monitor for DataSafe™ operation, technicians can clip onto a line in Monitor mode without disrupting existing traffic. Fluke Networks’ unsurpassed RainSafe™ protection standards and DropSafe™ durability assure the test set will keep working even in the toughest environments. Solid weatherproofing provides enhanced resistance to severe weather conditions.
High impedance monitor mode
Automatic regulation of speech levels
Tone and pulse operation
Last number redial in tone and pulse modes
RainSafe™ weather protection for use in extreme weather conditions
Hook flash button
Fully functional with either line polarity
Audible electronic ringer for call backs
High current and over voltage protection
High impact polycarbonate case
Field replaceable spring-loaded belt clip
Hearing aid compatible receiver
Hearing aid compatible receiver
Transmitter Mute switch
Talk and Monitor modes
Ergonomic design
Lightweight unit is easily transported
  • Meter Display Type: LED
  • Operating Temperature Max: 60°C
  • Operating Temperature Min: -20°C
  • Plug Type: -
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Measuring Range AC: -
  • Operating Temperature Range: -20°C to +60°C

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/2234

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £117.00 (£140.40)

Save at least £3.51 (£4.212)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £117.00 (£140.40)
3+ £115.83 (£138.996)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 90303100
  • Weight (kg): .55
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
IN06032
NC-500 NETCAT PRO 2

NC-500 NETCAT PRO 2

GREENLEE TEXTRON

NETWORK TROUBLESHOOTER - NC-500 NETCAT PRO 2 - GREENLEE TEXTRON

NETWORK TROUBLESHOOTER; Meter Display Type:-; Network Functionality:-; Network Speeds:- Meter Display Type : - ; Network Functionality : - ; SVHC : To Be Advised ; Network Speeds : -

IN04406
TLS FUSED PROBE, PAIR

TLS FUSED PROBE, PAIR

CLIFF ELECTRONIC COMPONENTS

TEST LEAD SET, 4MM PLUG-PROBE - TLS FUSED PROBE, PAIR - CLIFF ELECTRONIC COMPONENTS

TEST LEAD SET, 4MM PLUG-PROBE; Kit Contents:Test Leads, Pair + Crocs; Cable Assembly Type:Test; Cable Length:1.25m; Connector Type B:4mm Banana Plug, Shrouded; Lead Length:1.25m Kit Contents : Test Leads, Pair + Crocs ; SVHC : No SVHC (16-Dec-2013)

IN04755
MICROMAPPER

MICROMAPPER

FLUKE NETWORKS

NETWORK TESTER - MICROMAPPER - FLUKE NETWORKS

NETWORK TESTER; Meter Display Type:LED; Network Functionality:-; Network Speeds:-; SVHC:No SVHC (20-Jun-2013); LAN Tester Type:Ethernet, Network; Tone Generator:Yes Meter Display Type : LED ; Network Functionality : - ; SVHC : No SVHC (16-Dec-2013) ; Network Speeds : -

IN04770
CABLEIQ KIT

CABLEIQ KIT

FLUKE NETWORKS

NETWORK TESTER KIT - CABLEIQ KIT - FLUKE NETWORKS

NETWORK TESTER KIT; Meter Display Type:-; Network Functionality:-; Network Speeds:-; SVHC:No SVHC (20-Jun-2013); LAN Tester Type:Ethernet, Network; Series:CABLEIQ; Tone Generator:Yes Meter Display Type : - ; Network Functionality : - ; SVHC : No SVHC (16-Dec-2013) ; Network Speeds : -

IN05377
MICROSCANNER 2

MICROSCANNER 2

FLUKE NETWORKS

MICROSCANNER 2 - MICROSCANNER 2 - FLUKE NETWORKS

MICROSCANNER 2; Meter Display Type:LCD; Network Functionality:-; Network Speeds:-; SVHC:No SVHC (20-Jun-2013); Battery Size Code:2 x AA; LAN Tester Type:Data Line; Measurement Length:460m; Tone Generator:Yes; Weight:363g Meter Display Type : LCD ; Network Functionality : - ; SVHC : No SVHC (16-Dec-2013) ; Network Speeds : -

IN05378
MICROSCANNER 2 KIT

MICROSCANNER 2 KIT

FLUKE NETWORKS

MICROSCANNER 2 KIT - MICROSCANNER 2 KIT - FLUKE NETWORKS

MICROSCANNER 2 KIT; Meter Display Type:LCD; Network Functionality:-; Network Speeds:-; SVHC:No SVHC (20-Jun-2013); Battery Size Code:2 x AA; LAN Tester Type:Data Line; Measurement Length:460m; Tone Generator:Yes Meter Display Type : LCD ; Network Functionality : - ; SVHC : No SVHC (16-Dec-2013) ; Network Speeds : -

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought