Low

BOURNS  3309P-1-102  TRIMMER, 1K, 9MM

TRIMMER, 1K, 9MM - 3309P-1-102 - BOURNS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Order Code: RE05262
  • Manufacturer Part No 3309P-1-102

Product Information


TRIMMER, 1K, 9MM
  • No. of Turns: 1
  • Potentiometer Mounting: Through Hole
  • Power Rating: 500mW
  • Resistance Tolerance: ± 25%
  • SVHC: No SVHC (17-Dec-2014)
  • Temperature Coefficient: ± 250ppm/°C
  • Track Resistance: 1kohm
  • Resistor Element Material: Cermet
  • Adjustment Type: Screwdriver Slot
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -25°C
  • Operating Temperature Range: -25°C to +100°C
  • Series: 3309
  • Termination Type: Through Hole
  • Track Taper: Linear
  • Voltage Rating: 250V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3234

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.37 (£0.444)

Save at least £0.50 (£0.60)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.37 (£0.444)
10 - 99 £0.32 (£0.384)
100 - 249 £0.26 (£0.312)
250+ £0.22 (£0.264)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85334010
  • Weight (kg): .01
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
RE04190
3386P-1-102LF

3386P-1-102LF

BOURNS

TRIMMER, 1K - 3386P-1-102LF - BOURNS

TRIMMER, 1K; No. of Turns:1; Potentiometer Mounting:Through Hole; Power Rating:500mW; Resistance Tolerance:± 10%; SVHC:No SVHC (20-Jun-2013); Temperature Coefficient:± 100ppm/°C; Track Resistance:1kohm; Resistor Element Material:Cermet; Adjustment Type:T No. of Turns : 1 ; Power Rating : 500mW ; Track Resistance : 1kohm ; SVHC : No SVHC (16-Dec-2013) ; Potentiometer Mounting : Through Hole ; Temperature Coefficient : ± 100ppm/°C ; Resistance Tolerance : ± 10%

RE05263
3309P-1-202

3309P-1-202

BOURNS

TRIMMER, 2K, 9MM - 3309P-1-202 - BOURNS

TRIMMER, 2K, 9MM; No. of Turns:1; Potentiometer Mounting:Through Hole; Power Rating:500mW; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Track Resistance:2kohm; Resistor Element Material:Cermet; Adjustment Type:Top; Operating Temperatu No. of Turns : 1 ; Power Rating : 500mW ; Track Resistance : 2kohm ; SVHC : No SVHC (16-Dec-2013) ; Potentiometer Mounting : Through Hole ; Temperature Coefficient : ± 250ppm/°C ; Resistance Tolerance : ± 25%

RE05265
3309P-1-103

3309P-1-103

BOURNS

TRIMMER, 10K, 9MM - 3309P-1-103 - BOURNS

TRIMMER, 10K, 9MM; No. of Turns:1; Potentiometer Mounting:Through Hole; Power Rating:500mW; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Track Resistance:10kohm; Resistor Element Material:Cermet; Adjustment Type:Top; Operating Tempera No. of Turns : 1 ; Power Rating : 500mW ; Track Resistance : 10kohm ; SVHC : No SVHC (16-Dec-2013) ; Potentiometer Mounting : Through Hole ; Temperature Coefficient : ± 250ppm/°C ; Resistance Tolerance : ± 25%

RE05268
3309P-1-104

3309P-1-104

BOURNS

TRIMMER, 100K, 9MM - 3309P-1-104 - BOURNS

TRIMMER, 100K, 9MM; No. of Turns:1; Potentiometer Mounting:Through Hole; Power Rating:500mW; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Track Resistance:100kohm; Resistor Element Material:Cermet; Adjustment Type:Top; Operating Tempe No. of Turns : 1 ; Power Rating : 500mW ; Track Resistance : 100kohm ; SVHC : No SVHC (16-Dec-2013) ; Potentiometer Mounting : Through Hole ; Temperature Coefficient : ± 250ppm/°C ; Resistance Tolerance : ± 25%

RE06529
3362W-1-102LF

3362W-1-102LF

BOURNS

TRIMMER, 1K - 3362W-1-102LF - BOURNS

TRIMMER, 1K; No. of Turns:1; Potentiometer Mounting:Through Hole; Power Rating:500mW; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Track Resistance:1kohm; Resistor Element Material:Cermet; Adjustment Type:Horizontal; Contact Resistanc No. of Turns : 1 ; Power Rating : 500mW ; Track Resistance : 1kohm ; SVHC : No SVHC (16-Dec-2013) ; Potentiometer Mounting : Through Hole ; Temperature Coefficient : ± 100ppm/°C ; Resistance Tolerance : ± 10%

RE05269
3309P-1-204

3309P-1-204

BOURNS

TRIMMER, 200K, 9MM - 3309P-1-204 - BOURNS

TRIMMER, 200K, 9MM; No. of Turns:1; Potentiometer Mounting:Through Hole; Power Rating:500mW; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Track Resistance:200kohm; Resistor Element Material:Cermet; Adjustment Type:Top; Operating Tempe No. of Turns : 1 ; Power Rating : 500mW ; Track Resistance : 200kohm ; SVHC : No SVHC (16-Dec-2013) ; Potentiometer Mounting : Through Hole ; Temperature Coefficient : ± 250ppm/°C ; Resistance Tolerance : ± 25%

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought