Low

BOURNS  3309P-1-102  TRIMMER, 1K, 9MM

TRIMMER, 1K, 9MM; No. of Turns:1; Potentiometer Mounting:Through Hole; Power Rating:500mW; Resistance Tolerance:± 25%; SVHC:No SVHC (17-Dec-2014); Temperature Coefficient:± 250ppm°C; Track Resistance:1kohm; Resistor Element Material:Cermet; Adjustment T - 3309P-1-102 - BOURNS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Order Code: RE05262
  • Manufacturer Part No 3309P-1-102

Product Information


TRIMMER, 1K, 9MM
  • No. of Turns: 1
  • Potentiometer Mounting: Through Hole
  • Power Rating: 500mW
  • Resistance Tolerance: ± 25%
  • SVHC: No SVHC (17-Dec-2014)
  • Temperature Coefficient: ± 250ppm/°C
  • Track Resistance: 1kohm
  • Resistor Element Material: Cermet
  • Adjustment Type: Screwdriver Slot
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -25°C
  • Operating Temperature Range: -25°C to +100°C
  • Series: 3309
  • Termination Type: Through Hole
  • Track Taper: Linear
  • Voltage Rating: 250V
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
Price: £0.37 (£0.444)

Save at least £0.50 (£0.60)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.37 (£0.444)
10 - 99 £0.32 (£0.384)
100 - 249 £0.26 (£0.312)
250+ £0.22 (£0.264)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85334010
  • Weight (kg): .01
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SW05010
7105SYZQE

7105SYZQE

C & K COMPONENTS

SWITCH, PANEL, TOGGLE, SPDT, CTR OFF; Contact Configuration:SPDT; Contact Current Max:5A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:(On)-Off-(On); Switch Terminals:Solder - 7105SYZQE - C & K COMPONENTS

SWITCH, PANEL, TOGGLE, SPDT, CTR OFF; Contact Configuration:SPDT; Contact Current Max:5A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:(On)-Off-(On); Switch Terminals:Solder Switch Terminals : Solder ; Contact Configuration : SPDT ; SVHC : No SVHC (17-Dec-2014) ; Switch Mounting : Panel ; Contact Current Max : 5A ; Switch Operation : (On)-Off-(On) ; Contact Voltage AC Nom : 120V ; Contact Voltage DC Nom : 28V

In stock

Price for: Each 1

1+ £3.85 (£4.62) 25+ £3.70 (£4.44) 100+ £3.50 (£4.20) 250+ £2.59 (£3.108)

Buy
SW05025
7103K2ZQE

7103K2ZQE

C & K COMPONENTS

SWITCH, SPDT, CTR OFF, LOCKING TOGGLE; Contact Configuration:SPDT; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:On-Off-On; Switch Terminals:Solder; Ac - 7103K2ZQE - C & K COMPONENTS

SWITCH, SPDT, CTR OFF, LOCKING TOGGLE; Contact Configuration:SPDT; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:On-Off-On; Switch Terminals:Solder; Ac Switch Terminals : Solder ; Contact Configuration : SPDT ; SVHC : No SVHC (17-Dec-2014) ; Switch Mounting : Panel ; Contact Current Max : 5A ; Switch Operation : On-Off-On ; Contact Voltage AC Nom : 250V ; Contact Voltage DC Nom : 28V

In stock

Price for: Each 1

1+ £5.10 (£6.12) 25+ £4.75 (£5.70) 100+ £4.34 (£5.208) 250+ £3.96 (£4.752)

Buy
SW05027
7203K2ZQE

7203K2ZQE

C & K COMPONENTS

SWITCH, DPDT, CTR OFF, LOCKING TOGGLE; Contact Configuration:DPDT; Contact Current Max:5A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:On-Off-On; Switch Terminals:Solder; MS - 7203K2ZQE - C & K COMPONENTS

SWITCH, DPDT, CTR OFF, LOCKING TOGGLE; Contact Configuration:DPDT; Contact Current Max:5A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:On-Off-On; Switch Terminals:Solder; MS Switch Terminals : Solder ; Contact Configuration : DPDT ; SVHC : No SVHC (17-Dec-2014) ; Switch Mounting : Panel ; Contact Current Max : 5A ; Switch Operation : On-Off-On ; Contact Voltage AC Nom : 120V ; Contact Voltage DC Nom : 28V

In stock

Price for: Each 1

1+ £7.20 (£8.64) 25+ £6.15 (£7.38) 100+ £5.40 (£6.48) 250+ £5.23 (£6.276)

Buy
SW05006
7203SYZQE

7203SYZQE

C & K COMPONENTS

SWITCH, PANEL, TOGGLE, DPDT, CTR OFF; Contact Configuration:DPDT; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:On-Off-On; Switch Terminals:Solder; Act - 7203SYZQE - C & K COMPONENTS

SWITCH, PANEL, TOGGLE, DPDT, CTR OFF; Contact Configuration:DPDT; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:On-Off-On; Switch Terminals:Solder; Act Switch Terminals : Solder ; Contact Configuration : DPDT ; SVHC : No SVHC (17-Dec-2014) ; Switch Mounting : Panel ; Contact Current Max : 5A ; Switch Operation : On-Off-On ; Contact Voltage AC Nom : 250V ; Contact Voltage DC Nom : 28V

In stock

Price for: Each 1

1+ £4.73 (£5.676) 25+ £4.40 (£5.28) 100+ £4.19 (£5.028) 250+ £3.93 (£4.716)

Buy
SW05002
7103SYZQE

7103SYZQE

C & K COMPONENTS

SWITCH, PANEL, TOGGLE, SPDT, CTR OFF; Contact Configuration:SPDT; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:On-Off-On; Switch Terminals:Solder; Act - 7103SYZQE - C & K COMPONENTS

SWITCH, PANEL, TOGGLE, SPDT, CTR OFF; Contact Configuration:SPDT; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:On-Off-On; Switch Terminals:Solder; Act Switch Terminals : Solder ; Contact Configuration : SPDT ; SVHC : No SVHC (17-Dec-2014) ; Switch Mounting : Panel ; Contact Current Max : 5A ; Switch Operation : On-Off-On ; Contact Voltage AC Nom : 250V ; Contact Voltage DC Nom : 28V

In stock

Price for: Each 1

1+ £3.76 (£4.512) 25+ £3.46 (£4.152) 100+ £3.15 (£3.78) 250+ £3.02 (£3.624)

Buy
SW05015
7205SYZQE

7205SYZQE

C & K COMPONENTS

SWITCH, PANEL, TOGGLE, DPDT, CTR OFF; Contact Configuration:DPDT; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:(On)-Off-(On); Switch Terminals:Solder - 7205SYZQE - C & K COMPONENTS

SWITCH, PANEL, TOGGLE, DPDT, CTR OFF; Contact Configuration:DPDT; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; SVHC:No SVHC (17-Dec-2014); Switch Mounting:Panel; Switch Operation:(On)-Off-(On); Switch Terminals:Solder Switch Terminals : Solder ; Contact Configuration : DPDT ; SVHC : No SVHC (17-Dec-2014) ; Switch Mounting : Panel ; Contact Current Max : 5A ; Switch Operation : (On)-Off-(On) ; Contact Voltage AC Nom : 250V ; Contact Voltage DC Nom : 28V

In stock

Price for: Each 1

1+ £6.25 (£7.50) 25+ £5.68 (£6.816) 100+ £4.30 (£5.16) 250+ £3.24 (£3.888)