ADAFRUIT INDUSTRIES  324  Stepper Motor, Bipolar, 0.350 A, Two, 35 ohm, 4.3 µH

ADAFRUIT INDUSTRIES - 324 - STEPPER MOTOR, 200 STEP, 12VDC

Image is for illustrative purposes only. Please refer to product description.

Product Overview


This is a great stepper motor for all your robotic needs.This 4-wire bipolar stepper has 1.8° per step for smooth motion and good holding torque. The stepper includes a 23cm ready to go cable and a machined shaft to easily attach items to.
Back to top

Product Information


  • Coil Type Bipolar
  • Torque Max -
  • Current Rating 350mA
  • No. of Phases Two
  • Resistance 35ohm
  • Inductance 4.3µH
  • Inertia 28oz-in²
  • Product Range
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


  • Manufacturer Product Page (62.96KB) EN
  • Availability

    Availability:  69


    • 69 in stock ready for despatch (UK stock)
       
     
    Check stock and lead times
      More stock available week commencing 8/8/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: £12.29 (£14.748) £12.29

    Save at least £2.50 (£3.00)
    by buying 5 or more
    See below for price break information
    Buy

    List Price Ex. VAT (Inc. VAT)

    Quantity List Price
    1 - 4 £12.29 (£14.748)
    5+ £11.79 (£14.148)
     
     
    Low

    Legislation and Environmental


    • Country of Origin: China

      Country in which last significant manufacturing process was carried out

    • RoHS Compliant: Yes
        RoHS Certificate of Compliance
    • Tariff No: 85011099
    • Weight (kg): .195
    Back to top

    You may also be interested in:

    Order Code Manufacturer Part No Manufacturer / Description
    Avail Price
    Qty
    MC02059
    918

    918

    ADAFRUIT INDUSTRIES

    ADAFRUIT INDUSTRIES - 918 - STEPPER MOTOR, 48 STEP, 12VDC

    STEPPER MOTOR, 48 STEP, 12VDC; Coil Type:Unipolar; No. of Phases:Two; Resistance:300ohm; Torque Max:1N-m; Holding Torque:25N-m; Output Voltage Max:12V; Output Voltage Min:5V; Shaft Diameter:5mm; Shaft Length - Metric:9mm; Steps per Revolution @ Output:48 Resistance : 300ohm ; SVHC : To Be Advised ; Torque Max : 1N-m ; Coil Type : Unipolar ; No. of Phases : Two

    11

    11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Each

    1+ £4.29 (£5.148) 5+ £3.99 (£4.788)

    Buy
    MC02058
    858

    858

    ADAFRUIT INDUSTRIES

    ADAFRUIT INDUSTRIES - 858 - STEPPER MOTOR, 512 STEP, 5VDC

    STEPPER MOTOR, 512 STEP, 5VDC; Coil Type:Unipolar; No. of Phases:Four; Resistance:50ohm; Torque Max:34.3N-m; External Depth:29mm; External Length / Height:28mm; External Width:35mm; Holding Torque:15N-m; Operating Temperature Min:-20°C; Shaft Diameter:5m Resistance : 50ohm ; SVHC : To Be Advised ; Torque Max : 34.3N-m ; Coil Type : Unipolar ; No. of Phases : Four

    16

    16 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Each

    1+ £3.95 (£4.74) 5+ £3.74 (£4.488)

    Buy
    MC02063
    154

    154

    ADAFRUIT INDUSTRIES

    ADAFRUIT INDUSTRIES - 154 - SERVO, CONT. ROTATION, FUTABA S148

    SERVO, CONT. ROTATION, FUTABA S148; External Height:38mm; External Length / Height:40.5mm; External Width:20mm; Height:40.5mm; Holding Torque:0.33N-m; Rotational Speed:60rpm; Supply Voltage Max:6V; Termination Type:Wire Leaded; Weight:45g SVHC : To Be Advised

    Awaiting Delivery

    Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

    Price for: Each

    1+ £13.95 (£16.74)

    Buy
    MC02061
    169

    169

    ADAFRUIT INDUSTRIES

    ADAFRUIT INDUSTRIES - 169 - SERVO, MICRO, TOWERPRO SG92R

    SERVO, MICRO, TOWERPRO SG92R; No. of Phases:-; External Height:23mm; External Length / Height:29mm; External Width:11mm; Height:29mm; Holding Torque:0.156N-m; Supply Voltage Max:6V; Supply Voltage Min:3V; Supply Voltage Range:3V to 6V; Termination Type:W SVHC : To Be Advised ; No. of Phases : -

    191

    191 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Each

    1+ £6.99 (£8.388) 5+ £6.49 (£7.788)

    Buy
    MC02062
    155

    155

    ADAFRUIT INDUSTRIES

    ADAFRUIT INDUSTRIES - 155 - SERVO, STD, TOWERPRO SG5010

    SERVO, STD, TOWERPRO SG5010; External Height:40mm; External Length / Height:38mm; External Width:20mm; Holding Torque:0.54N-m; Supply Voltage Max:6V; Supply Voltage Min:4.8V; Termination Type:Wire Leaded; Weight:39g SVHC : To Be Advised

    49

    49 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Each

    1+ £10.99 (£13.188) 5+ £10.49 (£12.588)

    Buy
    MF64394
    2140.934-61.112-050

    2140.934-61.112-050

    MAXON MOTOR

    2140.934-61.112-050 - MAXON MOTOR 12V

    MAXON MOTOR 12V; No. of Phases:-; Power Rating:4W; Rotational Speed Max:4090rpm; Supply Voltage V DC:-; Torque Max:13.9mN-m; Constant Torque:0.01366N-m; External Diameter:40mm; External Height:44mm; Peak Torque:0.0319N-m; Rotational Speed:2430rpm; Voltag Power Rating : 4W ; Supply Voltage V DC : 12V ; SVHC : To Be Advised ; Torque Max : 13.9mN-m ; Rotational Speed Max : 4090rpm ; No. of Phases : Single

    138

    138 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Each

    1+ £37.95 (£45.54) 10+ £34.95 (£41.94)

    Buy
    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Customers Also Bought