Low

EPCOS  B43504A9476M  CAPACITOR, 47UF 400V

CAPACITOR, 47UF 400V - B43504A9476M - EPCOS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EPCOS
  • Order Code: CA05206
  • Manufacturer Part No B43504A9476M

Product Information


CAPACITOR, 47UF 400V
  • Capacitance: 47µF
  • Capacitance Tolerance: ± 20%
  • Diameter: 22mm
  • ESR: 1.87ohm
  • Height: 25mm
  • Lead Spacing: 10mm
  • Lifetime @ Temperature: 3000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Product Range: EPCOS - B43504 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 400V
  • Approval Category: IEC 384-4
  • Capacitance Tolerance ±: ± 20%
  • External Length / Height: 25mm
  • Impedance: 2310mohm
  • No. of Pins: 2
  • Operating Temperature Range: -40°C to +105°C
  • Operating life Time: 2000h
  • Ripple Current AC: 0.39A
  • Ripple Current Temperature: 105°C
  • Tolerance +: 20%
  • Tolerance -: 20%
  • Voltage Rating V DC: 400V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3197

Availability

Availability:
Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.74 (£3.288)

Save at least £8.40 (£10.08)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £2.74 (£3.288)
10+ £1.90 (£2.28)

Legislation and Environmental


Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
CA05292
MAL205956479E3

MAL205956479E3

VISHAY BC COMPONENTS

CAPACITOR, 47UF 400V - MAL205956479E3 - VISHAY BC COMPONENTS

CAPACITOR, 47UF 400V; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:22mm; ESR:4.26ohm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Product Range: Diameter : 22mm ; ESR : 4.26ohm ; Capacitance Tolerance : ± 20% ; Height : 30mm ; Operating Temperature Min : -40°C ; SVHC : No SVHC (20-Jun-2013) ; Operating Temperature Max : 105°C ; Product Range : VISHAY - 059 PLL-SI Series ; Capacitance : 47µF ; Voltage Rating : 400V ; Lead Spacing : 10mm ; Life Time @ Temperature : 10000 hours @ 105°C

CA06166
ECOS2GP470BL

ECOS2GP470BL

PANASONIC

CAPACITOR, 47UF, 400V - ECOS2GP470BL - PANASONIC

CAPACITOR, 47UF, 400V; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:22mm; ESR:3.527ohm; Height:20mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Range:P Diameter : 22mm ; ESR : 3.527ohm ; Capacitance Tolerance : ± 20% ; Height : 20mm ; Operating Temperature Min : -40°C ; SVHC : To Be Advised ; Operating Temperature Max : 85°C ; Product Range : PANASONIC - TS-UP Series ; Capacitance : 47µF ; Voltage Rating : 400V ; Lead Spacing : 10mm ; Life Time @ Temperature : 2000 hours @ 85°C

CA05207
B43504A9107M

B43504A9107M

EPCOS

CAPACITOR, 100UF 400V - B43504A9107M - EPCOS

CAPACITOR, 100UF 400V; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:22mm; ESR:0.88ohm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Product Range Diameter : 22mm ; ESR : 0.88ohm ; Capacitance Tolerance : ± 20% ; Height : 35mm ; Operating Temperature Min : -40°C ; SVHC : No SVHC (16-Dec-2013) ; Operating Temperature Max : 105°C ; Product Range : EPCOS - B43504 Series ; Capacitance : 100µF ; Voltage Rating : 400V ; Lead Spacing : 10mm ; Life Time @ Temperature : 3000 hours @ 105°C

CA05208
B43504A9157M

B43504A9157M

EPCOS

CAPACITOR, 150UF 400V - B43504A9157M - EPCOS

CAPACITOR, 150UF 400V; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:22mm; ESR:0.59ohm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Product Range Diameter : 22mm ; ESR : 0.59ohm ; Capacitance Tolerance : ± 20% ; Height : 40mm ; Operating Temperature Min : -40°C ; SVHC : No SVHC (16-Dec-2013) ; Operating Temperature Max : 105°C ; Product Range : EPCOS - B43504 Series ; Capacitance : 150µF ; Voltage Rating : 400V ; Lead Spacing : 10mm ; Life Time @ Temperature : 3000 hours @ 105°C

CA05211
B43504A9477M

B43504A9477M

EPCOS

CAPACITOR, 470UF 400V - B43504A9477M - EPCOS

CAPACITOR, 470UF 400V; Capacitance:470µF; Capacitance Tolerance:± 20%; Diameter:35mm; ESR:0.19ohm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Product Range Diameter : 35mm ; ESR : 0.19ohm ; Capacitance Tolerance : ± 20% ; Height : 45mm ; Operating Temperature Min : -40°C ; SVHC : No SVHC (16-Dec-2013) ; Operating Temperature Max : 105°C ; Product Range : EPCOS - B43504 Series ; Capacitance : 470µF ; Voltage Rating : 400V ; Lead Spacing : 10mm ; Life Time @ Temperature : 3000 hours @ 105°C

CA05209
B43504C9227M

B43504C9227M

EPCOS

CAPACITOR, 220UF 400V - B43504C9227M - EPCOS

CAPACITOR, 220UF 400V; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:35mm; ESR:0.4ohm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Product Range: Diameter : 35mm ; ESR : 0.4ohm ; Capacitance Tolerance : ± 20% ; Height : 30mm ; Operating Temperature Min : -40°C ; SVHC : No SVHC (16-Dec-2013) ; Operating Temperature Max : 105°C ; Product Range : EPCOS - B43504 Series ; Capacitance : 220µF ; Voltage Rating : 400V ; Lead Spacing : 10mm ; Life Time @ Temperature : 3000 hours @ 105°C

Back to top

Customers Also Bought