EPCOS  B43504A9476M  Electrolytic Capacitor, B43504 Series, 47 µF, ± 20%, 400 V, 22 mm, 1.87 ohm

EPCOS - B43504A9476M - CAPACITOR, 47UF 400V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: CA05206
  • Manufacturer Part No B43504A9476M

Product Overview


Product Range

Back to top

Product Information


  • Product Range B43504 Series
  • Capacitance 47µF
  • Capacitance Tolerance ± 20%
  • Voltage Rating 400V
  • Diameter 22mm
  • ESR 1.87ohm
  • Height 25mm
  • Lead Spacing 10mm
  • Lifetime @ Temperature 3000 hours @ 105°C
  • Operating Temperature Min -40°C
  • Operating Temperature Max 105°C
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  5


  • 5 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.90 (£3.48) £2.9

Save at least £8.90 (£10.68)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £2.90 (£3.48)
10+ £2.01 (£2.412)
 
 
Low

Legislation and Environmental


Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CA05292
MAL205956479E3

MAL205956479E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205956479E3 - CAPACITOR, 47UF 400V

CAPACITOR, 47UF 400V; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:22mm; ESR:4.26ohm; Height:30mm; Lead Spacing:10mm; Lifetime @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Product Range:V Lifetime @ Temperature : 10000 hours @ 105°C ; Height : 30mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 400V ; Operating Temperature Max : 105°C ; Operating Temperature Min : -25°C ; Capacitance Tolerance : ± 20% ; Capacitance : 47µF ; Lead Spacing : 10mm ; ESR : 4.26ohm ; Diameter : 22mm ; Product Range : 059 PLL-SI Series

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £3.14 (£3.768) 10+ £3.13 (£3.756)

Buy
CA05207
B43504A9107M

B43504A9107M

EPCOS

EPCOS - B43504A9107M - CAPACITOR, 100UF 400V

CAPACITOR, 100UF 400V; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:22mm; ESR:0.88ohm; Height:35mm; Lead Spacing:10mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Product Range: Lifetime @ Temperature : 3000 hours @ 105°C ; Height : 35mm ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 400V ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 100µF ; Lead Spacing : 10mm ; ESR : 0.88ohm ; Diameter : 22mm ; Product Range : B43504 Series

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £3.81 (£4.572) 10+ £2.64 (£3.168)

Buy
CA05208
B43504A9157M

B43504A9157M

EPCOS

EPCOS - B43504A9157M - CAPACITOR, 150UF 400V

CAPACITOR, 150UF 400V; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:22mm; ESR:0.59ohm; Height:40mm; Lead Spacing:10mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Product Range: Lifetime @ Temperature : 3000 hours @ 105°C ; Height : 40mm ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 400V ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 150µF ; Lead Spacing : 10mm ; ESR : 0.59ohm ; Diameter : 22mm ; Product Range : B43504 Series

12

12 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £4.20 (£5.04) 10+ £3.24 (£3.888)

Buy
CA05293
MAL205946101E3

MAL205946101E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205946101E3 - CAPACITOR, 100UF 400V

CAPACITOR, 100UF 400V; Capacitance:100µF; Capacitance Tolerance:± 20%; Diameter:25mm; ESR:2.02ohm; Height:40mm; Lead Spacing:10mm; Lifetime @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Product Range Lifetime @ Temperature : 10000 hours @ 105°C ; Height : 40mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 400V ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 100µF ; Lead Spacing : 10mm ; ESR : 2.02ohm ; Diameter : 25mm ; Product Range : 059 PLL-SI Series

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £3.23 (£3.876) 10+ £2.92 (£3.504) 50+ £2.61 (£3.132) 100+ £2.18 (£2.616)

Buy
CA05307
ALS30A472NP400

ALS30A472NP400

BHC COMPONENTS

BHC COMPONENTS - ALS30A472NP400 - CAPACITOR, 4700UF 400V

CAPACITOR, 4700UF 400V; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:77mm; ESR:0.033ohm; Height:146mm; Lead Spacing:31.7mm; Lifetime @ Temperature:11000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product R Lifetime @ Temperature : 11000 hours @ 85°C ; Height : 146mm ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 400V ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 4700µF ; Lead Spacing : 31.7mm ; ESR : 0.033ohm ; Diameter : 77mm ; Product Range : ALS30 Series

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £49.95 (£59.94) 5+ £44.95 (£53.94)

Buy
CA05304
ALS30A102KE400

ALS30A102KE400

BHC COMPONENTS

BHC COMPONENTS - ALS30A102KE400 - CAPACITOR, 1000UF 400V

CAPACITOR, 1000UF 400V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:51mm; ESR:0.139ohm; Height:82mm; Lead Spacing:22.2mm; Lifetime @ Temperature:11000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Ra Lifetime @ Temperature : 11000 hours @ 85°C ; Height : 82mm ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 400V ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; Lead Spacing : 22.2mm ; ESR : 0.139ohm ; Diameter : 51mm ; Product Range : ALS30 Series

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £15.85 (£19.02) 5+ £13.73 (£16.476)

Buy
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Customers Also Bought