Low

DURATOOL  D03033  CABLE TIE GUN - STAINLESS STEEL

CABLE TIE GUN - STAINLESS STEEL; Cable Tie Width:7.9mm; External Length  Height:180mm; Height:180mm; MSL:-; Material:Stainless Steel Plate - D03033 - DURATOOL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Order Code: TL08744
  • Manufacturer Part No D03033

Product Information


Fastens and automatically cuts
Cuts stainless steel cable ties
Adjustable bundling pressure
TPR trigger handle for increased comfort
  • Cable Tie Width: 7.9mm
  • External Length / Height: 180mm
  • Height: 180mm
  • MSL: -
  • Material: Stainless Steel Plate
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
Price: £34.89 (£41.868)

Save at least £12.20 (£14.64)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £34.89 (£41.868)
5+ £32.45 (£38.94)

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85369010
  • Weight (kg): .66
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
FN01387
EXP3

EXP3

DURATOOL

WALL PLUGS, RED, X100; Fastener Material:Nylon (Polyamide); Fastener Plating:-; SVHC:No SVHC (16-Jun-2014); Colour:Red; Drill Size:5.5mm; External Length Height:31mm; Height:31mm; Material:Nylon; Suitable Screw:6-10 - EXP3 - DURATOOL

WALL PLUGS, RED, X100; Fastener Material:Nylon (Polyamide); Fastener Plating:-; SVHC:No SVHC (16-Jun-2014); Colour:Red; Drill Size:5.5mm; External Length / Height:31mm; Height:31mm; Material:Nylon; Suitable Screw:6-10 Fastener Material : Nylon (Polyamide) ; Fastener Plating : - ; SVHC : No SVHC (16-Jun-2014)

In stock

Price for: Pack of 100

1+ £0.82 (£0.984) 10+ £0.76 (£0.912)

Buy
FN01386
EXP2

EXP2

DURATOOL

WALL PLUGS, YELLOW, X100; Fastener Material:Nylon (Polyamide); Fastener Plating:-; SVHC:No SVHC (16-Jun-2014); Colour:Yellow; Drill Size:5mm; External Length Height:23mm; Height:23mm; Material:Nylon; Suitable Screw:4-8 - EXP2 - DURATOOL

WALL PLUGS, YELLOW, X100; Fastener Material:Nylon (Polyamide); Fastener Plating:-; SVHC:No SVHC (16-Jun-2014); Colour:Yellow; Drill Size:5mm; External Length / Height:23mm; Height:23mm; Material:Nylon; Suitable Screw:4-8 Fastener Material : Nylon (Polyamide) ; Fastener Plating : - ; SVHC : No SVHC (16-Jun-2014)

In stock

Price for: Pack of 100

1+ £0.60 (£0.72) 10+ £0.56 (£0.672)

Buy
IN05293
1577

1577

PALADIN TOOLS

CABLE TESTER, PC; External Depth:41mm; External Height:279mm; External Width:169mm; Resistance:-; Tester Type:-; External Length Height:279mm; Output Voltage:8VDC; Test Current:10mA; Weight:770g - 1577 - PALADIN TOOLS

CABLE TESTER, PC; External Depth:41mm; External Height:279mm; External Width:169mm; Resistance:-; Tester Type:-; External Length / Height:279mm; Output Voltage:8VDC; Test Current:10mA; Weight:770g Resistance : - ; SVHC : To Be Advised ; External Height : 279mm ; External Width : 169mm ; Tester Type : - ; External Depth : 41mm

In stock

Price for: Each 1

1+ £125.00 (£150.00) 3+ £116.00 (£139.20)

Buy
TL10442
D00233

D00233

DURATOOL

DRILL BIT SET, AUGER 38"12"58"34"1"; Kit Contents:Auger 38, 12, 58, 34 & 1" Drill Bits; Drill Bit Type:Woodworking; Effective Length:200mm; MSL:-; Material:Carbon Steel; Overall Length:230mm; Range:10, 13, 16, 19, 25mm - D00233 - DURATOOL

DRILL BIT SET, AUGER 3/8"1/2"5/8"3/4"1"; Kit Contents:Auger 3/8, 1/2, 5/8, 3/4 & 1" Drill Bits; Drill Bit Type:Woodworking; Effective Length:200mm; MSL:-; Material:Carbon Steel; Overall Length:230mm; Range:10, 13, 16, 19, 25mm Kit Contents : Auger 3/8, 1/2, 5/8, 3/4 & 1" Drill Bits ; SVHC : To Be Advised

In stock

Price for: Set of 1

1+ £7.98 (£9.576)

Buy
FN02114
D01069

D01069

DURATOOL

65MM CORNER PLATES B.Z.P. (PK10); Body Length:65mm; External Diameter:-; Fastener Material:Metal; Thread Size - Imperial:-; Thread Size - Metric:-; External Length Height:65mm - D01069 - DURATOOL

65MM CORNER PLATES B.Z.P. (PK10); Body Length:65mm; External Diameter:-; Fastener Material:Metal; Thread Size - Imperial:-; Thread Size - Metric:-; External Length / Height:65mm Fastener Material : Metal ; SVHC : To Be Advised ; External Diameter : - ; Body Length : 65mm ; Thread Size - Metric : - ; Thread Size - Imperial : -

In stock

Price for: Pack of 10

1+ £2.56 (£3.072) 10+ £2.30 (£2.76)

Buy
FN02115
D01070

D01070

DURATOOL

75MM CORNER PLATES B.Z.P. (PK10); Body Length:75mm; External Diameter:-; Fastener Material:Metal; Thread Size - Imperial:-; Thread Size - Metric:-; External Length Height:75mm - D01070 - DURATOOL

75MM CORNER PLATES B.Z.P. (PK10); Body Length:75mm; External Diameter:-; Fastener Material:Metal; Thread Size - Imperial:-; Thread Size - Metric:-; External Length / Height:75mm Fastener Material : Metal ; SVHC : To Be Advised ; External Diameter : - ; Body Length : 75mm ; Thread Size - Metric : - ; Thread Size - Imperial : -

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 10

1+ £2.78 (£3.336) 10+ £2.50 (£3.00)