Low

DURATOOL  D03033  CABLE TIE GUN - STAINLESS STEEL

CABLE TIE GUN - STAINLESS STEEL - D03033 - DURATOOL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Order Code: TL08744
  • Manufacturer Part No D03033

Product Information



Fastens and automatically cuts

  • Cuts stainless steel cable ties
  • Adjustable bundling pressure
  • TPR trigger handle for increased comfort
  • Cable Tie Width: 7.9mm
  • External Length / Height: 180mm
  • Height: 180mm
  • MSL: -
  • Material: Stainless Steel Plate

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:
 
Check stock and lead times
  • 143 will be available for delivery on Jun 12, 2015
  • 24 will be available for delivery on Jun 28, 2015
  • 120 will be available for delivery on Aug 3, 2015

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £34.89 (£41.868)

Save at least £12.20 (£14.64)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £34.89 (£41.868)
5+ £32.45 (£38.94)

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85369010
  • Weight (kg): .66
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CB15768
50.616 ES

50.616 ES

HYLEC

CABLE GLAND M16 STAINLESS STEEL - 50.616 ES - HYLEC

CABLE GLAND M16 STAINLESS STEEL; Cable Diameter Max - Imperial:0.355"; Cable Diameter Max - Metric:9mm; Cable Diameter Min - Imperial:0.197"; Cable Diameter Min - Metric:5mm; Cable Gland Material:Stainless Steel; Gland Colour:Silver; IP / NEMA Rating:IP6 SVHC : No SVHC (17-Dec-2014) ; IP / NEMA Rating : IP68 ; Cable Diameter Max : 9mm ; Cable Gland Material : Stainless Steel ; Thread Size - Imperial : - ; Thread Size - Metric : M16 x 1.5 ; Cable Diameter Min : 5mm ; Gland Colour : Metallic - Unfinished

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £13.96 (£16.752) 3+ £12.70 (£15.24)

Buy
CB15769
50.620 ES

50.620 ES

HYLEC

CABLE GLAND M20 STAINLESS STEEL - 50.620 ES - HYLEC

CABLE GLAND M20 STAINLESS STEEL; Cable Diameter Max - Imperial:0.512"; Cable Diameter Max - Metric:13mm; Cable Diameter Min - Imperial:0.355"; Cable Diameter Min - Metric:9mm; Cable Gland Material:Stainless Steel; Gland Colour:Silver; IP / NEMA Rating:IP SVHC : No SVHC (17-Dec-2014) ; IP / NEMA Rating : IP68 ; Cable Diameter Max : 13mm ; Cable Gland Material : Stainless Steel ; Thread Size - Imperial : - ; Thread Size - Metric : M20 x 1.5 ; Cable Diameter Min : 9mm ; Gland Colour : Metallic - Unfinished

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £18.74 (£22.488) 3+ £17.63 (£21.156)

Buy
CB15770
50.625 ES

50.625 ES

HYLEC

CABLE GLAND M25 STAINLESS STEEL - 50.625 ES - HYLEC

CABLE GLAND M25 STAINLESS STEEL; Cable Diameter Max - Imperial:0.63"; Cable Diameter Max - Metric:16mm; Cable Diameter Min - Imperial:0.434"; Cable Diameter Min - Metric:11mm; Cable Gland Material:Stainless Steel; Gland Colour:Silver; IP / NEMA Rating:IP SVHC : No SVHC (17-Dec-2014) ; IP / NEMA Rating : IP68 ; Cable Diameter Max : 16mm ; Cable Gland Material : Stainless Steel ; Thread Size - Imperial : - ; Thread Size - Metric : M25 x 1.5 ; Cable Diameter Min : 11mm ; Gland Colour : Metallic - Unfinished

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £20.05 (£24.06) 3+ £18.70 (£22.44)

Buy
CB15767
50.612 ES

50.612 ES

HYLEC

CABLE GLAND M12 STAINLESS STEEL - 50.612 ES - HYLEC

CABLE GLAND M12 STAINLESS STEEL; Cable Diameter Max - Imperial:0.237"; Cable Diameter Max - Metric:6mm; Cable Diameter Min - Imperial:0.119"; Cable Diameter Min - Metric:3mm; Cable Gland Material:Stainless Steel; Gland Colour:Silver; IP / NEMA Rating:IP6 SVHC : No SVHC (17-Dec-2014) ; IP / NEMA Rating : IP68 ; Cable Diameter Max : 6mm ; Cable Gland Material : Stainless Steel ; Thread Size - Imperial : - ; Thread Size - Metric : M12 x 1.5 ; Cable Diameter Min : 3mm ; Gland Colour : Metallic - Unfinished

9

9 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £12.90 (£15.48) 3+ £11.75 (£14.10)

Buy
FN01957
D00805

D00805

DURATOOL

STUDDING, STAINLESS STEEL, M3 - D00805 - DURATOOL

STUDDING, STAINLESS STEEL, M3; Fastener Material:Stainless Steel; Overall Length:1m; Thread Size - Imperial:-; Thread Size - Metric:M3; MSL:-; Material:Metal; Thread Length:1m Fastener Material : Stainless Steel ; SVHC : To Be Advised ; Overall Length : 1m ; Thread Size - Metric : M3 ; Thread Size - Imperial : -

61

61 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.10 (£2.52) 5+ £1.98 (£2.376)

Buy
FN01958
D00806

D00806

DURATOOL

STUDDING, STAINLESS STEEL, M5 - D00806 - DURATOOL

STUDDING, STAINLESS STEEL, M5; Fastener Material:Stainless Steel; Overall Length:1m; Thread Size - Imperial:-; Thread Size - Metric:M5; MSL:-; Material:Metal; Thread Length:1m Fastener Material : Stainless Steel ; SVHC : To Be Advised ; Overall Length : 1m ; Thread Size - Metric : M5 ; Thread Size - Imperial : -

15

15 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.78 (£3.336) 5+ £2.60 (£3.12)