DURATOOL  D03033  CABLE TIE GUN - STAINLESS STEEL

DURATOOL - D03033 - CABLE TIE GUN - STAINLESS STEEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: TL08744
  • Manufacturer Part No D03033

Product Overview


  • Fastens and automatically cuts
  • Cuts stainless steel cable ties
  • Adjustable bundling pressure
  • TPR trigger handle for increased comfort
  • Cuts cable ties with widths between 2.2 and 4.8mm, and up to 1.6mm thick
  • Fastens cable ties with a max thickness of 0.3mm
Back to top

Product Information


  • SVHC: To Be Advised

View this product in our online or paper catalogue


Availability

Availability:  226


  • 226 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
  • 72 will be available for delivery on May 7, 2016
  • More stock available week commencing 8/1/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £36.55 (£43.86) £36.55

Save at least £12.80 (£15.36)
by buying 5 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £36.55 (£43.86)
5+ £33.99 (£40.788)
 
 
Low

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85369010
  • Weight (kg): .66
Back to top

Customer Reviews


Customer Q&A Exchange

Associated Products


Customers Also Bought