Low

POWER:TRAN  ET60-3  LIGHTING TRANSFORMER, 12V DIMMABLE

LIGHTING TRANSFORMER, 12V DIMMABLE - ET60-3 - POWER:TRAN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: POWER:TRAN
  • Order Code: LA03081
  • Manufacturer Part No ET60-3

Product Information


LIGHTING TRANSFORMER, 12V DIMMABLE
  • Secondary Voltages: -
  • AC Power: 60VA
  • External Depth: 22mm
  • External Length / Height: 120mm
  • External Width: 30mm
  • Height: 120mm
  • Supply Voltage V AC: 240V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1998

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £3.00 (£3.60)

Save at least £1.05 (£1.26)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £3.00 (£3.60)
5+ £2.79 (£3.348)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85043180
  • Weight (kg): .102
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
LA03066
D034

D034

ETERNA

TRANSFORMER, 12V, 105VA, 5-WAY - D034 - ETERNA

TRANSFORMER, 12V, 105VA, 5-WAY; Primary Voltages:1 x 240V; SVHC:No SVHC (16-Dec-2013); Secondary Current Nom:8.8A; Secondary Power:105VA; Secondary Voltages:1 x 11.6V; Turns Ratio:-; AC Power:105VA; Current Rating:460mA; Input Voltage:240V; Output Voltag Secondary Power : 105VA ; SVHC : No SVHC (16-Dec-2013) ; Turns Ratio : - ; Primary Voltages : 1 x 240V ; Secondary Voltages : 1 x 11.6V ; Secondary Current Nom : 8.8A

CBBR8222
CBBR8222

CBBR8222

PRO POWER

2.00MM LOW VOLTAGE LIGHTING CABLE - CBBR8222 - PRO POWER

2.00MM LOW VOLTAGE LIGHTING CABLE; No. of Cores:2; Secondary Insulation Material:PVC SVHC : To Be Advised

LA02939
PRO105VA

PRO105VA

--

TRANSFORMER, 12V, 105VA, FLYING LEADS - PRO105VA

TRANSFORMER, 12V, 105VA, FLYING LEADS; Primary Voltages:207V to 254V; Secondary Current Nom:400mA; Secondary Power:105VA; Secondary Voltages:11.8V; AC Power:105VA; Current Rating:400mA; External Depth:38mm; External Length / Height:152mm; External Width: Secondary Power : 105VA ; SVHC : To Be Advised ; Primary Voltages : 207V to 254V ; Secondary Voltages : 11.8V ; Secondary Current Nom : 400mA

LA02941
PRO200VA

PRO200VA

--

TRANSFORMER, 12V, 200VA, SCREW TERMINALS - PRO200VA

TRANSFORMER, 12V, 200VA, SCREW TERMINALS; Primary Voltages:207V to 254V; Secondary Voltages:11.8V; AC Power:200VA; External Depth:40mm; External Length / Height:218mm; External Width:48mm; Height:218mm; Operating Frequency:50Hz; Operating Temperature Max SVHC : To Be Advised ; Primary Voltages : 207V to 254V ; Secondary Voltages : 11.8V

LA02940
PRO150VA

PRO150VA

--

TRANSFORMER, 12V, 150VA, FLYING LEADS - PRO150VA

TRANSFORMER, 12V, 150VA, FLYING LEADS; Primary Voltages:207V to 254V; Secondary Current Nom:625mA; Secondary Power:150VA; Secondary Voltages:11.8V; AC Power:150VA; Current Rating:625mA; External Depth:40mm; External Length / Height:218mm; External Width: Secondary Power : 150VA ; SVHC : To Be Advised ; Primary Voltages : 207V to 254V ; Secondary Voltages : 11.8V ; Secondary Current Nom : 625mA

LA02938
ET60T-T3

ET60T-T3

--

TRANSFORMER, 12V, 60VA, FLYING LEADS - ET60T-T3

TRANSFORMER, 12V, 60VA, FLYING LEADS; Primary Voltages:207V to 254V; Secondary Current Nom:270mA; Secondary Power:60VA; Secondary Voltages:11.8V; AC Power:60VA; Current Rating:270mA; External Depth:26mm; External Length / Height:120mm; External Width:38m Secondary Power : 60VA ; SVHC : To Be Advised ; Primary Voltages : 207V to 254V ; Secondary Voltages : 11.8V ; Secondary Current Nom : 270mA

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought