POWER:TRAN  ET60-3  Low Voltage Transformer, 220V to 240V, 11.6V, 60 VA, 4.9 A

POWER:TRAN - ET60-3 - LIGHTING TRANSFORMER, 12V DIMMABLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: LA03081
  • Manufacturer Part No ET60-3

Product Overview


A lightweight, compact lighting transformer for low voltage halogen lighting applications.
  • ITS/EMC approved
  • SELV tested
  • Short circuit, overload and surge protected
  • Thermal cut-off
  • RFI suppression in accordance with EN55015
  • Ambient temp (max): 50°C
  • Case temp (max): 85°C
Back to top

Product Specifications, Documents & More


  • SVHC: To Be Advised
  • Secondary Current Nom: 4.9A
  • Secondary Voltages: -

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  898


  • 898 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £3.12 (£3.744) £3.12

Save at least £1.10 (£1.32)
by buying 5 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £3.12 (£3.744)
5+ £2.90 (£3.48)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85043180
  • Weight (kg): .102
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
LA03066
D034

D034

ETERNA

ETERNA - D034 - TRANSFORMER, 12V, 105VA, 5-WAY

TRANSFORMER, 12V, 105VA, 5-WAY; Lighting Transformer Primary Voltages:1 x 240V; SVHC:No SVHC (17-Dec-2014); Secondary Current Nom:8.8A; Secondary Power:105VA; Secondary Voltages:1 x 11.6V; Turns Ratio:-; AC Power:105VA; Current Rating:460mA; Input Voltag Turns Ratio : - ; Secondary Voltages : 11.6V ; SVHC : No SVHC (15-Jun-2015) ; Secondary Current Nom : 8.8A ; Secondary Power : 105VA ; Lighting Transformer Primary Voltages : 1 x 240V

21

21 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £11.46 (£13.752) 5+ £10.93 (£13.116)

Buy
LA02939
PRO105VA

PRO105VA

--

-- - PRO105VA - TRANSFORMER, 12V, 105VA, FLYING LEADS

TRANSFORMER, 12V, 105VA, FLYING LEADS; Secondary Current Nom:400mA; Secondary Power:105VA; Secondary Voltages:1 x 11.8V; AC Power:105VA; Current Rating:400mA; External Depth:38mm; External Length / Height:152mm; External Width:48mm; Height:152mm; Input V Turns Ratio : - ; Secondary Voltages : 11.6V ; SVHC : To Be Advised ; Secondary Current Nom : 8.8A ; Secondary Power : 105VA ; Lighting Transformer Primary Voltages : 220V to 240V

35

35 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.78 (£6.936) 5+ £4.93 (£5.916)

Buy
LA02941
PRO200VA

PRO200VA

--

-- - PRO200VA - TRANSFORMER, 12V, 200VA, SCREW TERMINALS

TRANSFORMER, 12V, 200VA, SCREW TERMINALS; Secondary Voltages:1 x 11.8V; AC Power:200VA; External Depth:40mm; External Length / Height:218mm; External Width:48mm; Height:218mm; Operating Frequency:50Hz; Operating Temperature Max:+50°C; Output Voltage:11.6 Turns Ratio : - ; Secondary Voltages : 11.6V ; SVHC : To Be Advised ; Secondary Current Nom : 20.8A ; Secondary Power : 250VA ; Lighting Transformer Primary Voltages : 220V to 240V

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £13.31 (£15.972) 5+ £12.04 (£14.448)

Buy
LA02940
PRO150VA

PRO150VA

--

-- - PRO150VA - TRANSFORMER, 12V, 150VA, FLYING LEADS

TRANSFORMER, 12V, 150VA, FLYING LEADS; Secondary Current Nom:625mA; Secondary Power:150VA; Secondary Voltages:1 x 11.8V; AC Power:150VA; Current Rating:625mA; External Depth:40mm; External Length / Height:218mm; External Width:48mm; Height:218mm; Input V Turns Ratio : - ; Secondary Voltages : 11.6V ; SVHC : To Be Advised ; Secondary Current Nom : 12.5A ; Secondary Power : 150VA ; Lighting Transformer Primary Voltages : 220V to 240V

31

31 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £6.90 (£8.28) 5+ £6.16 (£7.392)

Buy
LA02938
ET60T-T3

ET60T-T3

--

-- - ET60T-T3 - TRANSFORMER, 12V, 60VA, FLYING LEADS

TRANSFORMER, 12V, 60VA, FLYING LEADS; Secondary Current Nom:270mA; Secondary Power:60VA; Secondary Voltages:1 x 11.8V; AC Power:60VA; Current Rating:270mA; External Depth:26mm; External Length / Height:120mm; External Width:38mm; Height:120mm; Input Volt Turns Ratio : - ; Secondary Voltages : 11.6V ; SVHC : To Be Advised ; Secondary Current Nom : 4.9A ; Secondary Power : 60VA ; Lighting Transformer Primary Voltages : 220V to 240V

65

65 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £4.71 (£5.652) 5+ £4.02 (£4.824)

Buy
LA02740
D039

D039

ETERNA

ETERNA - D039 - CORNER LIGHT, L/VOLTAGE B/NICKEL

CORNER LIGHT, L/VOLTAGE B/NICKEL; Depth:40mm; Length:129mm; Plug Type:-; SVHC:No SVHC (17-Dec-2014); Width:127mm; Colour:Brushed Nickel; External Depth:40mm; External Length / Height:129mm; External Width:127mm; Height:129mm; IP / NEMA Rating:IP20; Lamp Input Voltage : 12VDC ; Ceiling Hole Dia : - ; SVHC : No SVHC (15-Jun-2015) ; Colour Temperature Typ : 2700K ; Light Colour : White ; Light Source : Halogen ; Input Power : 20W

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £9.42 (£11.304) 5+ £8.79 (£10.548)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought