Low

KARCHER  XPERT DELUXE (HD7125X)  150 Bar 2300W Professional Pressure Washer

KARCHER - XPERT DELUXE (HD7125X) - PRESSURE WASHER, HD XPERT DELUXE, COLD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KARCHER
  • Order Code: SI16580
  • Manufacturer Part No XPERT DELUXE (HD7125X)

Product Information



150 Bar 2300W Professional Pressure Washer

  • A professional pressure washer which offers exceptional value and performance with with a height-adjustable handle, ideal professional cold water pressure washer for workshops and Commercial use.
  • 3 Piston axial pump
  • Stainless steel pistons and spray lance
  • Heavy-duty wire-braided 10m anti-kink hose
  • Brass cylinder head and water inlet
  • Extended high-pressure trigger gun
  • Hose storage
  • Anti-twist system (ATS)
  • Pressure switch control
  • Contents Trigger gun, high-pressure hose 10m, Spray lance, Triple nozzle, Dirtblaster Nozzle, Wash Brush
  • Flow Rate Max: 480l/h
  • Operating Pressure Max: 160bar
  • Power Rating: 2300W
  • Pressure Max: 160bar
  • Supply Voltage V AC: 230V
  • External Depth: 400mm
  • External Width: 360mm
  • Height: 925mm
  • Hose Length: 10m

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  1


  • 1 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 9/14/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £444.56 (£533.472)

Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £444.56 (£533.472)

Legislation and Environmental


  • Country of Origin: Germany

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 84243008
  • Weight (kg): 25
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SI16579
XPERT ONE (HD7125)

XPERT ONE (HD7125)

KARCHER

KARCHER - XPERT ONE (HD7125) - PRESSURE WASHER, HD XPERT, COLD, 240V

PRESSURE WASHER, HD XPERT, COLD, 240V; Flow Rate Max:480l/h; Operating Pressure Max:160bar; Power Rating:2300W; Pressure Max:160bar; Supply Voltage V AC:230V; External Depth:400mm; External Width:360mm; Height:925mm; Hose Length:10m Supply Voltage V AC : 230V ; Power Rating : 2.3kW ; SVHC : To Be Advised ; Operating Pressure Max : 160bar ; Pressure Max : 160bar ; Flow Rate Max : 480l/h

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £355.21 (£426.25)

Buy
SR06678
PM2/PK

PM2/PK

DEFENDER SECURITY

DEFENDER SECURITY - PM2/PK - PRESSURE MAT, STD, 720X390MM

PRESSURE MAT, STD, 720X390MM; External Depth:3mm; Length:-; Mat Colour:-; Mat Material:-; Matting Type:Pressure Mat; Width:390mm; Current Rating:0.25A; External Length / Height:720mm; External Width:390mm; Height:720mm; IP / NEMA Rating:IP64; Nom Operati Length : - ; Mat Colour : - ; Matting Type : Pressure Mat ; Mat Material : - ; SVHC : To Be Advised ; Width : 390mm ; External Depth : 3mm

262

262 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £8.64 (£10.368) 5+ £7.98 (£9.576)

Buy
SR06679
PM3/PK

PM3/PK

DEFENDER SECURITY

DEFENDER SECURITY - PM3/PK - PRESSURE MAT, LARGE, 720X560MM

PRESSURE MAT, LARGE, 720X560MM; External Depth:3mm; Length:-; Mat Colour:-; Mat Material:-; Matting Type:Pressure Mat; Width:560mm; Current Rating:0.25A; External Length / Height:720mm; External Width:560mm; Height:720mm; IP / NEMA Rating:IP64; Nom Opera Length : - ; Mat Colour : - ; Matting Type : Pressure Mat ; Mat Material : - ; SVHC : To Be Advised ; Width : 560mm ; External Depth : 3mm

82

82 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £9.66 (£11.592) 5+ £8.68 (£10.416)

Buy
SR06677
PM1/PK

PM1/PK

DEFENDER SECURITY

DEFENDER SECURITY - PM1/PK - PRESSURE MAT, STAIR, 595X170MM

PRESSURE MAT, STAIR, 595X170MM; External Depth:3mm; Length:-; Mat Colour:-; Mat Material:-; Matting Type:Pressure Mat; Width:170mm; Current Rating:0.25A; External Length / Height:595mm; External Width:170mm; Height:595mm; IP / NEMA Rating:IP64; Nom Opera Length : - ; Mat Colour : - ; Matting Type : Pressure Mat ; Mat Material : - ; SVHC : To Be Advised ; Width : 170mm ; External Depth : 3mm

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.13 (£6.156) 5+ £4.74 (£5.688)

Buy
SI16089
HD 5/11 (240V)

HD 5/11 (240V)

KARCHER

KARCHER - HD 5/11 (240V) - PRESSURE WASHER, COLD WATER, HD5/11C

PRESSURE WASHER, COLD WATER, HD5/11C; Flow Rate Max:8.3l/min; Operating Pressure Max:130bar; Power Rating:2200W; Pressure Max:130bar; Supply Voltage V AC:230V; External Width:375mm; Height:925mm; Hose Length:10m; Length:360mm; Temperature Max:60°C; Weigh Supply Voltage V AC : 230V ; Power Rating : 2.2kW ; SVHC : To Be Advised ; Operating Pressure Max : 130bar ; Pressure Max : 130bar ; Flow Rate Max : 8.3l/min

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £311.54 (£373.85)

Buy
SI16091
HD 6/13 C PLUS

HD 6/13 C PLUS

KARCHER

KARCHER - HD 6/13 C PLUS - PRESSURE WASHER,COLD WATER,HD6/13C+

PRESSURE WASHER,COLD WATER,HD6/13C+; Flow Rate Max:9.3l/min; Operating Pressure Max:170bar; Power Rating:2700W; Pressure Max:170bar; Supply Voltage V AC:230V; External Width:375mm; Height:925mm; Hose Length:10m; Length:360mm; Temperature Max:60°C; Weight Supply Voltage V AC : 230V ; Power Rating : 2.7kW ; SVHC : To Be Advised ; Operating Pressure Max : 170bar ; Pressure Max : 170bar ; Flow Rate Max : 9.3l/min

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £404.97 (£485.96)