Low

VISHAY BC COMPONENTS  MAL205859332E3  CAPACITOR, 3300UF 100V

CAPACITOR, 3300UF 100V - MAL205859332E3 - VISHAY BC COMPONENTS

Image is for illustrative purposes only. Please refer to product description.

Product Information


CAPACITOR, 3300UF 100V
  • Capacitance: 3300µF
  • Capacitance Tolerance: ± 20%
  • Diameter: 35mm
  • ESR: 0.064ohm
  • Height: 50mm
  • Lead Spacing: 10mm
  • Lifetime @ Temperature: 10000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Product Range: VISHAY - 058 PLL-SI Series
  • Voltage Rating: 100V
  • AC Ripple Current @ 100Hz: 3.84A
  • Capacitance Tolerance ±: ± 20%
  • Capacitor Mounting: Through Hole
  • Capacitor Terminals: Quick Connect, Snap-In
  • Climatic Category: 40/105/56
  • ESR Frequency: 64Hz
  • ESR Temperature: 20°C
  • External Length / Height: 50mm
  • Impedance: 50mohm
  • Impedance Frequency: 10kHz
  • Impedance Temperature: 20°C
  • Leakage Current: 268µA
  • No. of Pins: 2
  • Operating Life Temperature: 40°C
  • Operating Temperature Range: -40°C to +105°C
  • Operating life Time: 10000h
  • PCB Hole Diameter: 2mm
  • Ripple Current AC: 3.84A
  • Ripple Current Frequency: 100Hz
  • Ripple Current Temperature: 105°C
  • Tolerance +: 0.2%
  • Tolerance -: 0.2%
  • Voltage Rating DC Max: 100V
  • Voltage Rating V DC: 100V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3198

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £20.68 (£24.816)

Save at least £0.10 (£0.12)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £20.68 (£24.816)
10+ £20.67 (£24.804)

Legislation and Environmental


  • Country of Origin: Netherlands

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .06384
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
CA05259
MAL205659222E3

MAL205659222E3

VISHAY BC COMPONENTS

CAPACITOR, 2200UF 100V - MAL205659222E3 - VISHAY BC COMPONENTS

CAPACITOR, 2200UF 100V; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:30mm; ESR:0.13ohm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:12000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Rang Diameter : 30mm ; ESR : 0.13ohm ; Capacitance Tolerance : ± 20% ; Height : 40mm ; Operating Temperature Min : -40°C ; SVHC : No SVHC (20-Jun-2013) ; Operating Temperature Max : 85°C ; Product Range : VISHAY - 056 PSM Series ; Capacitance : 2200µF ; Voltage Rating : 100V ; Lead Spacing : 10mm ; Life Time @ Temperature : 12000 hours @ 85°C

CA05261
MAL205659472E3

MAL205659472E3

VISHAY BC COMPONENTS

CAPACITOR, 4700UF 100V - MAL205659472E3 - VISHAY BC COMPONENTS

CAPACITOR, 4700UF 100V; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:35mm; ESR:0.075ohm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:12000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Ran Diameter : 35mm ; ESR : 0.075ohm ; Capacitance Tolerance : ± 20% ; Height : 50mm ; Operating Temperature Min : -40°C ; SVHC : No SVHC (20-Jun-2013) ; Operating Temperature Max : 85°C ; Product Range : VISHAY - 056 PSM Series ; Capacitance : 4700µF ; Voltage Rating : 100V ; Lead Spacing : 10mm ; Life Time @ Temperature : 12000 hours @ 85°C

CA05258
MAL205659102E3

MAL205659102E3

VISHAY BC COMPONENTS

CAPACITOR, 1000UF 100V - MAL205659102E3 - VISHAY BC COMPONENTS

CAPACITOR, 1000UF 100V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:25mm; ESR:0.265ohm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:12000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Ran Diameter : 25mm ; ESR : 0.265ohm ; Capacitance Tolerance : ± 20% ; Height : 30mm ; Operating Temperature Min : -40°C ; SVHC : No SVHC (20-Jun-2013) ; Operating Temperature Max : 85°C ; Product Range : VISHAY - 056 PSM Series ; Capacitance : 1000µF ; Voltage Rating : 100V ; Lead Spacing : 10mm ; Life Time @ Temperature : 12000 hours @ 85°C

CA07592
MAL205019222E3

MAL205019222E3

VISHAY BC COMPONENTS

CAPACITOR, 2200UF, 100V - MAL205019222E3 - VISHAY BC COMPONENTS

CAPACITOR, 2200UF, 100V; Capacitance:2200µF; Capacitance Tolerance:+30%, -10%; Diameter:35mm; ESR:0.069ohm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:15000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Produ Diameter : 35mm ; ESR : 0.069ohm ; Capacitance Tolerance : +30%, -10% ; Height : 50mm ; Operating Temperature Min : -40°C ; SVHC : No SVHC (20-Jun-2013) ; Operating Temperature Max : 85°C ; Product Range : VISHAY - 050 PED-PW Series ; Capacitance : 2200µF ; Voltage Rating : 100V ; Lead Spacing : 10mm ; Life Time @ Temperature : 15000 hours @ 85°C

CA07591
MAL205019471E3

MAL205019471E3

VISHAY BC COMPONENTS

CAPACITOR, 470UF, 100V - MAL205019471E3 - VISHAY BC COMPONENTS

CAPACITOR, 470UF, 100V; Capacitance:470µF; Capacitance Tolerance:+30%, -10%; Diameter:25mm; ESR:0.247ohm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:15000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Diameter : 25mm ; ESR : 0.247ohm ; Capacitance Tolerance : +30%, -10% ; Height : 30mm ; Operating Temperature Min : -40°C ; SVHC : No SVHC (20-Jun-2013) ; Operating Temperature Max : 85°C ; Product Range : VISHAY - 050 PED-PW Series ; Capacitance : 470µF ; Voltage Rating : 100V ; Lead Spacing : 10mm ; Life Time @ Temperature : 15000 hours @ 85°C

CA05254
MAL205648332E3

MAL205648332E3

VISHAY BC COMPONENTS

CAPACITOR, 3300UF 63V - MAL205648332E3 - VISHAY BC COMPONENTS

CAPACITOR, 3300UF 63V; Capacitance:3300µF; Capacitance Tolerance:± 20%; Diameter:25mm; ESR:0.055ohm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:12000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Rang Diameter : 25mm ; ESR : 0.055ohm ; Capacitance Tolerance : ± 20% ; Height : 40mm ; Operating Temperature Min : -40°C ; SVHC : No SVHC (20-Jun-2013) ; Operating Temperature Max : 85°C ; Product Range : VISHAY - 056 PSM Series ; Capacitance : 3300µF ; Voltage Rating : 63V ; Lead Spacing : 10mm ; Life Time @ Temperature : 12000 hours @ 85°C

Back to top

Associated Products


Customers Also Bought