VISHAY BC COMPONENTS  MAL205859332E3  Electrolytic Capacitor, Long Life, 058 PLL-SI Series, 3300 µF, ± 20%, 100 V, 35 mm, 0.064 ohm

VISHAY BC COMPONENTS - MAL205859332E3 - CAPACITOR, 3300UF 100V

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 3300µF
  • Capacitance Tolerance: ± 20%
  • Diameter: 35mm
  • ESR: 0.064ohm
  • Height: 50mm
  • Lead Spacing: 10mm
  • Lifetime @ Temperature: 10000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Product Range: 058 PLL-SI Series
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  2


  • 2 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £21.92 (£26.304) £21.92

Save at least £0.10 (£0.12)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £21.92 (£26.304)
10+ £21.91 (£26.292)
 
 
Low

Legislation and Environmental


  • Country of Origin: Netherlands

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .06384
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CA05259
MAL205659222E3

MAL205659222E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205659222E3 - CAPACITOR, 2200UF 100V

CAPACITOR, 2200UF 100V; Capacitance:2200µF; Capacitance Tolerance:± 20%; Diameter:30mm; ESR:0.13ohm; Height:40mm; Lead Spacing:10mm; Lifetime @ Temperature:12000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Range Lifetime @ Temperature : 12000 hours @ 85°C ; Height : 40mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 100V ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 2200µF ; Lead Spacing : 10mm ; ESR : 0.13ohm ; Diameter : 30mm ; Product Range : 056 PSM Series

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.12 (£6.144) 10+ £5.11 (£6.132)

Buy
CA05261
MAL205659472E3

MAL205659472E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205659472E3 - CAPACITOR, 4700UF 100V

CAPACITOR, 4700UF 100V; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:35mm; ESR:0.075ohm; Height:50mm; Lead Spacing:10mm; Lifetime @ Temperature:12000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Rang Lifetime @ Temperature : 12000 hours @ 85°C ; Height : 50mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 100V ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 4700µF ; Lead Spacing : 10mm ; ESR : 0.075ohm ; Diameter : 35mm ; Product Range : 056 PSM Series

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £10.66 (£12.792) 10+ £9.99 (£11.988) 50+ £9.31 (£11.172)

Buy
CA05258
MAL205659102E3

MAL205659102E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205659102E3 - CAPACITOR, 1000UF 100V

CAPACITOR, 1000UF 100V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:25mm; ESR:0.265ohm; Height:30mm; Lead Spacing:10mm; Lifetime @ Temperature:12000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Rang Lifetime @ Temperature : 12000 hours @ 85°C ; Height : 30mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 100V ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; Lead Spacing : 10mm ; ESR : 0.265ohm ; Diameter : 25mm ; Product Range : 056 PSM Series

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £3.20 (£3.84) 10+ £2.09 (£2.508)

Buy
CA07592
MAL205019222E3

MAL205019222E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205019222E3 - CAPACITOR, 2200UF, 100V

CAPACITOR, 2200UF, 100V; Capacitance:2200µF; Capacitance Tolerance:+30%, -10%; Diameter:35mm; ESR:0.069ohm; Height:50mm; Lead Spacing:10mm; Lifetime @ Temperature:15000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Produc Lifetime @ Temperature : 15000 hours @ 85°C ; Height : 50mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 100V ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : +30%, -10% ; Capacitance : 2200µF ; Lead Spacing : 10mm ; ESR : 0.069ohm ; Diameter : 35mm ; Product Range : 050 PED-PW Series

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £7.74 (£9.288) 50+ £6.53 (£7.836) 100+ £5.66 (£6.792)

Buy
CA07591
MAL205019471E3

MAL205019471E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205019471E3 - CAPACITOR, 470UF, 100V

CAPACITOR, 470UF, 100V; Capacitance:470µF; Capacitance Tolerance:+30%, -10%; Diameter:25mm; ESR:0.247ohm; Height:30mm; Lead Spacing:10mm; Lifetime @ Temperature:15000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Lifetime @ Temperature : 15000 hours @ 85°C ; Height : 30mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 100V ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : +30%, -10% ; Capacitance : 470µF ; Lead Spacing : 10mm ; ESR : 0.247ohm ; Diameter : 25mm ; Product Range : 050 PED-PW Series

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.78 (£3.336) 50+ £2.47 (£2.964)

Buy
CA05254
MAL205648332E3

MAL205648332E3

VISHAY BC COMPONENTS

VISHAY BC COMPONENTS - MAL205648332E3 - CAPACITOR, 3300UF 63V

CAPACITOR, 3300UF 63V; Capacitance:3300µF; Capacitance Tolerance:± 20%; Diameter:25mm; ESR:0.055ohm; Height:40mm; Lead Spacing:10mm; Lifetime @ Temperature:12000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Product Range Lifetime @ Temperature : 12000 hours @ 85°C ; Height : 40mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 63V ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 20% ; Capacitance : 3300µF ; Lead Spacing : 10mm ; ESR : 0.055ohm ; Diameter : 25mm ; Product Range : 056 PSM Series

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.94 (£7.128) 10+ £5.93 (£7.116)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Associated Products


Customers Also Bought