PRO POWER  6241Y 1.5MM BLUE 100M  Multicore Unscreened Cable, Grey, 1 Core, 1.5 mm², 328 ft, 100 m

PRO POWER - 6241Y 1.5MM BLUE 100M - CABLE 6241Y BLUE 1.50MM GREY 100M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: CB15277
  • Manufacturer Part No 6241Y 1.5MM BLUE 100M

Product Overview


Fixed installation in dry or damp conditions. Plain annealed copper solid conductor.
  • PVC insulation
  • Single core cable
  • BASEC approved
  • Grey in colour
  • 300/500V

Product Range

Back to top

Product Information


  • Jacket Colour Grey
  • No. of Cores 1Core
  • Wire Gauge
  • Conductor Area CSA 1.5mm²
  • Reel Length (Imperial) 328ft
  • Reel Length (Metric) 100m
  • No. of Max Strands x Strand Size 1 x 1.38mm
  • Voltage Rating 300V
  • Jacket Material PVC
  • Conductor Material Copper
  • External Diameter 4.7mm
  • Product Range 6241Y Series
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  2


  • 2 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £27.65 (£33.18) £27.65

Save at least £5.25 (£6.30)
by buying 3 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £27.65 (£33.18)
3+ £25.90 (£31.08)
 
 
Low

Legislation and Environmental


  • Country of Origin: Greece

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85444995
  • Weight (kg): 5.525
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CB16056
133703 100M

133703 100M

PRO POWER

PRO POWER - 133703 100M - CABLE SINGLE 10/0.16MM SCRD GREY 100M

CABLE SINGLE 10/0.16MM SCRD GREY 100M; Coaxial Cable Type:-; Conductor Material:Tinned Copper; Conductor Size AWG:24AWG; External Diameter:2.80mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:-; Reel Leng Jacket Colour : Grey ; No. of Max Strands x Strand Size : - ; Coaxial Cable Type : - ; SVHC : To Be Advised ; Reel Length (Imperial) : 328ft ; External Diameter : 2.8mm ; Jacket Material : PVC ; Conductor Material : Tinned Copper ; Wire Gauge : 24AWG ; Reel Length (Metric) : 100m

50

50 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £12.90 (£15.48) 3+ £11.81 (£14.172)

Buy
CB16055
133702 100M

133702 100M

PRO POWER

PRO POWER - 133702 100M - CABLE SINGLE 10/0.16MM SCRD GREY 100M

CABLE SINGLE 10/0.16MM SCRD GREY 100M; Coaxial Cable Type:-; Conductor Material:Tinned Copper; Conductor Size AWG:24AWG; External Diameter:3.70mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:-; Reel Leng Jacket Colour : Grey ; No. of Max Strands x Strand Size : - ; Coaxial Cable Type : - ; SVHC : To Be Advised ; Reel Length (Imperial) : 328ft ; External Diameter : 3.7mm ; Jacket Material : PVC ; Conductor Material : Tinned Copper ; Wire Gauge : 24AWG ; Reel Length (Metric) : 100m

44

48 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £16.85 (£20.22) 3+ £15.50 (£18.60)

Buy
CB16057
133704 100M

133704 100M

PRO POWER

PRO POWER - 133704 100M - CABLE SINGLE 26/0.16MM SCRD GREY 100M

CABLE SINGLE 26/0.16MM SCRD GREY 100M; Coaxial Cable Type:-; Conductor Material:Tinned Copper; Conductor Size AWG:20AWG; External Diameter:4.50mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:-; Reel Leng Jacket Colour : Grey ; No. of Max Strands x Strand Size : - ; Coaxial Cable Type : - ; SVHC : To Be Advised ; Reel Length (Imperial) : 328ft ; External Diameter : 4.5mm ; Jacket Material : PVC ; Conductor Material : Tinned Copper ; Wire Gauge : 20AWG ; Reel Length (Metric) : 100m

29

29 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £25.44 (£30.528) 3+ £24.14 (£28.968)

Buy
CB16054
133701 100M

133701 100M

PRO POWER

PRO POWER - 133701 100M - CABLE SINGLE 7/0.16MM SCRD GREY 100M

CABLE SINGLE 7/0.16MM SCRD GREY 100M; Coaxial Cable Type:-; Conductor Material:Tinned Copper; Conductor Size AWG:26AWG; External Diameter:2.80mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:-; Reel Lengt Jacket Colour : Grey ; No. of Max Strands x Strand Size : - ; Coaxial Cable Type : - ; SVHC : To Be Advised ; Reel Length (Imperial) : 328ft ; External Diameter : 2.8mm ; Jacket Material : PVC ; Conductor Material : Tinned Copper ; Wire Gauge : 26AWG ; Reel Length (Metric) : 100m

67

70 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £10.71 (£12.852) 3+ £9.92 (£11.904)

Buy
CB15150
TR 4.00MM GREY

TR 4.00MM GREY

PRO POWER

PRO POWER - TR 4.00MM GREY - CABLE TRI RATED 4.00MM GREY 100M

CABLE TRI RATED 4.00MM GREY 100M; Conductor Area CSA:4.00mm²; Conductor Material:Copper; Conductor Size AWG:12AWG; External Diameter:4.2mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:1 x 4mm²; Reel Lengt Jacket Colour : Grey ; No. of Max Strands x Strand Size : 56 x 0.3mm ; SVHC : To Be Advised ; External Diameter : 4.2mm ; Reel Length (Imperial) : 328ft ; Jacket Material : PVC ; Conductor Area CSA : 4mm² ; Conductor Material : Copper ; Wire Gauge : 12AWG ; Reel Length (Metric) : 100m

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £46.64 (£55.968) 3+ £44.61 (£53.532)

Buy
CB15168
TR 16.00MM GREY

TR 16.00MM GREY

PRO POWER

PRO POWER - TR 16.00MM GREY - CABLE TRI RATED 16.00MM GREY 100M

CABLE TRI RATED 16.00MM GREY 100M; Conductor Area CSA:16.00mm²; Conductor Material:Copper; Conductor Size AWG:6AWG; External Diameter:8.0mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinylchloride); No. of Max Strands x Strand Size:1 x 16mm²; Reel Len Jacket Colour : Grey ; No. of Max Strands x Strand Size : 126 x 0.4mm ; SVHC : To Be Advised ; External Diameter : 8mm ; Reel Length (Imperial) : 328ft ; Jacket Material : PVC ; Conductor Area CSA : 16mm² ; Conductor Material : Copper ; Wire Gauge : 6AWG ; Reel Length (Metric) : 100m

1

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Reel of 1

1+ £169.40 (£203.28) 3+ £162.02 (£194.42)

Buy
Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Customers Also Bought