Low

PRO POWER  6241Y 1MM BLUE 50M  CABLE 6241Y BLUE 1.00MM GREY 50M

CABLE 6241Y BLUE 1.00MM GREY 50M - 6241Y 1MM BLUE 50M - PRO POWER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Order Code: CB15274
  • Manufacturer Part No 6241Y 1MM BLUE 50M

Product Information


CABLE 6241Y BLUE 1.00MM GREY 50M
  • Conductor Area CSA: 1mm²
  • Conductor Material: Copper
  • External Diameter: 4.5mm
  • Jacket Colour: Grey
  • Jacket Material: PVC (Polyvinylchloride)
  • No. of Conductors: 1
  • No. of Max Strands x Strand Size: 1 x 1.13mm
  • Reel Length (Imperial): 164ft
  • Reel Length (Metric): 50m
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1382

Availability

Availability:  In stock


Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £12.45 (£14.94)

Save at least £2.25 (£2.70)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £12.45 (£14.94)
3+ £11.70 (£14.04)

Legislation and Environmental


  • Country of Origin: Greece

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85444995
  • Weight (kg): 2.605
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
CB15275
6241Y 1MM BLUE 100M

6241Y 1MM BLUE 100M

PRO POWER

CABLE 6241Y BLUE 1.00MM GREY 100M - 6241Y 1MM BLUE 100M - PRO POWER

CABLE 6241Y BLUE 1.00MM GREY 100M; Conductor Area CSA:1mm²; Conductor Material:Copper; External Diameter:4.5mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Conductors:1; No. of Max Strands x Strand Size:1 x 1.13mm; Reel Length (I No. of Conductors : 1 ; Reel Length (Imperial) : 328ft ; External Diameter : 4.5mm ; Jacket Material : PVC (Polyvinyl Chloride) ; SVHC : To Be Advised ; Conductor Area CSA : 1mm² ; Reel Length (Metric) : 100m ; Voltage Rating : 300V ; Conductor Material : Copper ; Jacket Colour : Grey ; No. of Max Strands x Strand Size : 1 x 1.13mm

CB15278
6241Y 1MM BROWN 50M

6241Y 1MM BROWN 50M

PRO POWER

CABLE 6241Y BROWN 1.00MM GREY 50M - 6241Y 1MM BROWN 50M - PRO POWER

CABLE 6241Y BROWN 1.00MM GREY 50M; Conductor Area CSA:1mm²; Conductor Material:Copper; External Diameter:4.5mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Conductors:1; No. of Max Strands x Strand Size:1 x 1.13mm; Reel Length (I No. of Conductors : 1 ; Reel Length (Imperial) : 164ft ; External Diameter : 4.5mm ; Jacket Material : PVC (Polyvinyl Chloride) ; SVHC : To Be Advised ; Conductor Area CSA : 1mm² ; Reel Length (Metric) : 50m ; Voltage Rating : 300V ; Conductor Material : Copper ; Jacket Colour : Grey ; No. of Max Strands x Strand Size : 1 x 1.13mm

CB15277
6241Y 1.5MM BLUE 100M

6241Y 1.5MM BLUE 100M

PRO POWER

CABLE 6241Y BLUE 1.50MM GREY 100M - 6241Y 1.5MM BLUE 100M - PRO POWER

CABLE 6241Y BLUE 1.50MM GREY 100M; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:4.7mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Conductors:1; No. of Max Strands x Strand Size:1 x 1.38mm; Reel Length No. of Conductors : 1 ; Reel Length (Imperial) : 328ft ; External Diameter : 4.7mm ; Jacket Material : PVC (Polyvinyl Chloride) ; SVHC : To Be Advised ; Conductor Area CSA : 1.5mm² ; Reel Length (Metric) : 100m ; Voltage Rating : 300V ; Conductor Material : Copper ; Jacket Colour : Grey ; No. of Max Strands x Strand Size : 1 x 1.38mm

CB15279
6241Y 1MM BROWN 100M

6241Y 1MM BROWN 100M

PRO POWER

CABLE 6241Y BROWN 1.00MM GREY 100M - 6241Y 1MM BROWN 100M - PRO POWER

CABLE 6241Y BROWN 1.00MM GREY 100M; Conductor Area CSA:1mm²; Conductor Material:Copper; External Diameter:4.5mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Conductors:1; No. of Max Strands x Strand Size:1 x 1.13mm; Reel Length ( No. of Conductors : 1 ; Reel Length (Imperial) : 328ft ; External Diameter : 4.5mm ; Jacket Material : PVC (Polyvinyl Chloride) ; SVHC : To Be Advised ; Conductor Area CSA : 1mm² ; Reel Length (Metric) : 100m ; Voltage Rating : 300V ; Conductor Material : Copper ; Jacket Colour : Grey ; No. of Max Strands x Strand Size : 1 x 1.13mm

CB15281
6241Y 1.5MM BROWN 100M

6241Y 1.5MM BROWN 100M

PRO POWER

CABLE 6241Y BROWN 1.50MM GREY 100M - 6241Y 1.5MM BROWN 100M - PRO POWER

CABLE 6241Y BROWN 1.50MM GREY 100M; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:4.7mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Conductors:1; No. of Max Strands x Strand Size:1 x 1.38mm; Reel Length No. of Conductors : 1 ; Reel Length (Imperial) : 328ft ; External Diameter : 4.7mm ; Jacket Material : PVC (Polyvinyl Chloride) ; SVHC : To Be Advised ; Conductor Area CSA : 1.5mm² ; Reel Length (Metric) : 100m ; Voltage Rating : 300V ; Conductor Material : Copper ; Jacket Colour : Grey ; No. of Max Strands x Strand Size : 1 x 1.38mm

CB15276
6241Y 1.5MM BLUE 50M

6241Y 1.5MM BLUE 50M

PRO POWER

CABLE 6241Y BLUE 1.50MM GREY 50M - 6241Y 1.5MM BLUE 50M - PRO POWER

CABLE 6241Y BLUE 1.50MM GREY 50M; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:4.7mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Conductors:1; No. of Max Strands x Strand Size:1 x 1.38mm; Reel Length ( No. of Conductors : 1 ; Reel Length (Imperial) : 164ft ; External Diameter : 4.7mm ; Jacket Material : PVC (Polyvinyl Chloride) ; SVHC : To Be Advised ; Conductor Area CSA : 1.5mm² ; Reel Length (Metric) : 50m ; Voltage Rating : 300V ; Conductor Material : Copper ; Jacket Colour : Grey ; No. of Max Strands x Strand Size : 1 x 1.38mm

Back to top

Customers Also Bought