PRO POWER  6241Y 1MM BLUE 50M  Multicore Unscreened Cable, Grey, 1 Core, 1 mm², 164 ft, 50 m

PRO POWER - 6241Y 1MM BLUE 50M - CABLE 6241Y BLUE 1.00MM GREY 50M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: CB15274
  • Manufacturer Part No 6241Y 1MM BLUE 50M

Product Overview


Fixed installation in dry or damp conditions. Plain annealed copper solid conductor.
  • PVC insulation
  • Single core cable
  • BASEC approved
  • Grey in colour
  • 300/500V

Product Range

Back to top

Product Information


  • Jacket Colour Grey
  • No. of Cores 1Core
  • Wire Gauge
  • Conductor Area CSA 1mm²
  • Reel Length (Imperial) 164ft
  • Reel Length (Metric) 50m
  • No. of Max Strands x Strand Size 1 x 1.13mm
  • Voltage Rating 300V
  • Jacket Material PVC
  • Conductor Material Copper
  • External Diameter 4.5mm
  • Product Range 6241Y Series
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  1


  • 1 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 6/6/16

Price for: Reel of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £12.70 (£15.24) £12.7

Save at least £2.31 (£2.772)
by buying 3 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £12.70 (£15.24)
3+ £11.93 (£14.316)
 
 
Low

Legislation and Environmental


  • Country of Origin: Greece

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85444995
  • Weight (kg): 2.605
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CB15275
6241Y 1MM BLUE 100M

6241Y 1MM BLUE 100M

PRO POWER

PRO POWER - 6241Y 1MM BLUE 100M - CABLE 6241Y BLUE 1.00MM GREY 100M

CABLE 6241Y BLUE 1.00MM GREY 100M; Conductor Area CSA:1mm²; Conductor Material:Copper; External Diameter:4.5mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:1; No. of Max Strands x Strand Size:1 x 1.13mm; Reel Length (Im Jacket Colour : Grey ; No. of Conductors : 1 ; No. of Max Strands x Strand Size : 1 x 1.13mm ; SVHC : To Be Advised ; Reel Length (Imperial) : 328ft ; External Diameter : 4.5mm ; Voltage Rating : 300V ; Jacket Material : PVC ; Conductor Area CSA : 1mm² ; Conductor Material : Copper ; Reel Length (Metric) : 100m

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Reel of 1

1+ £23.87 (£28.644) 3+ £23.22 (£27.864)

Buy
CB15278
6241Y 1MM BROWN 50M

6241Y 1MM BROWN 50M

PRO POWER

PRO POWER - 6241Y 1MM BROWN 50M - CABLE 6241Y BROWN 1.00MM GREY 50M

CABLE 6241Y BROWN 1.00MM GREY 50M; Conductor Area CSA:1mm²; Conductor Material:Copper; External Diameter:4.5mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:1; No. of Max Strands x Strand Size:1 x 1.13mm; Reel Length (Im Jacket Colour : Grey ; No. of Conductors : 1 ; No. of Max Strands x Strand Size : 1 x 1.13mm ; SVHC : To Be Advised ; Reel Length (Imperial) : 164ft ; External Diameter : 4.5mm ; Voltage Rating : 300V ; Jacket Material : PVC ; Conductor Area CSA : 1mm² ; Conductor Material : Copper ; Reel Length (Metric) : 50m

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £13.65 (£16.38) 3+ £12.83 (£15.396)

Buy
CB15279
6241Y 1MM BROWN 100M

6241Y 1MM BROWN 100M

PRO POWER

PRO POWER - 6241Y 1MM BROWN 100M - CABLE 6241Y BROWN 1.00MM GREY 100M

CABLE 6241Y BROWN 1.00MM GREY 100M; Conductor Area CSA:1mm²; Conductor Material:Copper; External Diameter:4.5mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:1; No. of Max Strands x Strand Size:1 x 1.13mm; Reel Length (I Jacket Colour : Grey ; No. of Conductors : 1 ; No. of Max Strands x Strand Size : 1 x 1.13mm ; SVHC : To Be Advised ; Reel Length (Imperial) : 328ft ; External Diameter : 4.5mm ; Voltage Rating : 300V ; Jacket Material : PVC ; Conductor Area CSA : 1mm² ; Conductor Material : Copper ; Reel Length (Metric) : 100m

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Reel of 1

1+ £23.87 (£28.644) 3+ £23.22 (£27.864)

Buy
CB15276
6241Y 1.5MM BLUE 50M

6241Y 1.5MM BLUE 50M

PRO POWER

PRO POWER - 6241Y 1.5MM BLUE 50M - CABLE 6241Y BLUE 1.50MM GREY 50M

CABLE 6241Y BLUE 1.50MM GREY 50M; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:4.7mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:1; No. of Max Strands x Strand Size:1 x 1.38mm; Reel Length (I Jacket Colour : Grey ; No. of Conductors : 1 ; No. of Max Strands x Strand Size : 1 x 1.38mm ; SVHC : To Be Advised ; Reel Length (Imperial) : 164ft ; External Diameter : 4.7mm ; Voltage Rating : 300V ; Jacket Material : PVC ; Conductor Area CSA : 1.5mm² ; Conductor Material : Copper ; Reel Length (Metric) : 50m

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £14.90 (£17.88) 3+ £14.20 (£17.04)

Buy
CB15277
6241Y 1.5MM BLUE 100M

6241Y 1.5MM BLUE 100M

PRO POWER

PRO POWER - 6241Y 1.5MM BLUE 100M - CABLE 6241Y BLUE 1.50MM GREY 100M

CABLE 6241Y BLUE 1.50MM GREY 100M; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:4.7mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:1; No. of Max Strands x Strand Size:1 x 1.38mm; Reel Length ( Jacket Colour : Grey ; No. of Conductors : 1 ; No. of Max Strands x Strand Size : 1 x 1.38mm ; SVHC : To Be Advised ; Reel Length (Imperial) : 328ft ; External Diameter : 4.7mm ; Voltage Rating : 300V ; Jacket Material : PVC ; Conductor Area CSA : 1.5mm² ; Conductor Material : Copper ; Reel Length (Metric) : 100m

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £27.65 (£33.18) 3+ £25.90 (£31.08)

Buy
CB15280
6241Y 1.5MM BROWN 50M

6241Y 1.5MM BROWN 50M

PRO POWER

PRO POWER - 6241Y 1.5MM BROWN 50M - CABLE 6241Y BROWN 1.50MM GREY 50M

CABLE 6241Y BROWN 1.50MM GREY 50M; Conductor Area CSA:1.5mm²; Conductor Material:Copper; External Diameter:4.7mm; Jacket Colour:Grey; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:1; No. of Max Strands x Strand Size:1 x 1.38mm; Reel Length ( Jacket Colour : Grey ; No. of Conductors : 1 ; No. of Max Strands x Strand Size : 1 x 1.38mm ; SVHC : To Be Advised ; Reel Length (Imperial) : 164ft ; External Diameter : 4.7mm ; Voltage Rating : 300V ; Jacket Material : PVC ; Conductor Area CSA : 1.5mm² ; Conductor Material : Copper ; Reel Length (Metric) : 50m

3

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £16.34 (£19.608) 3+ £15.58 (£18.696)

Buy
Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Customers Also Bought