CLOUD - Z4 MK3 - VENUE MIXER, 4 ZONE

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Order Code: DP33499
  • Manufacturer Part No Z4 MK3

Product Overview


The latest versions of the ever popular Z Series of Cloud Zone Mixers. The latest upgrade includes RJ45 connectors for much easer wiring of the new LM-2 or LM-2A Active Facility Input Plates along with changes to the mic input sockets from XLR to Phoenix style connectors. The Z4MK3 is a complete solution for multi-zone, multi functional venues. With the ability to accept an array of input sources such as MP3, Hardisc, CD, Video, Satellite etc., the Z4MK3 is an ideal choice. It has been developed specifically to meet these needs and can act as a user friendly master control for the entire sound system. Connecting the LM-2 or LM-2A active modules extends the versatility of the units allowing designers to provide simple, cost effective solutions to many customer's requirements.
  • 4 Zone mono mixer
  • 6x line inputs with preset gain controls
  • Line 6 priority, can be selected on a zone-by-zone basis
  • Optional facility input plates on all zones (LM-2/A, B&W) - now using RJ-45 connectors for Cat5 screened cabling
  • Zone music level and source selection via RSL-6/A (B&W) or RL-1/A (B&W) wall remotes
  • 2x mic inputs with volume controls
  • Input for paging mic with priority and zone selection
  • Separate EQ for mic and music
  • All mics have priority over music
  • Fire alarm 'Music Mute' interface
  • Optional custom equalizer modules for various loudspeakers brands can be fitted to any independent zone
Back to top

Product Information


  • Product Range
  • Plug Type UK
  • External Width 482.6 mm
  • Frequency Response Min 20 Hz
  • Weight 3.83 kg
  • Frequency Response Max 20 kHz
  • External Length / Height 132.5 mm
  • SVHC To Be Advised
  • External Depth 160 mm
  • Supply Voltage V AC 230 V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


  • Operating Instructions (2.66MB) EN
  • Availability

    Availability:  1


    • 1 in stock ready for despatch (UK stock)
       
     
    Check stock and lead times
      More stock available week commencing 5/16/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: £475.00 (£570.00) £475

    Buy

    List Price Ex. VAT (Inc. VAT)

    Quantity List Price
    1+ £475.00 (£570.00)
     
     
    Low

    Legislation and Environmental


    • Country of Origin: China

      Country in which last significant manufacturing process was carried out

    • Tariff No: 85185000
    • Weight (kg): 4.85
    Back to top

    You may also be interested in:

    Order Code Manufacturer Part No Manufacturer / Description
    Avail Price
    Qty
    DP33500
    Z8 MK3

    Z8 MK3

    CLOUD

    CLOUD - Z8 MK3 - VENUE MIXER, 8 ZONE

    VENUE MIXER, 8 ZONE; Plug Type:UK; MSL:- SVHC : To Be Advised ; Plug Type : UK

    1

    Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

    Price for: Each

    1+ £679.15 (£814.98)

    Buy
    DP32587
    46/50

    46/50

    CLOUD

    CLOUD - 46/50 - 4 ZONE INTEGRATED MIXER AMPLIFIER

    4 ZONE INTEGRATED MIXER AMPLIFIER; External Depth:320mm; External Length / Height:88mm; External Width:482.6mm; Frequency Response Max:20kHz; Frequency Response Min:20Hz; No. of Inputs:6; No. of Outputs:4; Output Power @ 4ohm:50W; Output Power @ 8ohm:35W SVHC : To Be Advised

    2

    7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Each

    1+ £641.22 (£769.46)

    Buy
    DP33874
    46-120

    46-120

    CLOUD

    CLOUD - 46-120 - 4 ZONE MIXER AMPLIFIER, 4X120W

    4 ZONE MIXER AMPLIFIER, 4X120W; MSL:- SVHC : To Be Advised

    1

    2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Each

    1+ £1.00 (£1.20)

    Buy
    DP33876
    46-120 MEDIA

    46-120 MEDIA

    CLOUD

    CLOUD - 46-120 MEDIA - 4 ZONE MIXER AMPLIFIER, 4X120W, MEDIA

    4 ZONE MIXER AMPLIFIER, 4X120W, MEDIA; MSL:- SVHC : To Be Advised

    1

    1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

    Price for: Each

    1+ £1.00 (£1.20)

    Buy
    DP33825
    CX-163

    CX-163

    CLOUD

    CLOUD - CX-163 - STEREO MIXER, 2 ZONE, MONO OUTPUT

    STEREO MIXER, 2 ZONE, MONO OUTPUT; MSL:- SVHC : To Be Advised ; Plug Type : UK

    1

    Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

    Price for: Each

    1+ £335.58 (£402.70)

    Buy
    DP32074
    MX225

    MX225

    ART

    ART - MX225 - MIXER, 5 ZONE, 2 INPUT

    MIXER, 5 ZONE, 2 INPUT; External Depth:184mm; External Length / Height:44.5mm; External Width:483mm; Weight:2.42kg SVHC : To Be Advised

    1

    Available until stock is exhausted

    Price for: Each 1

    1+ £127.20 (£152.64)

    Buy

    (Available until stock is exhausted)

    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Customers Also Bought