2015/02/24

Spotted an Error? CAPACITOR, 10NF, 63V - MKS2C021001A00KSSD - WIMA Print Page Share this page

CAPACITOR, 10NF, 63V - MKS2C021001A00KSSD - WIMA


Capacitors, Film
WIMAMKS2C021001A00KSSD
CAPACITOR, 10NF, 63V - MKS2C021001A00KSSD - WIMA
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
WIMA
Order Code:
CA05618
Manufacturer Part No:
MKS2C021001A00KSSD

Technical Data Sheet (89.74KB) EN
Technical Data Sheet (89.74KB) EN

Product Information
  • CAPACITOR, 10NF, 63V
  • Capacitance: 0.01µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: -
  • Capacitor Dielectric Type: PET (Polyester)
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 5mm
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range CAPACITOR, 10NF, 63V - MKS2C021001A00KSSD - WIMA: WIMA - MKS2 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 63V
  • Capacitance Tolerance ±: ± 10%
  • Capacitor Mounting: Through Hole
  • Climatic Category: 55/100/21
  • External Depth: 2.5mm
  • External Length / Height: 6.5mm
  • External Width: 7.2mm
  • Height: 6.5mm
  • Lead Diameter: 0.5mm
  • Lead Length: 6mm
  • No. of Pins: 2
  • Operating Temperature Range: -55°C to +100°C
  • Power Factor: 0.008
  • Power Factor Frequency: 1kHz
  • Power Factor Temperature: 20°C
  • Temperature Coeff. +: 330ppm/°C
  • Temperature Coefficient: +330ppm/°C
  • Terminal Type: Radial Leaded
  • Tolerance +: 10%
  • Tolerance -: 10%
  • Voltage Rating V AC: 40V
  • Voltage Rating V DC: 63V
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

3201 / CPCC

Availability

Availability: In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.21 (£0.252)  

  1. Qty

List Price Ex. VAT(Inc. VAT)

Qty List Price
1  - 49 £0.21
(£0.252)
50  - 99 £0.19
(£0.228)
100+  £0.177
(£0.2124)
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


Related Categories
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

WIMA MKS2C031001A00KSSD
1 Each
£0.11 (£0.132)
TEXAS INSTRUMENTS CD4013BE
1 Each
£0.23 (£0.276)
1 Each
£6.08 (£7.30)

CPC Facebook CPC Twitter CPC Linked In CPC Google+
   
CAPACITOR, 10NF, 63V - MKS2C021001A00KSSD - WIMA
Capacitors, Film
Capacitor Connector; Pro Power; Ring Terminal; Fork Crimp Terminals Cable; Jack Plug; Jack Lead; Pro Signal Lighting; White Led; Led White; Black Ledj Title (A-Z) Popularity Price Favourites Recently Added Title (Z-A) Manufacturer Manufacturer Part Number
Recent Additions Price Favourites Title (A-Z) Title (Z-A) Popularity Popularity Recent Addition Favourites Title (A-Z) Title (Z-A) Price Recommendation Price Favourites Title (A-Z) Title (Z-A) Popularity
CAPACITOR, 10NF, 63V - MKS2C021001A00KSSD - WIMA
Capacitors, Film
Previous Next