WIMA  MKS2C021001A00KSSD  Film Capacitor, MKS2 Series, 0.01 µF, ± 10%, PET (Polyester), 63 V

WIMA - MKS2C021001A00KSSD - CAPACITOR, 10NF, 63V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: CA05618
  • Manufacturer Part No MKS2C021001A00KSSD

Product Overview


The Wima MKS2 series capacitors are radial leaded, metalized polyester (PET) film capacitors with 5mm pitch spacing. The capacitance value ranges from 0.01µF to 10µF. Typical applications include bypass, blocking, coupling, decoupling and timing. These film capacitors are non polarized electrical capacitors with an insulated Polyethylene terephthalate (PET) film as dielectric.
  • High volume/capacitance ratio
  • Self healing property
  • Rated voltage of 50VDC, 63VDC, 100VDC, 250VDC, 400VDC and 630VDC
  • ±5%, ±10% and ±20% tolerance
  • Available in -55°C to 125°C (for >=63) and -55°C to 100°C (for 50V)temperature ranges
  • Compliant to IEC 60384-2 standard
  • Flame retardant plastic case with epoxy resin coated
  • Operational life is greater than 300000 hours

Applications

Industrial; Power Management; Consumer Electronics; Portable Devices

Product Range

Back to top

Product Specifications, Documents & More


  • Product Range MKS2 Series
  • Capacitance 10000pF
  • Capacitance Tolerance ± 10%
  • Capacitor Dielectric Type PET (Polyester)
  • Voltage Rating 63V
  • Capacitor Case Style -
  • Capacitor Terminals Radial Leaded
  • Packaging Each
  • Lead Spacing 5mm
  • Operating Temperature Min -55°C
  • Operating Temperature Max 100°C
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  74


  • 74 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.22 (£0.264) £0.22

Save at least £1.00 (£1.20)
by buying 50 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 49 £0.22 (£0.264)
50 - 99 £0.20 (£0.24)
100+ £0.19 (£0.228)
 
 
Low

Legislation and Environmental


  • Country of Origin: Germany

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322500
  • Weight (kg): .018
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CA07064
FSCEX 10000PF 1%63V

FSCEX 10000PF 1%63V

LCR COMPONENTS

LCR COMPONENTS - FSCEX 10000PF 1%63V - CAPACITOR, 10NF, 63V

CAPACITOR, 10NF, 63V; Capacitance:0.01µF; Capacitance Tolerance:± 1%; Capacitor Case Style:-; Capacitor Dielectric Type:PS (Polystyrene); Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; P Capacitor Terminals : Axial Leaded ; Capacitor Dielectric Type : PS (Polystyrene) ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 63V ; Operating Temperature Max : 85°C ; Packaging : Each ; Operating Temperature Min : -40°C ; Capacitance Tolerance : ± 1% ; Capacitor Case Style : - ; Capacitance : 10000pF ; Lead Spacing : - ; Product Range : FSC/EX Series

79

95 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £1.22 (£1.464) 100+ £1.19 (£1.428) 1000+ £0.96 (£1.152) 3000+ £0.82 (£0.984)

Buy
CA05664
FKP2C021001G00JSSD

FKP2C021001G00JSSD

WIMA

WIMA - FKP2C021001G00JSSD - CAPACITOR, FKP2, 10NF, 63V

CAPACITOR, FKP2, 10NF, 63V; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Capacitor Case Style:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Max:85°C; Operating Temperature M Capacitor Terminals : Radial Leaded ; Capacitor Dielectric Type : PP (Polypropylene) ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 63V ; Operating Temperature Max : 100°C ; Packaging : Each ; Operating Temperature Min : -55°C ; Capacitance Tolerance : ± 5% ; Capacitor Case Style : - ; Capacitance : 10000pF ; Lead Spacing : 5mm ; Product Range : FKP2 Series

115

125 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

5+ £0.16 (£0.192) 50+ £0.13 (£0.156)

Buy
CA08098
FKP2C021001G00HSSD

FKP2C021001G00HSSD

WIMA

WIMA - FKP2C021001G00HSSD - CAPACITOR, 2.5%, 10NF, 63V, FKP2

CAPACITOR, 2.5%, 10NF, 63V, FKP2; Capacitance:0.01µF; Capacitance Tolerance:± 2.5%; Capacitor Case Style:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Max:100°C; Operating Temp Capacitor Terminals : Radial Leaded ; Capacitor Dielectric Type : PP (Polypropylene) ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 63V ; Operating Temperature Max : 100°C ; Packaging : Each ; Operating Temperature Min : -55°C ; Capacitance Tolerance : ± 2.5% ; Capacitor Case Style : - ; Capacitance : 10000pF ; Lead Spacing : 5mm ; Product Range : FKP2 Series

41

41 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

10+ £0.27 (£0.324) 50+ £0.23 (£0.276) 100+ £0.19 (£0.228) 500+ £0.16 (£0.192)

Buy
CA05187
EEUFC1J101

EEUFC1J101

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFC1J101 - CAPACITOR, 100UF 63V

CAPACITOR, 100UF 63V; Capacitance:100µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; ESR:-; Height:12.5mm; Lead Spacing:5mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperat Lifetime @ Temperature : 3000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Lead Spacing : 5mm ; Diameter : 10mm ; Capacitor Terminals : Radial Leaded ; Height : 12.5mm ; Voltage Rating : 63V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 100µF ; ESR : - ; Product Range : FC Series

217

267 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.22 (£0.264) 10+ £0.20 (£0.24) 50+ £0.19 (£0.228) 100+ £0.14 (£0.168)

Buy
CA05188
EEUFC1J181

EEUFC1J181

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFC1J181 - CAPACITOR, 180UF 63V

CAPACITOR, 180UF 63V; Capacitance:180µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; ESR:-; Height:20mm; Lead Spacing:5mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperatur Lifetime @ Temperature : 3000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Lead Spacing : 5mm ; Diameter : 10mm ; Capacitor Terminals : Radial Leaded ; Height : 20mm ; Voltage Rating : 63V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 180µF ; ESR : - ; Product Range : FC Series

2

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £0.35 (£0.42) 10+ £0.33 (£0.396) 50+ £0.30 (£0.36) 100+ £0.23 (£0.276)

Buy
CA05189
EEUFC1J221

EEUFC1J221

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFC1J221 - CAPACITOR, 220UF 63V

CAPACITOR, 220UF 63V; Capacitance:220µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; ESR:-; Height:25mm; Lead Spacing:5mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperatur Lifetime @ Temperature : 3000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Lead Spacing : 5mm ; Diameter : 10mm ; Capacitor Terminals : Radial Leaded ; Height : 25mm ; Voltage Rating : 63V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 220µF ; ESR : - ; Product Range : FC Series

41

38 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.49 (£0.588) 10+ £0.42 (£0.504) 50+ £0.35 (£0.42) 100+ £0.28 (£0.336)

Buy
Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought