CELESTION  G10 GREENBACK 8OHM  GUITAR DRIVER, 10", 30W, 8 OHM

CELESTION - G10 GREENBACK 8OHM - GUITAR DRIVER, 10", 30W, 8 OHM

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Order Code: LS04199
  • Manufacturer Part No G10 GREENBACK 8OHM

Product Overview


This speaker was developed to recapture the legendary sound of Celestion's 1970s 10s - a 10" speaker with a surprisingly meaty tone. Low in output but with the weighty low-end balance of a 12", the G10 Greenback features a complex, creamy mid-range and smooth, vintage top-end. In small combos this speaker adds real class, and when combined in a 4x10 gives rise to a full-bodied tone, rich in low-end thump.
Back to top

Product Information


  • Transducer Function Speaker
  • Power Rating RMS 30W
  • Impedance 8ohm
  • Sensitivity (dB) 98dB
  • Resonant Frequency 70Hz
  • Frequency Response Min 75Hz
  • Frequency Response Max 5000Hz
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  1


  • 1 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 6/6/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £59.18 (£71.016) £59.18

Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £59.18 (£71.016)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85182995
  • Weight (kg): 2.184
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
LS04200
TEN 30

TEN 30

CELESTION

CELESTION - TEN 30 - GUITAR DRIVER, 10", 30W, 8 OHM

GUITAR DRIVER, 10", 30W, 8 OHM; Frequency Response Max:5000Hz; Frequency Response Min:85Hz; Impedance:8ohm; Power Rating RMS:30W; Resonant Frequency:93.9Hz; Sensitivity (dB):95dB; Transducer Function:Speaker; External Depth:103mm; External Diameter:254mm Sensitivity (dB) : 95dB ; Resonant Frequency : 93.9Hz ; SVHC : To Be Advised ; Transducer Function : Speaker ; Impedance : 8ohm ; Frequency Response Max : 5000Hz ; Power Rating RMS : 30W ; Frequency Response Min : 85Hz

3

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £26.38 (£31.656)

Buy
LS04192
G10 GOLD 8OHM

G10 GOLD 8OHM

CELESTION

CELESTION - G10 GOLD 8OHM - GUITAR DRIVER, 10", 40W, 8 OHM

GUITAR DRIVER, 10", 40W, 8 OHM; Frequency Response Max:6000Hz; Frequency Response Min:80Hz; Impedance:8ohm; Power Rating RMS:40W; Resonant Frequency:80Hz; Sensitivity (dB):98dB; Transducer Function:Speaker; External Depth:135mm; External Diameter:254mm Sensitivity (dB) : 98dB ; Resonant Frequency : 80Hz ; SVHC : To Be Advised ; Transducer Function : Speaker ; Impedance : 8ohm ; Frequency Response Max : 6000Hz ; Power Rating RMS : 40W ; Frequency Response Min : 80Hz

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £137.80 (£165.36)

Buy
LS04196
GM12M GREENBACK 8OHM

GM12M GREENBACK 8OHM

CELESTION

CELESTION - GM12M GREENBACK 8OHM - GUITAR DRIVER, 12", 25W, 8 OHM

GUITAR DRIVER, 12", 25W, 8 OHM; Frequency Response Max:5000Hz; Frequency Response Min:75Hz; Impedance:8ohm; Power Rating RMS:25W; Resonant Frequency:75Hz; Sensitivity (dB):98dB; Transducer Function:Speaker; External Depth:130mm; External Diameter:305mm Sensitivity (dB) : 98dB ; Resonant Frequency : 75Hz ; SVHC : To Be Advised ; Transducer Function : Speaker ; Impedance : 8ohm ; Frequency Response Max : 5000Hz ; Power Rating RMS : 25W ; Frequency Response Min : 75Hz

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £69.78 (£83.736)

Buy
LS04193
CELESTION GOLD 8OHM

CELESTION GOLD 8OHM

CELESTION

CELESTION GOLD 8OHM - GUITAR DRIVER, 12", 50W, 8 OHM

GUITAR DRIVER, 12", 50W, 8 OHM; Frequency Response Max:5000Hz; Frequency Response Min:75Hz; Impedance:8ohm; Power Rating RMS:50W; Resonant Frequency:75Hz; Sensitivity (dB):100dB; Transducer Function:Speaker; External Depth:165mm; External Diameter:305mm Sensitivity (dB) : 100dB ; Resonant Frequency : 75Hz ; SVHC : To Be Advised ; Transducer Function : Speaker ; Impedance : 8ohm ; Frequency Response Max : 5000Hz ; Power Rating RMS : 50W ; Frequency Response Min : 75Hz

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £162.53 (£195.04)

Buy
LS04202
BL10-100X 8OHM

BL10-100X 8OHM

CELESTION

CELESTION - BL10-100X 8OHM - BASS GUITAR DRIVER, 10", 100W, 8 OHM

BASS GUITAR DRIVER, 10", 100W, 8 OHM; Frequency Response Max:3500Hz; Frequency Response Min:45Hz; Impedance:8ohm; Power Rating RMS:200W; Sensitivity (dB):94dB; Transducer Function:Speaker; External Depth:107mm; External Diameter:254mm; MSL:-; Weight:2.4k Sensitivity (dB) : 94dB ; SVHC : To Be Advised ; Transducer Function : Speaker ; Impedance : 8ohm ; Frequency Response Max : 3500Hz ; Power Rating RMS : 100W ; Frequency Response Min : 45Hz

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £34.45 (£41.34)

Buy
LS04201
EIGHT 15

EIGHT 15

CELESTION

CELESTION - EIGHT 15 - GUITAR DRIVER, 8", 15W, 8 OHM

GUITAR DRIVER, 8", 15W, 8 OHM; Frequency Response Max:5000Hz; Frequency Response Min:100Hz; Impedance:8ohm; Power Rating RMS:15W; Resonant Frequency:109.7Hz; Sensitivity (dB):95dB; Transducer Function:Speaker; External Depth:83mm; External Diameter:203mm Sensitivity (dB) : 95dB ; Resonant Frequency : 109.7Hz ; SVHC : To Be Advised ; Transducer Function : Speaker ; Impedance : 8ohm ; Frequency Response Max : 5000Hz ; Power Rating RMS : 15W ; Frequency Response Min : 100Hz

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £21.92 (£26.304)

Buy
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Customers Also Bought