Low

CELESTION  G10 GREENBACK 8OHM  GUITAR DRIVER, 10", 30W, 8 OHM

GUITAR DRIVER, 10", 30W, 8 OHM; Frequency Response Max:5000Hz; Frequency Response Min:75Hz; Impedance:8ohm; Power Rating RMS:60W; Resonant Frequency:70Hz; Sensitivity (dB):98dB; Transducer Function:Speaker; External Depth:128mm; External Diameter:305mm - G10 GREENBACK 8OHM - CELESTION

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: CELESTION
  • Order Code: LS04199
  • Manufacturer Part No G10 GREENBACK 8OHM

Product Information



This speaker was developed to recapture the legendary sound of Celestion's 1970s 10s - a 10" speaker with a surprisingly meaty tone. Low in output but with the weighty low-end balance of a 12", the G10 Greenback features a complex, creamy mid-range and smooth, vintage top-end. In small combos this speaker adds real class, and when combined in a 4x10 gives rise to a full-bodied tone, rich in low-end thump.

  • Frequency Response Max: 5000Hz
  • Frequency Response Min: 75Hz
  • Impedance: 8ohm
  • Power Rating RMS: 60W
  • Resonant Frequency: 70Hz
  • Sensitivity (dB): 98dB
  • Transducer Function: Speaker
  • External Depth: 128mm
  • External Diameter: 305mm
  • MSL: -
  • Weight: 1.7kg

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:
 
Check stock and lead times
    Supplier lead time 12 days

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £55.83 (£66.996)

Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £55.83 (£66.996)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85182995
  • Weight (kg): 2.184
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC10067
LF A120C

LF A120C

IQD FREQUENCY PRODUCTS

CRYSTAL, SMD, 4MHZ; Crystal Case:SMD, 13.1mm x 5mm; Frequency Nom:4MHz; Frequency Stability -:100ppm; Frequency Tolerance -:50ppm; Load Capacitance:30pF; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Product Range:IQD - 86SMX S - LF A120C - IQD FREQUENCY PRODUCTS

CRYSTAL, SMD, 4MHZ; Crystal Case:SMD, 13.1mm x 5mm; Frequency Nom:4MHz; Frequency Stability + / -:100ppm; Frequency Tolerance + / -:50ppm; Load Capacitance:30pF; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Product Range:IQD - 86SMX S Frequency Stability + / - : 100ppm ; Frequency Nom : 4MHz ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 70°C ; Load Capacitance : 30pF ; Operating Temperature Min : -20°C ; Crystal Case : SMD, 13.1mm x 5mm ; Frequency Tolerance + / - : 50ppm ; Product Range : 86SMX Series

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.64 (£0.768) 10+ £0.56 (£0.672)

Buy
CBBR7493
CBBR7493

CBBR7493

PRO POWER

CAT 5E FTP 305MBOX; Conductor Area CSA:0.5mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Make-up:10.5mm; No. of Cores:8; Secondary Insulation Material:PVC - CBBR7493 - PRO POWER

CAT 5E FTP 305M/BOX; Conductor Area CSA:0.5mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Make-up:1/0.5mm; No. of Cores:8; Secondary Insulation Material:PVC SVHC : To Be Advised ; Reel Length (Imperial) : 1000ft ; Conductor Area CSA : 0.5mm² ; Reel Length (Metric) : 304.8m

180

180 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £89.65 (£107.58) 3+ £84.58 (£101.50)

Buy
LH01796
24689

24689

BEN 10

BEN 10 PUMP BAG - 24689 - BEN 10

BEN 10 PUMP BAG; Available until stocks are exhausted.

18

(Available until stock is exhausted)

Price for: Each 1

1+ £5.52 (£6.624) 5+ £5.20 (£6.24)

Buy

(Available until stock is exhausted)

LS04196
GM12M GREENBACK 8OHM

GM12M GREENBACK 8OHM

CELESTION

GUITAR DRIVER, 12", 25W, 8 OHM; Frequency Response Max:5000Hz; Frequency Response Min:75Hz; Impedance:8ohm; Power Rating RMS:25W; Resonant Frequency:75Hz; Sensitivity (dB):98dB; Transducer Function:Speaker; External Depth:130mm; External Diameter:305mm - GM12M GREENBACK 8OHM - CELESTION

GUITAR DRIVER, 12", 25W, 8 OHM; Frequency Response Max:5000Hz; Frequency Response Min:75Hz; Impedance:8ohm; Power Rating RMS:25W; Resonant Frequency:75Hz; Sensitivity (dB):98dB; Transducer Function:Speaker; External Depth:130mm; External Diameter:305mm Sensitivity (dB) : 98dB ; Resonant Frequency : 75Hz ; SVHC : To Be Advised ; Transducer Function : Speaker ; Impedance : 8ohm ; Frequency Response Max : 5000Hz ; Power Rating RMS : 25W ; Frequency Response Min : 75Hz

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £65.83 (£78.996)

Buy
CB12531
HFTW13637

HFTW13637

PRO POWER

HEATSHRINK T WALL 2:1 BK 6.40MM 100M; Shrink Ratio:2:1; Colour:Black; External Length Height:100m; Fully Shrunk Diameter:3.2mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:6.4mm - HFTW13637 - PRO POWER

HEATSHRINK T WALL 2:1 BK 6.40MM 100M; Shrink Ratio:2:1; Colour:Black; External Length / Height:100m; Fully Shrunk Diameter:3.2mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:6.4mm SVHC : To Be Advised ; Shrink Ratio : 2:1

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £24.65 (£29.58) 3+ £22.67 (£27.204)

Buy
CB12532
HFTW13638

HFTW13638

PRO POWER

HEATSHRINK T WALL 2:1 BK 9.50MM 100M; Shrink Ratio:2:1; Colour:Black; External Length Height:100m; Fully Shrunk Diameter:4.75mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:9.5mm - HFTW13638 - PRO POWER

HEATSHRINK T WALL 2:1 BK 9.50MM 100M; Shrink Ratio:2:1; Colour:Black; External Length / Height:100m; Fully Shrunk Diameter:4.75mm; Material:Polyolefin; Shrink Temperature:65°C; Unshrunk Diameter:9.5mm SVHC : To Be Advised ; Shrink Ratio : 2:1

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £27.18 (£32.616) 3+ £25.48 (£30.576)