Low

CELESTION  G10 GREENBACK 8OHM  GUITAR DRIVER, 10", 30W, 8 OHM

GUITAR DRIVER, 10", 30W, 8 OHM - G10 GREENBACK 8OHM - CELESTION

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: CELESTION
  • Order Code: LS04199
  • Manufacturer Part No G10 GREENBACK 8OHM

Product Information


This speaker was developed to recapture the legendary sound of Celestion's 1970s 10s - a 10" speaker with a surprisingly meaty tone. Low in output but with the weighty low-end balance of a 12", the G10 Greenback features a complex, creamy mid-range and smooth, vintage top-end. In small combos this speaker adds real class, and when combined in a 4x10 gives rise to a full-bodied tone, rich in low-end thump.
  • Frequency Response Max: 5000Hz
  • Frequency Response Min: 75Hz
  • Impedance: 8ohm
  • Power Rating RMS: 60W
  • Resonant Frequency: 70Hz
  • Sensitivity (dB): 98dB
  • Transducer Function: Speaker
  • External Depth: 128mm
  • External Diameter: 305mm
  • MSL: -
  • Weight: 1.7kg

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/369

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £55.83 (£66.996)

Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £55.83 (£66.996)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85182995
  • Weight (kg): 2.184
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
LS04192
G10 GOLD 8OHM

G10 GOLD 8OHM

CELESTION

GUITAR DRIVER, 10", 40W, 8 OHM - G10 GOLD 8OHM - CELESTION

GUITAR DRIVER, 10", 40W, 8 OHM; External Depth:135mm; External Diameter:254mm; Frequency Response Max:6000Hz; Frequency Response Min:80Hz; Impedance:8ohm; Power Rating RMS:40W; Resonant Frequency:80Hz; Sensitivity (dB):98dB; Transducer Function:Speaker Sensitivity (dB) : 98dB ; External Diameter : 254mm ; Impedance : 8ohm ; SVHC : To Be Advised ; Transducer Function : Speaker ; Resonant Frequency : 80Hz ; External Depth : 135mm ; Power Rating RMS : 40W ; Frequency Response Min : 80Hz ; Frequency Response Max : 6000Hz

LS04196
GM12M GREENBACK 8OHM

GM12M GREENBACK 8OHM

CELESTION

GUITAR DRIVER, 12", 25W, 8 OHM - GM12M GREENBACK 8OHM - CELESTION

GUITAR DRIVER, 12", 25W, 8 OHM; External Depth:130mm; External Diameter:305mm; Frequency Response Max:5000Hz; Frequency Response Min:75Hz; Impedance:8ohm; Power Rating RMS:25W; Resonant Frequency:75Hz; Sensitivity (dB):98dB; Transducer Function:Speaker Sensitivity (dB) : 98dB ; External Diameter : 305mm ; Impedance : 8ohm ; SVHC : To Be Advised ; Transducer Function : Speaker ; Resonant Frequency : 75Hz ; External Depth : 130mm ; Power Rating RMS : 25W ; Frequency Response Min : 75Hz ; Frequency Response Max : 5000Hz

LS04200
TEN 30

TEN 30

CELESTION

GUITAR DRIVER, 10", 30W, 8 OHM - TEN 30 - CELESTION

GUITAR DRIVER, 10", 30W, 8 OHM; External Depth:103mm; External Diameter:254mm; Frequency Response Max:5000Hz; Frequency Response Min:85Hz; Impedance:8ohm; Power Rating RMS:30W; Resonant Frequency:93.9Hz; Sensitivity (dB):95dB; Transducer Function:Speaker Sensitivity (dB) : 95dB ; External Diameter : 254mm ; Impedance : 8ohm ; SVHC : To Be Advised ; Transducer Function : Speaker ; Resonant Frequency : 93.9Hz ; External Depth : 103mm ; Power Rating RMS : 30W ; Frequency Response Min : 85Hz ; Frequency Response Max : 5000Hz

LS04198
G12H ANNIVERSARY

G12H ANNIVERSARY

CELESTION

GUITAR DRIVER, 12", 30W, 8 OHM - G12H ANNIVERSARY - CELESTION

GUITAR DRIVER, 12", 30W, 8 OHM; External Depth:135mm; External Diameter:305mm; Frequency Response Max:5000Hz; Frequency Response Min:75Hz; Impedance:8ohm; Power Rating RMS:30W; Resonant Frequency:85Hz; Sensitivity (dB):100dB; Transducer Function:Speaker Sensitivity (dB) : 100dB ; External Diameter : 305mm ; Impedance : 8ohm ; SVHC : To Be Advised ; Transducer Function : Speaker ; Resonant Frequency : 85Hz ; External Depth : 135mm ; Power Rating RMS : 30W ; Frequency Response Min : 75Hz ; Frequency Response Max : 5000Hz

LS04201
EIGHT 15

EIGHT 15

CELESTION

GUITAR DRIVER, 8", 15W, 8 OHM - EIGHT 15 - CELESTION

GUITAR DRIVER, 8", 15W, 8 OHM; External Depth:83mm; External Diameter:203mm; Frequency Response Max:5000Hz; Frequency Response Min:100Hz; Impedance:8ohm; Power Rating RMS:15W; Resonant Frequency:109.7Hz; Sensitivity (dB):95dB; Transducer Function:Speaker Sensitivity (dB) : 95dB ; External Diameter : 203mm ; Impedance : 8ohm ; SVHC : To Be Advised ; Transducer Function : Speaker ; Resonant Frequency : 109.7Hz ; External Depth : 83mm ; Power Rating RMS : 15W ; Frequency Response Min : 100Hz ; Frequency Response Max : 5000Hz

LS04195
G12M-65 CREAMBACK

G12M-65 CREAMBACK

CELESTION

GUITAR DRIVER, 12", 65W, 8 OHM - G12M-65 CREAMBACK - CELESTION

GUITAR DRIVER, 12", 65W, 8 OHM; External Depth:130mm; External Diameter:305mm; Frequency Response Max:5000Hz; Frequency Response Min:75Hz; Impedance:8ohm; Power Rating RMS:65W; Resonant Frequency:75Hz; Sensitivity (dB):97dB; Transducer Function:Speaker Sensitivity (dB) : 97dB ; External Diameter : 305mm ; Impedance : 8ohm ; SVHC : To Be Advised ; Transducer Function : Speaker ; Resonant Frequency : 75Hz ; External Depth : 130mm ; Power Rating RMS : 65W ; Frequency Response Min : 75Hz ; Frequency Response Max : 5000Hz

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought