COLEMAN  2000009569  12x12 Event Shelter

COLEMAN - 2000009569 - EVENT SHELTER 12 X 12

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: LH03475
  • Manufacturer Part No 2000009569

Product Overview


  • Provides excellent protection from the sun and light rain
  • Use when camping, caravaning or just relaxing in the garden
  • Simple, yet solid structure
  • Extremely quick and easy to set-up
  • Flysheet: Polyester, 450mm PU aluminium coated
  • Steel poles
  • Living area: 13.32m²
  • Headroom: 218cm (centre), 169cm (sides)
  • Rectangular carry bag with opening
  • Pack size: 99.3 x 31.1 x 28.6cm
  • Weight: 16kg
Back to top

Product Specifications, Documents & More


  • SVHC: To Be Advised

View this product in our online or paper catalogue


Availability

Availability:  7


  • 7 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/15/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £145.82 (£174.984) £145.82

Save at least £14.64 (£17.568)
by buying 3 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £145.82 (£174.984)
3+ £140.94 (£169.128)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 63062200
  • Weight (kg): 18.6
Back to top

Customers Also Bought