Low

COLEMAN  2000009569  EVENT SHELTER 12 X 12

EVENT SHELTER 12 X 12 - 2000009569 - COLEMAN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COLEMAN
  • Order Code: LH03475
  • Manufacturer Part No 2000009569

Product Information


12x12 Event Shelter
Provides excellent protection from the sun and light rain
Use when camping, caravaning or just relaxing in the garden
Simple, yet solid structure
Extremely quick and easy to set-up
  • Flysheet: Polyester, 450mm PU aluminium coated
  • Steel poles
  • Living area: 13.32m²
  • Headroom: 218cm (centre), 169cm (sides)
  • Rectangular carry bag with opening
  • Pack size: 99.3 x 31.1 x 28.6cm
  • Weight: 16kg
  • MSL: -

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3132

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £147.25 (£176.70)

Save at least £6.64 (£7.968)
by buying 2 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 1 £147.25 (£176.70)
2+ £143.93 (£172.716)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 63062200
  • Weight (kg): 18.6
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
LH03478
2000009775

2000009775

COLEMAN

EVENT SHELTER 12 X 12 SUNWALL DOOR - 2000009775 - COLEMAN

EVENT SHELTER 12 X 12 SUNWALL DOOR; MSL:- SVHC : To Be Advised

LH03477
2000009774

2000009774

COLEMAN

EVENT SHELTER 12 X 12 GROUNDSHEET - 2000009774 - COLEMAN

EVENT SHELTER 12 X 12 GROUNDSHEET; MSL:- SVHC : To Be Advised

LH03476
2000009776

2000009776

COLEMAN

EVENT SHELTER 12 X 12 SUNWALL - 2000009776 - COLEMAN

EVENT SHELTER 12 X 12 SUNWALL; MSL:- SVHC : To Be Advised

TL08308
RMS2

RMS2

ROEBUCK

MACHINE SCREWS, ROEBUCK - RMS2 - ROEBUCK

MACHINE SCREWS, ROEBUCK; Box Quantity:800; Driver Type:Slotted SVHC : To Be Advised

DP31037
PLS00329

PLS00329

PULSE

XLR MULTICORE, 12 WAY 10M - PLS00329 - PULSE

XLR MULTICORE, 12 WAY 10M; Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector Type A:XLR Socket, 3 Way, x 12; Connector Type B:XLR Plug, 3 way, x 12; Cable Assembly Type:Audio, Video; Cable Length:10m; Colour:Black SVHC : To Be Advised ; Connector Type A : XLR Socket, 3 Way, x 12 ; Cable Length - Imperial : 32.81ft ; Cable Length - Metric : 10m ; Connector Type B : XLR Plug, 3 way, x 12

DP31038
PLS00330

PLS00330

PULSE

XLR MULTICORE, 12 WAY 20M - PLS00330 - PULSE

XLR MULTICORE, 12 WAY 20M; Cable Length - Imperial:65.62ft; Cable Length - Metric:20m; Connector Type A:XLR Socket, 3 Way, x 12; Connector Type B:XLR Plug, 3 way, x 12; Cable Assembly Type:Audio, Video; Cable Length:20m; Colour:Black SVHC : To Be Advised ; Connector Type A : XLR Socket, 3 Way, x 12 ; Cable Length - Imperial : 65.62ft ; Cable Length - Metric : 20m ; Connector Type B : XLR Plug, 3 way, x 12

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought