Low

BG  8RJ45/2  DATA OUTLET 2G RJ45

DATA OUTLET 2G RJ45 - 8RJ452 - BG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BG
  • Order Code: PL08916
  • Manufacturer Part No 8RJ45/2

Product Information


A stylish and slim product with rounded corners combined with superior quality and a 30 year manufacturers guarantee, this product is ideal for a modern home or office, whether upgrade or new installation.
Colour coded terminals
Screw covers for sleek appearance
  • Connector Type: RJ45
  • Contact Material: -
  • Contact Plating: -
  • Contact Termination Type: IDC / IDT
  • Gender: Jack
  • LAN Category: -
  • No. of Contacts: 16
  • No. of Ports: 2
  • No. of Positions: 16
  • Series: Nexus
  • Colour: White
  • Contact Termination: IDC / IDT

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1858

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £26.27 (£31.524)

Save at least £4.71 (£5.652)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £26.27 (£31.524)
3+ £24.70 (£29.64)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85366990
  • Weight (kg): .1
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
PL08915
8RJ45/1

8RJ45/1

BG

DATA OUTLET 1G RJ45 - 8RJ451 - BG

DATA OUTLET 1G RJ45; Connector Type:RJ45; Contact Material:-; Contact Plating:-; Contact Termination:IDC / IDT; Gender:Socket; LAN Category:-; No. of Contacts:1; No. of Ports:1; No. of Positions:1; Series:-; Colour:White Series : - ; SVHC : To Be Advised ; Gender : Jack ; Contact Material : - ; No. of Ports : 1 ; Connector Type : RJ45 ; Contact Plating : - ; Contact Termination : IDC / IDT ; No. of Positions : 1 ; LAN Category : - ; No. of Contacts : 1

PL08922
8BTS/2

8BTS/2

BG

TELEPHONE OUTLET 2G SLAVE - 8BTS2 - BG

TELEPHONE OUTLET 2G SLAVE; Connector Type:BT Slave; Contact Material:-; Contact Plating:-; Contact Termination:Screw; Gender:Socket; LAN Category:-; No. of Contacts:16; No. of Ports:2; No. of Positions:16; Series:- Series : - ; SVHC : To Be Advised ; Gender : Jack ; Contact Material : - ; No. of Ports : 2 ; Connector Type : BT Slave ; Contact Plating : - ; Contact Termination : Screw ; No. of Positions : 16 ; LAN Category : - ; No. of Contacts : 16

PL08920
8BTM/2

8BTM/2

BG

TELEPHONE OUTLET 2G MASTER - 8BTM2 - BG

TELEPHONE OUTLET 2G MASTER; Connector Type:Modular; Contact Material:-; Contact Plating:-; Contact Termination:Screw; Gender:Socket; LAN Category:-; No. of Contacts:16; No. of Ports:2; No. of Positions:16; Series:-; Colour:White Series : - ; SVHC : To Be Advised ; Gender : Jack ; Contact Material : - ; No. of Ports : 2 ; Connector Type : Modular ; Contact Plating : - ; Contact Termination : Screw ; No. of Positions : 16 ; LAN Category : - ; No. of Contacts : 16

PL08925
818

818

BG

BACKBOX 2G 10MM SPACER - 818 - BG

BACKBOX 2G 10MM SPACER; Electrical Box Material:-; Electrical Box Mounting:Surface Mount; For Use With:Back Boxes; No. of Gangs:2 Electrical Box Material : - ; SVHC : To Be Advised ; Electrical Box Mounting : Surface Mount ; For Use With : Back Boxes ; No. of Gangs : 2

PL12244
K56482GRY

K56482GRY

MK (ELECTRIC)

13A 2G SWITCHED SOCKET - K56482GRY - MK (ELECTRIC)

13A 2G SWITCHED SOCKET SVHC : To Be Advised

PL12776
GB6:VX3500BN/D

GB6:VX3500BN/D

VOLEX

2G DP SWITCHED SOCKET BLACK NICKEL - GB6:VX3500BND - VOLEX

2G DP SWITCHED SOCKET BLACK NICKEL; Finish:Nickel Plated; SVHC:No SVHC (20-Jun-2013); Series:-; No. of Gangs:2 Finish : Nickel Plated ; Series : - ; SVHC : No SVHC (16-Dec-2013)

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought