Low

STMICROELECTRONICS  BDX33C  DARLINGTON TRANSISTOR, TO-220

DARLINGTON TRANSISTOR, TO-220 - BDX33C - STMICROELECTRONICS

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


DARLINGTON TRANSISTOR, TO-220
  • Collector Emitter Voltage V(br)ceo: 100V
  • DC Collector Current: 10A
  • DC Current Gain hFE: 750
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 70W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-220
  • Transistor Polarity: NPN
  • Transition Frequency ft: -
  • Av Current Ic: 10A
  • Collector Emitter Saturation Voltage Vce(on): 2.5V
  • Continuous Collector Current Ic Max: 10A
  • Current Ic Continuous a Max: 10A
  • Current Ic hFE: 4A
  • Device Marking: BDX33C
  • Full Power Rating Temperature: 25°C
  • Hfe Min: 750
  • No. of Transistors: 1
  • Power Dissipation Ptot Max: 70W
  • Transistor Type: Darlington
  • Voltage Vcbo: 100V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3250

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.49 (£0.588)

Save at least £1.00 (£1.20)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.49 (£0.588)
10 - 99 £0.39 (£0.468)
100 - 499 £0.29 (£0.348)
500+ £0.25 (£0.30)

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: Italy

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85412900
  • Weight (kg): .002
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
SC08608
ULN2804A

ULN2804A

STMICROELECTRONICS

DARLINGTON ARRAY 8NPN, 2804, DIP18 - ULN2804A - STMICROELECTRONICS

DARLINGTON ARRAY 8NPN, 2804, DIP18; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; MSL:-; No. of Pins:18; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Power Dissipation Pd:2.25W; SVHC:No Transistor Polarity : NPN ; Collector Emitter Voltage V(br)ceo : 50V ; SVHC : No SVHC (20-Jun-2013) ; Transistor Case Style : DIP ; Operating Temperature Max : 85°C ; Power Dissipation Pd : 2.25W ; DC Collector Current : 500mA ; DC Current Gain hFE : 1000 ; MSL : - ; No. of Pins : 18

SC08599
ULN2001A

ULN2001A

STMICROELECTRONICS

DARLINGTON ARRAY 7NPN, 2001, DIP16 - ULN2001A - STMICROELECTRONICS

DARLINGTON ARRAY 7NPN, 2001, DIP16; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; MSL:-; No. of Pins:16; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; SVHC:No SVHC (20-Jun-2013); Transist Transistor Polarity : NPN ; Collector Emitter Voltage V(br)ceo : 50V ; SVHC : No SVHC (20-Jun-2013) ; Transistor Case Style : DIP ; Operating Temperature Max : 85°C ; DC Collector Current : 500mA ; DC Current Gain hFE : 1000 ; MSL : - ; No. of Pins : 16

SC08600
ULN2002A

ULN2002A

STMICROELECTRONICS

DARLINGTON ARRAY 7NPN, 2002, DIP16 - ULN2002A - STMICROELECTRONICS

DARLINGTON ARRAY 7NPN, 2002, DIP16; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; MSL:-; No. of Pins:16; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; SVHC:No SVHC (20-Jun-2013); Transist Transistor Polarity : NPN ; Collector Emitter Voltage V(br)ceo : 50V ; SVHC : No SVHC (20-Jun-2013) ; Transistor Case Style : DIP ; Operating Temperature Max : 85°C ; DC Collector Current : 500mA ; DC Current Gain hFE : 1000 ; MSL : - ; No. of Pins : 16

SC08601
ULN2003A

ULN2003A

STMICROELECTRONICS

DARLINGTON ARRAY 7NPN, 2003, DIP16 - ULN2003A - STMICROELECTRONICS

DARLINGTON ARRAY 7NPN, 2003, DIP16; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; MSL:MSL 2 - 1 year; No. of Pins:16; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; SVHC:No SVHC (20-Jun-20 Transistor Polarity : NPN ; Collector Emitter Voltage V(br)ceo : 50V ; SVHC : No SVHC (20-Jun-2013) ; Transistor Case Style : DIP ; Operating Temperature Max : 85°C ; DC Collector Current : 500mA ; DC Current Gain hFE : 1000 ; MSL : MSL 2 - 1 year ; No. of Pins : 16

SC08605
ULN2004A

ULN2004A

STMICROELECTRONICS

DARLINGTON ARRAY, 7NPN, 2004, DIP16 - ULN2004A - STMICROELECTRONICS

DARLINGTON ARRAY, 7NPN, 2004, DIP16; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; MSL:-; No. of Pins:16; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; SVHC:No SVHC (20-Jun-2013); Transis Transistor Polarity : NPN ; Collector Emitter Voltage V(br)ceo : 50V ; SVHC : No SVHC (20-Jun-2013) ; Transistor Case Style : DIP ; Operating Temperature Max : 85°C ; DC Collector Current : 500mA ; DC Current Gain hFE : 1000 ; MSL : - ; No. of Pins : 16

SC08607
ULN2803A

ULN2803A

STMICROELECTRONICS

DARLINGTON ARRAY 8NPN, 2803, DIP18 - ULN2803A - STMICROELECTRONICS

DARLINGTON ARRAY 8NPN, 2803, DIP18; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; DC Current Gain hFE:1000; MSL:-; No. of Pins:18; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Power Dissipation Pd:2.25W; SVHC:No Transistor Polarity : NPN ; Collector Emitter Voltage V(br)ceo : 50V ; SVHC : No SVHC (20-Jun-2013) ; Transistor Case Style : DIP ; Operating Temperature Max : 85°C ; Power Dissipation Pd : 2.25W ; DC Collector Current : 500mA ; DC Current Gain hFE : 1000 ; MSL : - ; No. of Pins : 18

Back to top

Similar Products


Back to top

Associated Products


Customers Also Bought