Low

STMICROELECTRONICS  BDX33C  DARLINGTON TRANSISTOR, TO-220

DARLINGTON TRANSISTOR, TO-220; Collector Emitter Voltage V(br)ceo:100V; DC Collector Current:10A; DC Current Gain hFE:750; MSL:-; No. of Pins:2; Operating Temperature Max:150°C; Power Dissipation Pd:70W; SVHC:No SVHC (16-Jun-2014); Transistor Case Style: - BDX33C - STMICROELECTRONICS

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information



DARLINGTON TRANSISTOR, TO-220

  • Collector Emitter Voltage V(br)ceo: 100V
  • DC Collector Current: 10A
  • DC Current Gain hFE: 750
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 70W
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-220
  • Transistor Polarity: NPN
  • Transition Frequency ft: -
  • Av Current Ic: 10A
  • Collector Emitter Saturation Voltage Vce(on): 2.5V
  • Continuous Collector Current Ic Max: 10A
  • Current Ic Continuous a Max: 10A
  • Current Ic hFE: 4A
  • Device Marking: BDX33C
  • Full Power Rating Temperature: 25°C
  • Hfe Min: 750
  • No. of Transistors: 1
  • Power Dissipation Ptot Max: 70W
  • Transistor Type: Darlington
  • Voltage Vcbo: 100V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  8


  • 8 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
  • 50 will be available for delivery on May 21, 2015

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.49 (£0.588)

Save at least £1.00 (£1.20)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.49 (£0.588)
10 - 99 £0.39 (£0.468)
100 - 499 £0.29 (£0.348)
500+ £0.25 (£0.30)

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: Italy

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85412900
  • Weight (kg): .002
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC10366
TNY268GN

TNY268GN

POWER INTEGRATIONS

IC, OFF LINE SWITCHER, SMD-8, 268; AC DC Converter Case Style:SMD; Input Voltage AC Max:265V; Input Voltage AC Min:85V; MSL:-; No. of Pins:8; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Packaging:Cut Tape; Power Rating:23W; SVHC:N - TNY268GN - POWER INTEGRATIONS

IC, OFF LINE SWITCHER, SMD-8, 268; AC / DC Converter Case Style:SMD; Input Voltage AC Max:265V; Input Voltage AC Min:85V; MSL:-; No. of Pins:8; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Packaging:Cut Tape; Power Rating:23W; SVHC:N Input Voltage AC Min : 85V ; AC / DC Converter Case Style : SMD ; Topology : Flyback ; Power Rating : 23W ; Input Voltage AC Max : 265V ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; MSL : - ; Packaging : Cut Tape ; No. of Pins : 8 ; Operating Temperature Min : -40°C

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.26 (£1.512) 10+ £0.79 (£0.948)

Buy
SC10356
TOP244PN

TOP244PN

POWER INTEGRATIONS

IC, OFF LINE SWITCHER, DIP8, 244; AC DC Converter Case Style:DIP; Input Voltage AC Max:265V; Input Voltage AC Min:85V; MSL:-; No. of Pins:8; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Packaging:Cut Tape; Power Rating:28W; SVHC:No - TOP244PN - POWER INTEGRATIONS

IC, OFF LINE SWITCHER, DIP8, 244; AC / DC Converter Case Style:DIP; Input Voltage AC Max:265V; Input Voltage AC Min:85V; MSL:-; No. of Pins:8; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Packaging:Cut Tape; Power Rating:28W; SVHC:No Input Voltage AC Min : 85V ; AC / DC Converter Case Style : DIP ; Topology : Flyback ; Power Rating : 28W ; Input Voltage AC Max : 265V ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; MSL : - ; Packaging : Cut Tape ; No. of Pins : 8 ; Operating Temperature Min : -40°C

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.79 (£2.148) 10+ £1.39 (£1.668)

Buy
SC10364
TNY267GN

TNY267GN

POWER INTEGRATIONS

IC, OFF LINE SWITCHER, SMD, 267; AC DC Converter Case Style:SMD; Input Voltage AC Max:265V; Input Voltage AC Min:85V; MSL:-; No. of Pins:8; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Packaging:Cut Tape; Power Rating:19W; SVHC:No - TNY267GN - POWER INTEGRATIONS

IC, OFF LINE SWITCHER, SMD, 267; AC / DC Converter Case Style:SMD; Input Voltage AC Max:265V; Input Voltage AC Min:85V; MSL:-; No. of Pins:8; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Packaging:Cut Tape; Power Rating:19W; SVHC:No Input Voltage AC Min : 85V ; AC / DC Converter Case Style : SMD ; Topology : Flyback ; Power Rating : 19W ; Input Voltage AC Max : 265V ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; MSL : - ; Packaging : Cut Tape ; No. of Pins : 8 ; Operating Temperature Min : -40°C

41

41 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.99 (£1.188) 10+ £0.69 (£0.828)

Buy
CB16128
HSBOX19RED

HSBOX19RED

PRO POWER

HEATSHRINK BOXED 2:1 19.00MM RED 5M; Shrink Ratio:2:1; Total Length - Metric:5m; Colour:Red; External Length Height:5m; Fully Shrunk Diameter:9.5mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrink Te - HSBOX19RED - PRO POWER

HEATSHRINK BOXED 2:1 19.00MM RED 5M; Shrink Ratio:2:1; Total Length - Metric:5m; Colour:Red; External Length / Height:5m; Fully Shrunk Diameter:9.5mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrink Te SVHC : To Be Advised ; Shrink Ratio : 2:1 ; Total Length - Metric : 5m

23

23 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.80 (£6.96) 3+ £5.41 (£6.492)

Buy
CB16132
HSBOX3.2BLUE

HSBOX3.2BLUE

PRO POWER

HEATSHRINK BOXED 2:1 3.20MM BLUE 15M; Shrink Ratio:2:1; Total Length - Metric:15m; Colour:Blue; External Length Height:15m; Fully Shrunk Diameter:1.6mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrin - HSBOX3.2BLUE - PRO POWER

HEATSHRINK BOXED 2:1 3.20MM BLUE 15M; Shrink Ratio:2:1; Total Length - Metric:15m; Colour:Blue; External Length / Height:15m; Fully Shrunk Diameter:1.6mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrin SVHC : To Be Advised ; Shrink Ratio : 2:1 ; Total Length - Metric : 15m

79

79 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £4.39 (£5.268) 3+ £3.96 (£4.752)

Buy
CB16121
HSBOX1.6RED

HSBOX1.6RED

PRO POWER

HEATSHRINK BOXED 2:1 1.60MM RED 20M; Shrink Ratio:2:1; Total Length - Metric:20m; Colour:Red; External Length Height:20m; Fully Shrunk Diameter:0.8mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrink - HSBOX1.6RED - PRO POWER

HEATSHRINK BOXED 2:1 1.60MM RED 20M; Shrink Ratio:2:1; Total Length - Metric:20m; Colour:Red; External Length / Height:20m; Fully Shrunk Diameter:0.8mm; MSL:-; Material:Polyolefin; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Shrink SVHC : To Be Advised ; Shrink Ratio : 2:1 ; Total Length - Metric : 20m

29

29 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £3.75 (£4.50) 3+ £3.30 (£3.96)

Buy
Back to top

Similar Products


Back to top

Associated Products


Customers Also Bought