STMICROELECTRONICS  BDX33C  Bipolar (BJT) Single Transistor, Darlington, NPN, 100 V, 70 W, 10 A, 750 hFE

STMICROELECTRONICS - BDX33C - DARLINGTON TRANSISTOR, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The BDX33C is a NPN complementary silicon power Darlington Transistor with built-in epitaxial planar technology. Designed for use in power linear and switching applications.
  • Complement to BDX34C
  • 0.25A Base current

Applications

Audio; Industrial
Back to top

Product Information


  • Transistor Polarity NPN
  • Collector Emitter Voltage V(br)ceo 100V
  • Transition Frequency ft -
  • Power Dissipation Pd 70W
  • DC Collector Current 10A
  • DC Current Gain hFE 750hFE
  • Transistor Case Style TO-220
  • No. of Pins 3Pins
  • Operating Temperature Max 150°C
  • Product Range -
  • MSL -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  4


  • 4 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
  • 50 will be available for delivery on Jun 9, 2016

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.53 (£0.636) £0.53

Save at least £1.10 (£1.32)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.53 (£0.636)
10 - 99 £0.42 (£0.504)
100 - 499 £0.31 (£0.372)
500+ £0.27 (£0.324)
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: Italy

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85412900
  • Weight (kg): .002
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC06861
TIP112

TIP112

STMICROELECTRONICS

STMICROELECTRONICS - TIP112 - DARLINGTON TRANSISTOR, TO-220

DARLINGTON TRANSISTOR, TO-220; Collector Emitter Voltage V(br)ceo:100V; DC Collector Current:2A; DC Current Gain hFE:1000; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Power Dissipation Pd:2W; SVHC:No SVHC (16-Jun-2014); Transistor Case Style:T DC Current Gain hFE : 1000 ; Power Dissipation Pd : 2W ; SVHC : No SVHC (15-Jun-2015) ; DC Collector Current : 2A ; Operating Temperature Max : 150°C ; MSL : - ; Collector Emitter Voltage V(br)ceo : 100V ; Transistor Polarity : NPN ; No. of Pins : 3 ; Transistor Case Style : TO-220 ; Transition Frequency ft : -

12

20 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.42 (£0.504) 10+ £0.38 (£0.456) 100+ £0.31 (£0.372) 500+ £0.27 (£0.324)

Buy
SC06862
TIP122

TIP122

STMICROELECTRONICS

STMICROELECTRONICS - TIP122 - DARLINGTON TRANSISTOR, TO-220

DARLINGTON TRANSISTOR, TO-220; Collector Emitter Voltage V(br)ceo:100V; DC Collector Current:5A; DC Current Gain hFE:1000; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Power Dissipation Pd:2W; SVHC:No SVHC (16-Jun-2014); Transistor Case Style:T DC Current Gain hFE : 1000 ; Power Dissipation Pd : 65W ; SVHC : No SVHC (15-Jun-2015) ; DC Collector Current : 5A ; Operating Temperature Max : 150°C ; MSL : - ; Collector Emitter Voltage V(br)ceo : 100V ; Transistor Polarity : NPN ; No. of Pins : 3 ; Transistor Case Style : TO-220 ; Transition Frequency ft : -

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £0.33 (£0.396) 10+ £0.29 (£0.348) 100+ £0.25 (£0.30) 500+ £0.21 (£0.252)

Buy
SC06863
TIP126

TIP126

STMICROELECTRONICS

STMICROELECTRONICS - TIP126 - DARLINGTON TRANSISTOR, TO-220

DARLINGTON TRANSISTOR, TO-220; Collector Emitter Voltage V(br)ceo:80V; DC Collector Current:10A; DC Current Gain hFE:1000; MSL:MSL 1 - Unlimited; No. of Pins:3; Operating Temperature Max:150°C; Power Dissipation Pd:2W; SVHC:No SVHC (16-Jun-2014); Transis DC Current Gain hFE : 1000 ; Power Dissipation Pd : 2W ; SVHC : No SVHC (15-Jun-2015) ; DC Collector Current : 10A ; Operating Temperature Max : 150°C ; MSL : MSL 1 - Unlimited ; Collector Emitter Voltage V(br)ceo : -80V ; Transistor Polarity : PNP ; No. of Pins : 3 ; Transistor Case Style : TO-220 ; Transition Frequency ft : -

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £0.49 (£0.588) 10+ £0.42 (£0.504) 100+ £0.38 (£0.456) 500+ £0.31 (£0.372)

Buy
SC06864
TIP127

TIP127

STMICROELECTRONICS

STMICROELECTRONICS - TIP127 - DARLINGTON TRANSISTOR, TO-220

DARLINGTON TRANSISTOR, TO-220; Collector Emitter Voltage V(br)ceo:100V; DC Collector Current:2A; DC Current Gain hFE:1000; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Power Dissipation Pd:2W; SVHC:No SVHC (16-Jun-2014); Transistor Case Style:T DC Current Gain hFE : 1000 ; Power Dissipation Pd : 65W ; DC Collector Current : -5A ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 150°C ; MSL : - ; Collector Emitter Voltage V(br)ceo : -100V ; Transistor Polarity : PNP ; No. of Pins : 3 ; Transistor Case Style : TO-220 ; Transition Frequency ft : -

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £0.33 (£0.396) 10+ £0.29 (£0.348)

Buy
SC06880
BD679

BD679

STMICROELECTRONICS

STMICROELECTRONICS - BD679 - DARLINGTON TRANSISTOR, TO-126

DARLINGTON TRANSISTOR, TO-126; Collector Emitter Voltage V(br)ceo:60V; DC Collector Current:4A; DC Current Gain hFE:750; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Power Dissipation Pd:40W; SVHC:No SVHC (16-Jun-2014); Transistor Case Style:SO DC Current Gain hFE : 750 ; Power Dissipation Pd : 40W ; DC Collector Current : 4A ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 150°C ; MSL : - ; Collector Emitter Voltage V(br)ceo : 60V ; Transistor Polarity : NPN ; No. of Pins : 3 ; Transistor Case Style : SOT-32 ; Transition Frequency ft : -

40

40 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.53 (£0.636) 10+ £0.42 (£0.504) 100+ £0.31 (£0.372) 500+ £0.27 (£0.324)

Buy
SC06879
BD678

BD678

STMICROELECTRONICS

STMICROELECTRONICS - BD678 - DARLINGTON TRANSISTOR, TO-126

DARLINGTON TRANSISTOR, TO-126; Collector Emitter Voltage V(br)ceo:60V; DC Collector Current:4A; DC Current Gain hFE:750; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Power Dissipation Pd:40W; SVHC:No SVHC (16-Jun-2014); Transistor Case Style:SO DC Current Gain hFE : 750 ; Power Dissipation Pd : 40W ; DC Collector Current : 4A ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 150°C ; MSL : - ; Collector Emitter Voltage V(br)ceo : 60V ; Transistor Polarity : PNP ; No. of Pins : 3 ; Transistor Case Style : SOT-32 ; Transition Frequency ft : -

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.53 (£0.636) 10+ £0.42 (£0.504) 100+ £0.31 (£0.372) 500+ £0.27 (£0.324)

Buy
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Associated Products


Customers Also Bought