UNBRANDED  GBPC5006  Bridge Rectifier Diode, Single, 600 V, 50 A, 4

-- - GBPC5006 - BRIDGE RECTIFIER, 50A, 600V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SC07530
  • Manufacturer Part No GBPC5006

Product Specifications, Documents & More


  • Forward Current If(AV): 50A
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Repetitive Reverse Voltage Vrrm Max: 600V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  53


  • 53 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.18 (£2.616) £2.18

Save at least £2.70 (£3.24)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £2.18 (£2.616)
10 - 99 £1.91 (£2.292)
100+ £1.71 (£2.052)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85411000
  • Weight (kg): .016
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC07548
CM5006

CM5006

--

-- - CM5006 - BRIDGE RECTIFIER, 50A, 600V

BRIDGE RECTIFIER, 50A, 600V; No. of Phases:Single; No. of Pins:4; Repetitive Reverse Voltage Vrrm Max:600V; Ambient Temperature Ta:55°C; Body Height Max:11.5mm; Current Temperature:55°C; Device Marking:CM5006; Diode Type:Bridge Rectifier; External Depth: SVHC : To Be Advised ; Repetitive Reverse Voltage Vrrm Max : 600V ; No. of Pins : 4 ; No. of Phases : Single

11

11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.03 (£2.436) 10+ £1.77 (£2.124) 100+ £1.58 (£1.896)

Buy
SC07511
GBU805

GBU805

TAIWAN SEMICONDUCTOR

TAIWAN SEMICONDUCTOR - GBU805 - BRIDGE RECTIFIER, 8A, 600V

BRIDGE RECTIFIER, 8A, 600V; Bridge Rectifier Case Style:SIP; Forward Current If(AV):8A; Forward Voltage VF Max:1V; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Each; Repetitive Reverse Voltage Vrrm Max:600V; SVHC:No SVH Forward Current If(AV) : 8A ; Bridge Rectifier Case Style : SIP ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 600V ; Packaging : Each ; No. of Pins : 4 ; No. of Phases : Single ; Forward Voltage VF Max : 1V

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.50 (£0.60) 10+ £0.43 (£0.516) 100+ £0.39 (£0.468)

Buy
SC07499
GBU4J-E3/45

GBU4J-E3/45

VISHAY GENERAL SEMICONDUCTOR

VISHAY GENERAL SEMICONDUCTOR - GBU4J-E3/45 - BRIDGE RECTIFIER, 4A, 600V

BRIDGE RECTIFIER, 4A, 600V; Bridge Rectifier Case Style:SIP; Forward Current If(AV):4A; Forward Voltage VF Max:1V; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Each; Repetitive Reverse Voltage Vrrm Max:600V; Ambient Tem Forward Current If(AV) : 4A ; Bridge Rectifier Case Style : SIP ; SVHC : To Be Advised ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 600V ; Packaging : Each ; No. of Pins : 4 ; No. of Phases : Single ; Forward Voltage VF Max : 1V

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.95 (£1.14) 10+ £0.83 (£0.996) 100+ £0.75 (£0.90)

Buy
SC09286
GBU605

GBU605

TAIWAN SEMICONDUCTOR

TAIWAN SEMICONDUCTOR - GBU605 - BRIDGE RECTIFIER, 6A, 600V

BRIDGE RECTIFIER, 6A, 600V; Bridge Rectifier Case Style:SIP; Forward Current If(AV):6A; Forward Voltage VF Max:1V; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Each; Repetitive Reverse Voltage Vrrm Max:600V; SVHC:No SVH Forward Current If(AV) : 6A ; Bridge Rectifier Case Style : SIP ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 600V ; Packaging : Each ; No. of Pins : 4 ; No. of Phases : Single ; Forward Voltage VF Max : 1V

9

9 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.41 (£0.492) 10+ £0.36 (£0.432) 100+ £0.32 (£0.384)

Buy
SC09278
GBU405

GBU405

TAIWAN SEMICONDUCTOR

TAIWAN SEMICONDUCTOR - GBU405 - BRIDGE RECTIFIER, 4A, 600V

BRIDGE RECTIFIER, 4A, 600V; Bridge Rectifier Case Style:SIP; Forward Current If(AV):4A; Forward Voltage VF Max:1V; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Each; Repetitive Reverse Voltage Vrrm Max:600V; SVHC:No SVH Forward Current If(AV) : 4A ; Bridge Rectifier Case Style : SIP ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 600V ; Packaging : Each ; No. of Pins : 4 ; No. of Phases : Single ; Forward Voltage VF Max : 1V

12

12 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.35 (£0.42) 10+ £0.30 (£0.36) 100+ £0.27 (£0.324)

Buy
SC11486
GSIB2560-E3/45

GSIB2560-E3/45

VISHAY GENERAL SEMICONDUCTOR

VISHAY GENERAL SEMICONDUCTOR - GSIB2560-E3/45 - BRIDGE RECTIFIER, 25A, 600V

BRIDGE RECTIFIER, 25A, 600V; Bridge Rectifier Case Style:SIP; Forward Current If(AV):25A; Forward Voltage VF Max:1V; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Each; Repetitive Reverse Voltage Vrrm Max:600V; Body Heig Forward Current If(AV) : 25A ; Bridge Rectifier Case Style : SIP ; SVHC : To Be Advised ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 600V ; Packaging : Each ; No. of Pins : 4 ; No. of Phases : Single ; Forward Voltage VF Max : 1V

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £1.44 (£1.728) 25+ £1.35 (£1.62) 100+ £1.29 (£1.548)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought